Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | No of Channels | Directional | Clamping Voltage-Max | Breakdown Voltage-Max | Breakdown Voltage-Min | Standoff Voltage | Capacitance | Operating Temp Range | ESD Voltage-Max | Rated Power | Leakage Current | Peak Output Current | Storage Temperature Range | Mounting Feature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Qty Web Price 1 $0.39 50 $0.235 100 $0.215 500 $0.173 1,500 $0.15 | 5,472 Ready to Ship! | 9 Weeks | 1823 | Cut Tape Available in Mini-Reel | UDFN-10 | 4 | 15V | 5.5V | 0.5pF | -55°C to +125°C | Surface Mount | |||||||||
Qty Web Price 3,000 $0.132 | 3,000 Ready to Ship! | 9 Weeks | 1823 | Reel | UDFN-10 | 4 | 15V | 5.5V | 0.5pF | -55°C to +125°C | Surface Mount | |||||||||
ON Semiconductor ESD9B Series 7.8 V 15 pF SMT Transient Voltage Suppressor Diode - SOD-923 | Qty Web Price 8,000 $0.21 | 8,000 Ready to Ship! | 52 Weeks | 2047 | Reel | SOD-923 | 1 | Bi-Directional | 12.5V | 7.8V | 15pF | -55°C to +150°C | Surface Mount | |||||||
Qty Web Price 3,000 $0.046 9,000 $0.0382 15,000 $0.0378 30,000 $0.0373 60,000 $0.0368 | 12,000 Ready to Ship! | 19 Weeks | 2106 | Reel | SOT-23-6 (SOT-26) | 4 | Uni-Directional | 9.9V | 7.3V | 2pF | -40°C to +85°C | Surface Mount | ||||||||
Qty Web Price 3,000 $0.118 6,000 $0.0964 9,000 $0.0955 12,000 $0.0949 15,000 $0.0944 | 78,000 Ready to Ship! | 16 Weeks | 1917 | Reel | UDFN-10 | 4 | Uni-Directional | 10V | 5.5V | 5V | 0.4pF | -55°C to +125°C | ±15kV | 1µA | -55°C to +150°C | Surface Mount | ||||
ON Semiconductor NUF2042XV6 Series 8 V USB Upstream Terminator with ESD Protection - SOT-563 | Qty Web Price 4,000 $0.176 12,000 $0.146 16,000 $0.145 40,000 $0.142 60,000 $0.141 | 4,000 Ready to Ship! | 9 Weeks | 2010 | Reel | SOT-563 | Bi-Directional | 8V | 42pF | -55°C to +125°C | Surface Mount | |||||||||
ON Semiconductor NUF2042XV6 Series 8 V USB Upstream Terminator with ESD Protection - SOT-563 | Qty Web Price 1 $0.245 50 $0.186 100 $0.177 500 $0.158 1,500 $0.146 | 3,847 Ready to Ship! | 9 Weeks | 2010 | Cut Tape Available in Mini-Reel | SOT-563 | Bi-Directional | 8V | 42pF | -55°C to +125°C | Surface Mount | |||||||||
ON Semiconductor NUP1105L Series 28.4 V 60 pF Bi-Directional Single Line CAN/LIN Bus Protector | Qty Web Price 1 $0.41 50 $0.22 100 $0.194 500 $0.15 1,500 $0.125 | 10,450 Ready to Ship! | 51 Weeks | 1945 | Cut Tape Available in Mini-Reel | SOT-23 (SC-59,TO-236) | 2 | Bi-Directional | 44V | 28.4V | 60pF | -55°C to +150°C | Surface Mount | |||||||
ON Semiconductor NUP1105L Series 28.4 V 60 pF Bi-Directional Single Line CAN/LIN Bus Protector | Qty Web Price 3,000 $0.149 6,000 $0.119 | 156,000 Ready to Ship! | 51 Weeks | 1945 | Reel | SOT-23 (SC-59,TO-236) | 2 | Bi-Directional | 44V | 28.4V | 60pF | -55°C to +150°C | Surface Mount | |||||||
ON Semiconductor Dual Channel 7.9 Vcl Uni-Directional Common Anode ESD Protection Diode - SC-89 | Qty Web Price 3,000 $0.0706 9,000 $0.0589 15,000 $0.0583 45,000 $0.0571 75,000 $0.0565 | 3,000 Ready to Ship! | 26 Weeks | 2108 | Reel | SC-89 | 2 | Uni-Directional | 7.9V | 6.46V | -55°C to +150°C | Surface Mount | ||||||||
Qty Web Price 1 $0.43 50 $0.245 100 $0.22 500 $0.173 1,500 $0.148 | 80,682 Ready to Ship! | 16 Weeks | 1917 | Cut Tape Available in Mini-Reel | UDFN-10 | 4 | Uni-Directional | 10V | 5.5V | 5V | 0.4pF | -55°C to +125°C | ±15kV | 1µA | -55°C to +150°C | Surface Mount | ||||
ON Semiconductor ESD9L3 Series 3.3 Vrwm Low Capacitance ESD Protection Uni-Directional - SOD-923 | Qty Web Price 1 $0.38 50 $0.215 100 $0.195 500 $0.154 5,000 $0.11 | 36,625 Ready to Ship! | 9 Weeks | 2027 | Cut Tape Available in Mini-Reel | SOD-923 | 1 | Uni-Directional | 9V | 4.8V | 3.3V | 0.9pF | -55°C to +125°C | 10kV | 1µA | 1A | -55°C to +150°C | Surface Mount | ||
ON Semiconductor ESD5Z Series 5 V 105 pF 3.3 Vrwm TVS and ESD Protection Diodes - SOD-523 | Qty Web Price 1 $0.215 50 $0.117 100 $0.105 500 $0.0816 1,500 $0.0688 | 66,585 Ready to Ship! | 52 Weeks | 2035 | Cut Tape Available in Mini-Reel | SOD-523 (SC-79) | 1 | Uni-Directional | 14.1V | 5V | 105pF | -55°C to +150°C | Surface Mount | |||||||
ON Semiconductor ESD5Z Series 6.2 V 80 pF 5 Vrwm TVS and ESD Protection Diodes - SOD-523 | Qty Web Price 1 $0.29 50 $0.23 100 $0.22 500 $0.20 1,500 $0.188 | 107,682 Ready to Ship! | 52 Weeks | 1948 | Cut Tape Available in Mini-Reel | SOD-523 (SC-79) | 1 | Uni-Directional | 11.6V | 6.2V | 80pF | -55°C to +150°C | Surface Mount | |||||||
ON Semiconductor NUP2105L Series 350 W Dual Line CAN Bus Protector ESD Protection Diode - SOT-23 | Qty Web Price 1 $0.41 50 $0.194 100 $0.169 500 $0.124 1,500 $0.101 | 106,969 Ready to Ship! | 51 Weeks | 1945 | Cut Tape Available in Mini-Reel | SOT-23 (SC-59,TO-236) | 2 | Bi-Directional | 44V | 32V | 30pF | -55°C to +150°C | Surface Mount | |||||||
Qty Web Price 2,500 $1.13 | 7,500 Ready to Ship! | 8 Weeks | 2023 | Reel | SOIC-8 | 1 | Uni-Directional | 15V | 5V | 15pF | -55°C to +150°C | Surface Mount | ||||||||
ON Semiconductor NZF220DFT1 Series 8V 10 pF Surface Mount EMI Filter with ESD Protection - SC-88A | Qty Web Price 3,000 $0.168 6,000 $0.139 9,000 $0.138 15,000 $0.136 30,000 $0.134 | 18,000 Ready to Ship! | 2 Weeks | 2020 | Reel | SOT-353 (SC-88A, SC-70-5) | 2 | Bi-Directional | 8V | 10pF | 150°C | 1µA | Surface Mount | |||||||
ON Semiconductor NUP2105L Series 350 W Dual Line CAN Bus Protector ESD Protection Diode - SOT-23 | Qty Web Price 3,000 $0.083 | 522,000 Ready to Ship! | 51 Weeks | 1945 | Reel | SOT-23 (SC-59,TO-236) | 2 | Bi-Directional | 44V | 32V | 30pF | -55°C to +150°C | Surface Mount | |||||||
![]() ON Semiconductor UESD5.0DT Series 38 pF SMT Uni-Directional ESD Protection Diode - SOT-723 | Qty Web Price 8,000 $0.0853 16,000 $0.0695 24,000 $0.0689 32,000 $0.0685 40,000 $0.0682 | 608,000 Ready to Ship! | 2030 | Reel | SOT-723 | 2 | Uni-Directional | 6.2V | 5V | 38pF | -55°C to +150°C | 16kV | 240mW | 0.1µA | -55°C to +150°C | Surface Mount | ||||
ON Semiconductor ESD5Z Series 5 V 105 pF 3.3 Vrwm TVS and ESD Protection Diodes - SOD-523 | Qty Web Price 3,000 $0.0578 | 696,000 Ready to Ship! | 52 Weeks | 2035 | Reel | SOD-523 (SC-79) | 1 | Uni-Directional | 14.1V | 5V | 105pF | -55°C to +150°C | Surface Mount | |||||||
ON Semiconductor ESD9L3 Series 3.3 Vrwm Low Capacitance ESD Protection Uni-Directional - SOD-923 | Qty Web Price 8,000 $0.0811 16,000 $0.0659 24,000 $0.0653 32,000 $0.0649 | 128,000 Ready to Ship! | 9 Weeks | 2027 | Reel | SOD-923 | 1 | Uni-Directional | 9V | 4.8V | 3.3V | 0.9pF | -55°C to +125°C | 10kV | 1µA | 1A | -55°C to +150°C | Surface Mount | ||
ON Semiconductor ESD5Z Series 6.2 V 80 pF 5 Vrwm TVS and ESD Protection Diodes - SOD-523 | Qty Web Price 3,000 $0.158 | 189,000 Ready to Ship! | 52 Weeks | 1948 | Reel | SOD-523 (SC-79) | 1 | Uni-Directional | 11.6V | 6.2V | 80pF | -55°C to +150°C | Surface Mount | |||||||
ON Semiconductor NUF8402 Series 8 V 20 pF 8 Channel EMI Filter with ESD Protection - DFN-16 | Qty Web Price 1 $0.52 50 $0.41 100 $0.395 500 $0.36 1,500 $0.34 | 1,464 Ready to Ship! | 11 Weeks | 2038 | Cut Tape Available in Mini-Reel | DFN-16 | 8 | 8V | 20pF | -40°C to +85°C | Surface Mount | |||||||||
ON Semiconductor NUP1301 Series 70 V 0.9 pF Surface Mount ESD Protection Diode Array - SOT-23 | Qty Web Price 1 $0.42 50 $0.22 100 $0.197 500 $0.151 1,500 $0.126 | 2,668 Ready to Ship! | 28 Weeks | 2006 | Cut Tape Available in Mini-Reel | SOT-23 (SC-59,TO-236) | 1 | Bi-Directional | 70V | 70V | 0.9pF | -65°C to +150°C | ±15kV | 2.5µA | 500mA | -65°C to +150°C | Surface Mount | |||
Qty Web Price 1 $0.365 50 $0.189 100 $0.168 500 $0.128 1,500 $0.107 | 9,000 Ready to Ship! | 12 Weeks | 2020 | Cut Tape Available in Mini-Reel | SC-74 (TSOP-6) | 4 | Uni-Directional | 17.3V | 12.6V | 9.1V | -55°C to +150°C | ±16kV | 300mW | 75nA | 1.39A | -55°C to +150°C | Surface Mount |
Added to Your Shopping Cart