Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Type | Configuration | Average Rectified Current-Max | Reverse Current-Max | Forward Voltage | Reverse Voltage-Max [Vrrm] | Reverse Recovery Time-Max | Rated Power | Diode Capacitance-Max | Average Forward Current-Max | Peak Current-Max | Operating Temp Range | Moisture Sensitivity Level | Mounting Feature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Qty Web Price 30 $2.22 90 $1.92 150 $1.89 600 $1.80 900 $1.78 | 450 Ready to Ship! | 51 Weeks | 2027 | Tube | ||||||||||||||||
Qty Web Price 30 $2.65 120 $1.85 300 $1.73 750 $1.62 1,200 $1.56 | 1,350 Ready to Ship! | 2108 | Tube | |||||||||||||||||
Qty Web Price 1 $0.0464 1,250 $0.0399 4,000 $0.039 12,500 $0.038 40,000 $0.0371 | 35,012 Ready to Ship! | 50 Weeks | 2050 | Bulk | DO-41 (DO-204AL) | 1A | 5µA | 1.2V | 600V | 300ns | Through Hole | |||||||||
Qty Web Price 5,000 $0.0569 10,000 $0.0464 15,000 $0.046 20,000 $0.0457 25,000 $0.0455 | 10,000 Ready to Ship! | 18 Weeks | 1849 | Reel | DO-41 (DO-204AL) | 1A | 5µA | 1.2V | 200V | 200ns | Through Hole | |||||||||
Qty Web Price 5,000 $0.045 15,000 $0.0374 25,000 $0.037 50,000 $0.0365 100,000 $0.036 | 15,000 Ready to Ship! | 51 Weeks | 2046 | Reel | CASE 59 | 1A | 5µA | 1.05V | 600V | 200ns | Through Hole | |||||||||
Qty Web Price 1 $0.225 50 $0.107 100 $0.0941 500 $0.0693 1,500 $0.0563 | 24,750 Ready to Ship! | 51 Weeks | 2046 | Cut Tape | CASE 59 | 1A | 5µA | 1.05V | 600V | 200ns | Through Hole | |||||||||
Qty Web Price 1 $0.225 50 $0.108 100 $0.0947 500 $0.07 1,500 $0.0569 | 3,200 Ready to Ship! | 18 Weeks | 1849 | Cut Tape | DO-41 (DO-204AL) | 1A | 5µA | 1.2V | 200V | 200ns | Through Hole | |||||||||
Qty Web Price 1 $2.96 25 $2.67 100 $2.55 250 $2.48 1,000 $2.37 | 2,940 Ready to Ship! | 43 Weeks | 1938 | Tube | ||||||||||||||||
Qty Web Price 7,500 $0.106 15,000 $0.0865 22,500 $0.0857 30,000 $0.0852 | 7,500 Ready to Ship! | 23 Weeks | 2049 | Reel | SMA (DO-214AC, SOD-106) | Glass Passivated | Single | 5µA | 1.3V | 600V | 250ns | 1.76W | 8.5pF | 1A | 30A | -65°C to +175°C | Surface Mount | |||
Qty Web Price 1 $0.0885 50 $0.0717 100 $0.0691 500 $0.0633 3,000 $0.0575 | 3,735 Ready to Ship! | 26 Weeks | 2008 | Cut Tape Available in Mini-Reel | SMA (DO-214AC, SOD-106) | 1A | 1µA | 1.1V | 50V | 1.8µs | Surface Mount | |||||||||
Qty Web Price 7,500 $0.0374 15,000 $0.0309 22,500 $0.0306 37,500 $0.0303 75,000 $0.0299 | 7,500 Ready to Ship! | 26 Weeks | 2008 | Reel | SMA (DO-214AC, SOD-106) | 1A | 1µA | 1.1V | 50V | 1.8µs | Surface Mount | |||||||||
Qty Web Price 7,500 $0.046 22,500 $0.038 30,000 $0.0378 75,000 $0.0371 112,500 $0.0368 | 3,090,000 Ready to Ship! | 24 Weeks | 2017 | Reel | SMA (DO-214AC, SOD-106) | 1A | 1µA | 1.1V | 400V | 1.8µs | Surface Mount | |||||||||
Qty Web Price 1 $0.0885 50 $0.0717 100 $0.0691 500 $0.0633 3,000 $0.0575 | 1,995,908 Ready to Ship! | 24 Weeks | 2017 | Cut Tape Available in Mini-Reel | SMA (DO-214AC, SOD-106) | 1A | 1µA | 1.1V | 400V | 1.8µs | Surface Mount | |||||||||
Qty Web Price 7,500 $0.0379 15,000 $0.0313 22,500 $0.031 37,500 $0.0307 75,000 $0.0303 | 135,000 Ready to Ship! | 22 Weeks | 2019 | Reel | SMA (DO-214AC, SOD-106) | 1A | 1µA | 1.1V | 600V | 1.8µs | Surface Mount | |||||||||
Qty Web Price 1 $0.0989 50 $0.0801 100 $0.0772 500 $0.0708 3,000 $0.0643 | 6,721 Ready to Ship! | 22 Weeks | 2019 | Cut Tape Available in Mini-Reel | SMA (DO-214AC, SOD-106) | 1A | 1µA | 1.1V | 600V | 1.8µs | Surface Mount | |||||||||
Qty Web Price 5,000 $0.285 10,000 $0.27 15,000 $0.26 20,000 $0.245 | 0 | 23 Weeks | 2103 | Reel | ||||||||||||||||
Qty Web Price 3,000 $0.0739 6,000 $0.0604 12,000 $0.0594 15,000 $0.0591 | 0 | 2043 | Reel | |||||||||||||||||
Qty Web Price 5,000 $0.0592 10,000 $0.0484 20,000 $0.0476 25,000 $0.0474 | 0 | Reel | ||||||||||||||||||
Qty Web Price 3,000 $0.0709 9,000 $0.0591 15,000 $0.0586 45,000 $0.0573 75,000 $0.0567 | 0 | 21 Weeks | 2052 | Reel | SMB (DO-214AA) | 2A | 1µA | 1.15V | 50V | 2µs | Surface Mount | |||||||||
Qty Web Price 1 $0.129 50 $0.105 100 $0.101 500 $0.0925 3,000 $0.084 | 0 | 23 Weeks | 2050 | Cut Tape | SMA (DO-214AC, SOD-106) | 1A | 5µA | 1.3V | 600V | 250ns | Surface Mount | |||||||||
Qty Web Price 3,000 $0.0828 6,000 $0.0676 12,000 $0.0665 15,000 $0.0662 | 0 | 2034 | Reel | |||||||||||||||||
Qty Web Price 5,000 $0.395 | 0 | Reel | ||||||||||||||||||
Qty Web Price 3,000 $0.0924 6,000 $0.0755 12,000 $0.0743 15,000 $0.0739 | 0 | Reel | ||||||||||||||||||
Qty Web Price 7,500 $0.0942 15,000 $0.0765 22,500 $0.0759 30,000 $0.0754 | 0 | Reel | ||||||||||||||||||
Qty Web Price 3,000 $0.0725 6,000 $0.0605 12,000 $0.0596 15,000 $0.0593 45,000 $0.058 | 0 | Reel |
Added to Your Shopping Cart