Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | CE Voltage-Max | Collector Current @ 25C | Power Dissipation-Tot | Gate - Emitter Voltage | Pulsed Collector Current | Collector - Emitter Saturation Voltage | Turn-on Delay Time | Turn-off Delay Time | Qg Gate Charge | Reverse Recovery Time-Max | Leakage Current | Input Capacitance | Thermal Resistance | Operating Temp Range | No of Terminals | Mounting Feature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ON Semiconductor HGTD1N120BNS9A Series N-Channel 1200 V 5.3 A Surface Mount IGBT - TO-252AA | Qty Web Price 2,500 $0.95 | 7,500 Ready to Ship! | 14 Weeks | 2052 | Reel | TO-252AA | 1200V | 5.3A | 60W | 15ns | 67ns | Surface Mount | ||||||||||
ON Semiconductor HGTG18N120BND Series 1200 V 54 A Flange Mount NPT N-Channel IGBT-TO-247 | Qty Web Price 1 $4.89 15 $4.44 50 $4.25 150 $4.08 500 $3.91 | 565 Ready to Ship! | 23 Weeks | 2009 | Tube | TO-247-3 | 1200V | 54A | 390W | 23ns | 170µs | Flange Mount | ||||||||||
ON Semiconductor HGTP20N60A4 Series 600 V 70 A Flange Mount SMPS N-Channel IGBT-TO-220AB | Qty Web Price 1 $2.00 40 $1.78 125 $1.72 400 $1.66 1,250 $1.60 | 250 Ready to Ship! | 27 Weeks | 1944 | Tube | TO-220-3 (TO-220AB) | 600V | 70A | 290W | 15ns | 73ns | Flange Mount | ||||||||||
Qty Web Price 50 $1.80 200 $1.54 500 $1.50 1,250 $1.46 2,000 $1.44 | 2,800 Ready to Ship! | 31 Weeks | 2023 | Tube | TO-220-3 (TO-220AB) | 1200V | 35A | 298W | 23ns | 165ns | Flange Mount | |||||||||||
ON Semiconductor HGTP12N60C3D Series 600 V 24 A Flange Mount UFS N-Channel IGBT-TO-220AB | Qty Web Price 1 $3.28 25 $2.92 75 $2.81 200 $2.71 500 $2.62 | 750 Ready to Ship! | 1812 | Tube | TO-220-3 (TO-220AB) | 600V | 24A | 104W | 28µs | 270ns | Flange Mount | |||||||||||
ON Semiconductor ISL9V3036S3S Series 360 V 21 A Surface Mount N-Channel Ignition IGBT - T0-263AB | Qty Web Price 800 $1.36 1,600 $1.11 2,400 $1.10 3,200 $1.09 | 1,600 Ready to Ship! | 24 Weeks | 1936 | Reel | TO-263AB | 360V | 21A | 150W | 0.7µs | 4.8µs | Surface Mount | ||||||||||
ON Semiconductor UPS / Solar 1200 V 160 A Flange Mount Ultra Field Stop IGBT - TO-247-3 | Qty Web Price 1 $5.79 15 $5.25 50 $5.03 150 $4.83 500 $4.63 | 3 Ready to Ship! | 1739 | Bag | TO-247-3 | 1200V | 160A | 454W | 18ns | 145ns | Through Hole | |||||||||||
Qty Web Price 800 $2.73 | 2,400 Ready to Ship! | 19 Weeks | 2048 | Reel | TO-263-6 (DDPAK5) | 430V | 21A | 150W | 0.6µs | 4.7µs | Surface Mount | |||||||||||
ON Semiconductor FSBB15CH60C Series 600 V 15 A 3-Phase IGBT Smart Power Module - SPM-27CC | Qty Web Price 1 $27.21 5 $25.26 20 $23.69 50 $22.71 125 $21.77 | 284 Ready to Ship! | 32 Weeks | 2042 | Tube | SPM-27CC | 600V | 15A | 0.8µs | 0.4µs | Through Hole | |||||||||||
ON Semiconductor HGTD1N120BNS9A Series N-Channel 1200 V 5.3 A Surface Mount IGBT - TO-252AA | Qty Web Price 1 $1.83 50 $1.39 100 $1.33 250 $1.25 500 $1.19 | 7,500 Ready to Ship! | 14 Weeks | 2052 | Cut Tape Available in Mini-Reel | TO-252AA | 1200V | 5.3A | 60W | 15ns | 67ns | Surface Mount | ||||||||||
Qty Web Price 30 $3.18 90 $2.74 150 $2.69 600 $2.57 900 $2.54 | 450 Ready to Ship! | 2021 | Tube | |||||||||||||||||||
Qty Web Price 450 $2.15 900 $1.74 1,350 $1.72 | 450 Ready to Ship! | 2022 | Tube | |||||||||||||||||||
Qty Web Price 15 $5.61 45 $4.88 75 $4.79 300 $4.56 450 $4.49 | 270 Ready to Ship! | 2019 | Tube | |||||||||||||||||||
Qty Web Price 15 $5.86 45 $5.03 75 $4.92 300 $4.66 450 $4.58 | 270 Ready to Ship! | 2020 | Tube | |||||||||||||||||||
Qty Web Price 1 $10.85 25 $8.44 50 $7.99 100 $7.57 250 $7.05 | 395 Ready to Ship! | 2006 | Cut Tape | Surface Mount | ||||||||||||||||||
Qty Web Price 1 $2.64 30 $2.35 100 $2.26 250 $2.19 750 $2.11 | 210 Ready to Ship! | 25 Weeks | 2111 | Tube | TO-247-3 | 600V | 70A | 290W | 15ns | 73ns | Flange Mount | |||||||||||
Qty Web Price 2,500 $0.73 5,000 $0.59 7,500 $0.585 | 5,000 Ready to Ship! | 24 Weeks | 2104 | Reel | TO-252-3 (DPAK) | 600V | 6A | 40W | 25V | 25A | 1.8V | 40ns | 600ns | 12.5nC | 234ns | 100nA | 185pF | 100°C/W | -55°C to +150°C | 3 | Surface Mount | |
Qty Web Price 30 $2.50 90 $2.07 300 $1.96 600 $1.91 1,200 $1.85 | 450 Ready to Ship! | 2021 | Tube | |||||||||||||||||||
![]() ON Semiconductor Motor / Motion / Ignition Controllers & Drivers SPM5 V3 INV 500V 3.8OHM | Qty Web Price 450 $4.32 | 450 Ready to Ship! | 2020 | Reel | ||||||||||||||||||
![]() ON Semiconductor Motor / Motion / Ignition Controllers & Drivers SPM5 V3 INV 500V 2.4OHM | Qty Web Price 450 $4.65 | 450 Ready to Ship! | 2020 | Reel | ||||||||||||||||||
![]() ON Semiconductor FGHL Series 650 V 100 A 268 W Through Hole PFC Applications IGBT - TO-247-3L | Qty Web Price 450 $3.29 900 $2.63 | 450 Ready to Ship! | 1914 | Tube | ||||||||||||||||||
Qty Web Price 450 $2.92 900 $2.34 | 450 Ready to Ship! | 2019 | Tube | |||||||||||||||||||
Qty Web Price 450 $2.80 900 $2.24 | 450 Ready to Ship! | 2020 | Tube | |||||||||||||||||||
Qty Web Price 10 $12.34 240 $9.87 | 5 Ready to Ship! | 1922 | Tube | |||||||||||||||||||
ON Semiconductor ISL9V3040P3 Series 430 V 21 A Flange Mount N-Channel Ignition IGBT - TO-220AB | Qty Web Price 1 $1.86 40 $1.66 125 $1.60 400 $1.54 1,250 $1.49 | 2,590 Ready to Ship! | 19 Weeks | 2049 | Tube | TO-220-3 (TO-220AB) | 430V | 21A | 150W | 0.7µs | 4.8µs | Flange Mount |
Added to Your Shopping Cart