Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | No of Channels | Isolation Voltage-RMS | Output Voltage-Max | Off-State Voltage [Vdrm] | Directional | Data Rate | Propagation Delay | Forward Voltage | Reverse Voltage-Max [Vrrm] | Average Forward Current-Max | Power Dissipation | Output Type | CTR-Min | Operating Temp-Max | Storage Temperature Range | Mounting Feature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Qty Web Price 1,000 $0.225 2,000 $0.185 4,000 $0.182 5,000 $0.181 | 4,000 Ready to Ship! | 8 Weeks | 2015 | Reel | DIP-6 | 1 | 4170V | 70V | 63% | 100°C | Surface Mount | |||||||||||
Qty Web Price 1 $0.195 200 $0.171 750 $0.165 2,000 $0.161 7,500 $0.156 | 1,004 Ready to Ship! | 8 Weeks | 1851 | Tube | DIP-6 | 1 | 4170V | 70V | 100% | 100°C | Through Hole | |||||||||||
Qty Web Price 50 $0.21 2,000 $0.172 4,000 $0.169 5,000 $0.168 | 250 Ready to Ship! | 8 Weeks | 1613 | Tube | DIP-6 | 1 | 4170V | 70V | 63% | 100°C | Through Hole | |||||||||||
Qty Web Price 50 $0.23 2,000 $0.194 4,000 $0.191 5,000 $0.19 15,000 $0.185 | 3,000 Ready to Ship! | 8 Weeks | 2009 | Tube | DIP-6 | 1 | 4170V | 70V | 63% | 100°C | Through Hole | |||||||||||
Qty Web Price 1,000 $0.22 2,000 $0.182 4,000 $0.179 5,000 $0.178 | 2,000 Ready to Ship! | 8 Weeks | 1911 | Reel | DIP-6 | 1 | 4170V | 70V | 100% | 100°C | Surface Mount | |||||||||||
Qty Web Price 1 $0.21 200 $0.183 750 $0.176 2,000 $0.172 7,500 $0.166 | 2,472 Ready to Ship! | 8 Weeks | 2039 | Tube | DIP-6 | 1 | 4170V | 70V | 100% | 100°C | Through Hole | |||||||||||
Qty Web Price 1,000 $0.21 3,000 $0.169 4,000 $0.168 10,000 $0.164 15,000 $0.162 | 2,000 Ready to Ship! | 1909 | Tube | DIP-6 | 1 | 4170V | 1.65V | 6V | 60mA | 270mW | NPN Phototransistor | 160% | -40°C | -40°C to +125°C | Surface Mount | |||||||
ON Semiconductor Single Channel 70 V 4170 Vrms 40% CTR SMT Phototransistor Optocoupler - DIP-6 | Qty Web Price 1,000 $0.305 2,000 $0.29 3,000 $0.275 5,000 $0.265 10,000 $0.25 | 2,000 Ready to Ship! | 8 Weeks | 1917 | Reel | DIP-6 | 1 | 4170V | 70V | 40% | 100°C | Surface Mount | ||||||||||
Qty Web Price 1,000 $0.23 2,000 $0.188 4,000 $0.185 5,000 $0.184 | 1,000 Ready to Ship! | 8 Weeks | 2045 | Tube | DIP-6 | 1 | 4170V | 70V | 40% | 100°C | Surface Mount | |||||||||||
Qty Web Price 1 $0.22 200 $0.19 500 $0.185 2,000 $0.178 5,000 $0.174 | 2,450 Ready to Ship! | 8 Weeks | 2013 | Tube | DIP-6 | 1 | 4170V | 70V | 100% | 100°C | Through Hole | |||||||||||
Qty Web Price 50 $0.22 3,000 $0.184 4,000 $0.183 10,000 $0.18 15,000 $0.178 | 2,000 Ready to Ship! | 8 Weeks | 2017 | Tube | DIP-6 | 1 | 4170V | 70V | 63% | 100°C | Surface Mount | |||||||||||
ON Semiconductor CNY17F Series 70 V CTR 63 ~ 125% Through Hole Phototransistor Optocoupler-DIP-6 | Qty Web Price 50 $0.235 2,000 $0.197 4,000 $0.194 5,000 $0.193 15,000 $0.188 | 2,800 Ready to Ship! | 8 Weeks | 2025 | Tube | DIP-6 | 1 | 4170V | 70V | 63% | 100°C | Through Hole | ||||||||||
ON Semiconductor DIP6 Through Hole Single Channel 70 V 4170 Vrms Phototransistor Optocoupler | Qty Web Price 1,000 $0.225 2,000 $0.183 4,000 $0.18 5,000 $0.179 | 31,450 Ready to Ship! | 8 Weeks | 2009 | Tube | DIP-6 | 1 | 4170V | 70V | 40% | 100°C | Through Hole | ||||||||||
Qty Web Price 1 $0.178 200 $0.156 750 $0.151 2,000 $0.147 7,500 $0.142 | 202,350 Ready to Ship! | 8 Weeks | 2023 | Tube | DIP-6 | 1 | 4170V | 70V | 63% | 100°C | Surface Mount | |||||||||||
ON Semiconductor Single Channel 5 kV Isolation 60 mA 70 Vo 200% CTR Photocoupler - SMD-6 | Qty Web Price 1,000 $0.25 2,000 $0.205 4,000 $0.199 5,000 $0.198 | 111,000 Ready to Ship! | 8 Weeks | 2021 | Reel | DIP-6 | 1 | 4170V | 70V | 100% | 100°C | Surface Mount | ||||||||||
Qty Web Price 1,000 $0.24 2,000 $0.20 3,000 $0.198 5,000 $0.195 10,000 $0.192 | 17,000 Ready to Ship! | 8 Weeks | 2045 | Reel | DIP-6 | 1 | 4170V | 70V | 100% | 100°C | Surface Mount | |||||||||||
Qty Web Price 1 $0.255 200 $0.225 500 $0.215 2,000 $0.21 5,000 $0.205 | 1,000 Ready to Ship! | 8 Weeks | 2027 | Tube | DIP-6 | 1 | 4170V | 70V | 100% | 100°C | Through Hole | |||||||||||
![]() ON Semiconductor CNY17F4 Series 1 Channel 4170 Vrms SMT NPN Phototransistor Optocoupler - DIP-6 | Qty Web Price 50 $0.25 2,000 $0.24 4,000 $0.225 5,000 $0.215 | 1,000 Ready to Ship! | 2033 | Tube | DIP-6 | 1 | 4170V | 1.65V | 6V | 60mA | 270mW | NPN Phototransistor | 160% | -40°C | -40°C to +125°C | Surface Mount | ||||||
ON Semiconductor CNY17 Series Single Channel 70 V 4170 Vrms Phototransistor Optocoupler - DIP-6 | Qty Web Price 1,000 $0.24 2,000 $0.198 4,000 $0.194 5,000 $0.193 | 5,000 Ready to Ship! | 8 Weeks | 1913 | Reel | DIP-6 | 1 | 4170V | 70V | 160% | 100°C | Surface Mount | ||||||||||
ON Semiconductor FOD Series Single Channel Surface Mount Phototransistor Optocoupler - MDIP-8 | Qty Web Price 1,000 $0.49 2,000 $0.40 3,000 $0.395 4,000 $0.39 | 1,000 Ready to Ship! | 2051 | Reel | MDIP-8 | 1 | 1.5V | 145mW | Phototransistor | 100% | 85°C | -40°C to +125°C | Surface Mount | |||||||||
ON Semiconductor SOIC8 Surface Mount Single Channel 70 V 2500 VrmsOptically Isolated Amplifier | Qty Web Price 2,500 $0.505 5,000 $0.405 | 2,500 Ready to Ship! | 8 Weeks | 1849 | Reel | SOIC-8 | 1 | 2500V | 70V | 100% | 85°C | Surface Mount | ||||||||||
Qty Web Price 1 $0.78 125 $0.495 300 $0.455 1,250 $0.395 3,000 $0.365 | 1,798 Ready to Ship! | 8 Weeks | 1951 | Tube | SOIC-8 | 1 | 2500V | 70V | 100% | 85°C | Surface Mount | |||||||||||
Qty Web Price 1 $0.65 50 $0.58 200 $0.555 500 $0.54 2,000 $0.52 | 866 Ready to Ship! | 8 Weeks | 2051 | Tube | DIP-8 | 1 | 5000V | 30V | 100% | 85°C | Through Hole | |||||||||||
![]() ON Semiconductor Single Channel 35 V 5000 Vrms Surface Mount Gate Drive Optocoupler - DIP-8 | Qty Web Price 700 $1.00 1,400 $0.815 2,100 $0.805 2,800 $0.80 | 1,400 Ready to Ship! | 8 Weeks | 2045 | Reel | DIP-8 | 1 | 5000V | 35V | 100°C | Surface Mount | |||||||||||
Qty Web Price 1,000 $1.69 | 1,000 Ready to Ship! | 8 Weeks | 2047 | Reel | DIP-6 | 1 | 5000V | 800V | 100°C | Surface Mount |
Added to Your Shopping Cart