Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Fet Type | No of Channels | Drain-to-Source Voltage [Vdss] | Drain-Source On Resistance-Max | Rated Power Dissipation | Qg Gate Charge | Gate-Source Voltage-Max [Vgss] | Drain Current | Turn-on Delay Time | Turn-off Delay Time | Rise Time | Fall Time | Operating Temp Range | Gate Source Threshold | Technology | Height - Max | Length | Input Capacitance | Mounting Feature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ON Semiconductor NTHL Series 1200 V 80 mOhm 348 W Through Hole N-Channel Power Mosfet - TO-247-3L | Qty Web Price 30 $6.78 | 450 Ready to Ship! | 8 Weeks | 2019 | Tube | TO-247-3 | N-Ch | 1 | 1200V | 110mΩ | 348W | 56nC | 4.3V | 44A | 13ns | 45ns | 12ns | 16s | -55°C to +150°C | 4.3V | SiC | Through Hole | |||
ON Semiconductor Single P-Channel 100 V 0.7 A 3.7 nC Surface Mount Power Mosfet - SOT-23 | Qty Web Price 3,000 $0.23 6,000 $0.186 9,000 $0.184 12,000 $0.183 15,000 $0.182 | 3,000 Ready to Ship! | N/A | 2021 | Reel | SOT-23 (SC-59,TO-236) | P-Ch | 1 | 100V | 1.7Ω | 1W | 3.7nC | 20V | 0.7A | 3.9ns | 28ns | 3.4ns | 12ns | 2.6V | 142pF | Surface Mount | ||||
Qty Web Price 3,000 $0.62 | 6,000 Ready to Ship! | 2101 | Reel | POWER 56-8 | N-Ch | 1 | 100V | 12.8mΩ | 2.5W | 15nC | 20V | 10A | 11ns | 15ns | 3ns | 3ns | -55°C to +150°C | 3.2V | PowerTrench | 1080pF | Surface Mount | ||||
Qty Web Price 1 $1.36 50 $0.98 100 $0.925 250 $0.855 500 $0.805 | 263 Ready to Ship! | N/A | 2052 | Cut Tape Available in Mini-Reel | TO-263-3 (D2PAK) | P-Ch | 1 | 60V | 140mΩ | 88W | 13nC | 20V | 18.5A | 12.5ns | 29ns | 122ns | 75ns | -55°C to +175°C | 1.5V | 730pF | Surface Mount | ||||
Qty Web Price 1 $0.705 50 $0.50 100 $0.47 500 $0.41 1,500 $0.37 | 9,000 Ready to Ship! | 40 Weeks | 2106 | Cut Tape Available in Mini-Reel | SC-74 (TSOP-6) | P-Ch | 20V | 33mΩ | 0.7|W | 18nC | Surface Mount | ||||||||||||||
Qty Web Price 1 $1.77 50 $1.35 100 $1.29 250 $1.21 500 $1.15 | 406 Ready to Ship! | 24 Weeks | 1819 | Cut Tape Available in Mini-Reel | TO-252-3 (DPAK) | P-Ch | 500V | 4.9Ω | 2.5|W | 23nC | Surface Mount | ||||||||||||||
Qty Web Price 1 $1.38 50 $1.06 100 $1.01 250 $0.945 500 $0.90 | 2,500 Ready to Ship! | 10 Weeks | 2107 | Cut Tape Available in Mini-Reel | TO-252AA | N-Ch | 50V | 0.047Ω | 72|W | 80nC | Surface Mount | ||||||||||||||
Qty Web Price 5,000 $0.525 10,000 $0.42 | 5,000 Ready to Ship! | 49 Weeks | 1941 | Reel | DFN-5 | N-Ch | 1 | 30V | 2.1mΩ | 1.7W | 22.6nC | 20V | 22A | 13.5ns | 28.7ns | 24.9ns | 10.7ns | -55°C to +150°C | 1.7V | 3250pF | Surface Mount | ||||
Qty Web Price 1 $0.0763 500 $0.0619 1,500 $0.0596 2,500 $0.0586 5,000 $0.0573 | 3,688 Ready to Ship! | 50 Weeks | 2024 | Cut Tape Available in Mini-Reel | SOT-23 (SC-59,TO-236) | N-Ch | 50V | 3.5Ω | 225|mW | Surface Mount | |||||||||||||||
Qty Web Price 30 $2.24 90 $1.94 300 $1.87 600 $1.83 1,200 $1.79 | 3 Ready to Ship! | 1541 | Tube | TO-247-3 | N-Ch | 55V | 8mΩ | 285|W | 210nC | Flange Mount | |||||||||||||||
Qty Web Price 1 $2.46 30 $2.17 75 $2.10 200 $2.02 400 $1.97 | 540 Ready to Ship! | 2 Weeks | 1541 | Tube | TO-247-3 | N-Ch | 55V | 8mΩ | 285|W | 210nC | Flange Mount | ||||||||||||||
Qty Web Price 1 $2.26 30 $2.02 100 $1.94 250 $1.88 750 $1.81 | 480 Ready to Ship! | 23 Weeks | 2049 | Tube | TO-247-3 | N-Ch | 55V | 0.007Ω | 325|W | 220nC | Flange Mount | ||||||||||||||
ON Semiconductor N-Channel 55 V 0.007 Ohm Surface Mount UltraFET Power Mosfet - TO-263AB | Qty Web Price 800 $2.17 | 2,400 Ready to Ship! | 2 Weeks | 1947 | Reel | TO-263AB | N-Ch | 55V | 0.007Ω | 325|W | 275nC | Surface Mount | |||||||||||||
Qty Web Price 1 $1.58 40 $1.41 150 $1.35 400 $1.31 1,500 $1.26 | 1,100 Ready to Ship! | 11 Weeks | 2046 | Tube | TO-220-3 (TO-220AB) | N-Ch | 80V | 0.01Ω | 270|W | 235nC | Flange Mount | ||||||||||||||
Qty Web Price 800 $0.875 1,600 $0.715 2,400 $0.705 3,200 $0.70 | 1,600 Ready to Ship! | 12 Weeks | 1946 | Reel | TO-263AB | N-Ch | 60V | 25mΩ | 110|W | 46nC | Surface Mount | ||||||||||||||
Qty Web Price 30 $3.24 90 $2.79 150 $2.75 600 $2.62 900 $2.59 | 120 Ready to Ship! | 2026 | Tube | TO-3PF | N-Ch | 1 | 500V | 0.39Ω | 96W | 113nC | 30V | 9.6A | 45ns | 260ns | 130ns | 125ns | -55°C to +150°C | 4V | DMOS | 26.7mm | 15.5mm | 2900pF | Through Hole | ||
Qty Web Price 800 $0.86 1,600 $0.705 2,400 $0.695 3,200 $0.69 | 4,000 Ready to Ship! | 2030 | Reel | TO-263AB | N-Ch | 60V | 35mΩ | 68|W | 17nC | Flange Mount | |||||||||||||||
Qty Web Price 800 $1.24 1,600 $1.00 2,400 $0.99 | 800 Ready to Ship! | 15 Weeks | 2104 | Reel | TO-263AB | N-Ch | 60V | 0.025Ω | 100|W | 36nC | Surface Mount | ||||||||||||||
Qty Web Price 1 $2.06 40 $1.84 125 $1.77 400 $1.71 1,250 $1.65 | 11,038 Ready to Ship! | 17 Weeks | 1949 | Tube | TO-220-3 (TO-220AB) | N-Ch | 60V | 0.025Ω | 100|W | 70nC | Flange Mount | ||||||||||||||
Qty Web Price 1 $0.60 50 $0.425 100 $0.395 500 $0.345 1,500 $0.315 | 3,900 Ready to Ship! | 50 Weeks | 2035 | Cut Tape Available in Mini-Reel | SOT-223 (TO-261-4, SC-73) | N-Ch | 60V | 0.16Ω | 1.1|W | 5nC | Surface Mount | ||||||||||||||
ON Semiconductor N-Channel 60 V 17 A 0.071 Ohm Surface Mount UltraFET Power Mosfet - TO-252AA | Qty Web Price 2,500 $0.295 5,000 $0.285 7,500 $0.27 10,000 $0.255 | 52,500 Ready to Ship! | 17 Weeks | 1922 | Reel | TO-252-3 (DPAK) | N-Ch | 60V | 71mΩ | Surface Mount | |||||||||||||||
Qty Web Price 75 $0.355 300 $0.31 1,125 $0.30 3,000 $0.29 7,500 $0.285 | 15,675 Ready to Ship! | 9 Weeks | 2028 | Tube | TO-251 (IPAK) | N-Ch | 50V | 0.1Ω | 48|W | 40nC | Through Hole | ||||||||||||||
Qty Web Price 1 $0.97 50 $0.63 100 $0.585 250 $0.525 500 $0.49 | 2,286 Ready to Ship! | 30 Weeks | 1904 | Cut Tape Available in Mini-Reel | TO-252AA | N-Ch | 50V | 0.1Ω | 48|W | 40nC | Through Hole | ||||||||||||||
Qty Web Price 1 $0.80 50 $0.715 200 $0.685 500 $0.665 2,000 $0.64 | 1,100 Ready to Ship! | 18 Weeks | 2042 | Tube | TO-220-3 (TO-220AB) | N-Ch | 60V | 0.022Ω | 131|W | 150nC | Flange Mount | ||||||||||||||
Qty Web Price 800 $4.28 | 5,600 Ready to Ship! | 18 Weeks | 1943 | Reel | TO-263-3 (D2PAK) | N-Ch | 600V | 90mΩ | 312|W | 112nC | Surface Mount |
Added to Your Shopping Cart