Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Program Memory Type | Clock Frequency-Max | InterfaceType / Connectivity | Memory Density | Memory Organization | Supply Voltage-Nom | Temperature Grade | Operating Temp Range | Storage Temperature Range | Input Capacitance | Rise Time / Fall Time | Moisture Sensitivity Level | Mounting Feature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
![]() ON Semiconductor LE25U20AFD Series 3.6 V 2 Mb (256 K x 8) Industrial Grade Serial Flash - SOIC-8 | Qty Web Price 3,000 $0.24 | 0 | 1944 | Reel | MSOIC-8 | Flash | 30MHz | SPI | 2Mb | 256 K x 8 | 2.3V to 3.6V | Industrial | -40°C to +85°C | -55°C to +150°C | 6pF | 5ns | 3 | Surface Mount | |
Qty Web Price 2,000 $0.315 4,000 $0.30 6,000 $0.285 8,000 $0.27 | 0 | 30 Weeks | 2046 | Reel | |||||||||||||||
Qty Web Price 2,000 $0.34 4,000 $0.32 6,000 $0.305 8,000 $0.29 | 0 | 43 Weeks | 2017 | Reel | |||||||||||||||
Qty Web Price 2,000 $0.36 4,000 $0.345 6,000 $0.325 8,000 $0.31 | 0 | 8 Weeks | Reel |
Added to Your Shopping Cart