Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Logic Circuit | No of Functions / Channels | Output Characteristics | Supply Voltage-Nom | Supply Current | Power Dissipation | Propagation Delay | Operating Temperature | Capacitance | No of Inputs | No of Outputs | High Level Output Current | Low Level Output Current | No of Pins | Quiescent Current | Moisture Sensitivity Level | Mounting Feature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Qty Web Price 1 $0.138 50 $0.11 100 $0.105 500 $0.0958 1,500 $0.0898 | 83,476 Ready to Ship! | 50 Weeks | 2032 | Cut Tape Available in Mini-Reel | SC-74A (TSOP-5) | Inverter | 1 | 1.65V to 5.5V | 225mW | 2.4ns | -40°C to +85°C | 4pF | 1 | Single | -32mA | 32mA | 5 | 2µA | 1 | Surface Mount | |||
ON Semiconductor NC7SZ32 Series 5.5 V Surface Mount TinyLogic®UHS 2-Input OR Gate - SC-70-5 | Qty Web Price 1 $0.107 50 $0.0849 100 $0.0815 500 $0.0742 1,500 $0.0695 | 35,643 Ready to Ship! | 51 Weeks | 1801 | Cut Tape Available in Mini-Reel | SOT-353 (SC-88A, SC-70-5) | OR Gate | 1 | 1.65V to 5.5V | 0.19W | 2.4ns | -40°C to +85°C | 4pF | 2 | Single | -32mA | 32mA | 5 | 2µA | 1 | Surface Mount | ||
ON Semiconductor NC7SZ Series 5.5V TinyLogic UHS D-Type Flip-Flop with Preset & Clear MICROPAK-8 | Qty Web Price 1 $0.34 50 $0.27 100 $0.26 500 $0.235 1,500 $0.225 | 4,444 Ready to Ship! | 32 Weeks | 2042 | Cut Tape Available in Mini-Reel | MICROPAK-8 | D-Type, Flip Flop IC | 1 | Differential | 1.65V to 5.5V | Surface Mount | ||||||||||||
ON Semiconductor NC7SZ86 Series 5.5 V TinyLogic® UHS 2-Input Exclusive-OR Gate - SOT-23-5 | Qty Web Price 1 $0.375 50 $0.185 100 $0.163 500 $0.121 1,500 $0.0994 | 5,700 Ready to Ship! | 12 Weeks | 2009 | Cut Tape Available in Mini-Reel | SC-74A (TSOP-5) | Exclusive OR GATE | 1 | 1.65V to 5.5V | 225mW | 2.9ns | -40°C to +85°C | 4pF | 2 | Single | -32mA | 32mA | 5 | 2µA | 1 | Surface Mount | ||
Qty Web Price 1 $0.44 50 $0.188 100 $0.162 500 $0.114 1,500 $0.0895 | 13,467 Ready to Ship! | 50 Weeks | 1832 | Cut Tape Available in Mini-Reel | SC-74A (TSOP-5) | AND Gate | 1 | 2V to 6V | 225mW | 7ns | -40°C to +85°C | 2pF | 2 | Single | -2.6mA | 2.6mA | 5 | 1µA | 1 | Surface Mount | |||
ON Semiconductor NC7SZ38 Series 5.5 V SMT TinyLogic® UHS 2-Input Open Drain NAND Gate - SC-70-5 | Qty Web Price 1 $0.355 50 $0.158 100 $0.137 500 $0.098 1,500 $0.0781 | 2,500 Ready to Ship! | 18 Weeks | 1924 | Cut Tape Available in Mini-Reel | SOT-353 (SC-88A, SC-70-5) | NAND Gate | 1 | O-DRN | 1.65V to 5.5V | Surface Mount | ||||||||||||
Qty Web Price 1 $0.49 50 $0.215 100 $0.186 500 $0.133 1,500 $0.106 | 53,241 Ready to Ship! | 43 Weeks | 1840 | Cut Tape Available in Mini-Reel | SC-74A (TSOP-5) | NAND Gate | 1 | 2V to 6V | 225mW | 6.5ns | -40°C to +85°C | 2pF | 2 | Single | -2.6mA | 2.6mA | 5 | 1µA | 1 | Surface Mount | |||
Qty Web Price 1 $0.42 50 $0.181 100 $0.156 500 $0.11 1,500 $0.087 | 14,989 Ready to Ship! | 42 Weeks | 1952 | Cut Tape Available in Mini-Reel | SC-74A (TSOP-5) | Exclusive OR GATE | 1 | 2V to 6V | 225mW | 7ns | -40°C to +85°C | 2pF | 2 | Single | -2.6mA | 2.6mA | 5 | 1µA | 1 | Surface Mount | |||
Qty Web Price 1 $0.45 50 $0.205 100 $0.179 500 $0.13 1,500 $0.104 | 416,936 Ready to Ship! | 51 Weeks | 1952 | Cut Tape Available in Mini-Reel | SC-74A (TSOP-5) | Inverter | 1 | 2V to 6V | 225mW | 7.5ns | -40°C to +85°C | 2pF | 1 | Single | -2.6mA | 2.6mA | 5 | 1µA | 1 | Surface Mount | |||
Qty Web Price 1 $0.345 50 $0.154 100 $0.133 500 $0.0958 1,500 $0.0765 | 22,435 Ready to Ship! | 49 Weeks | 1732 | Cut Tape Available in Mini-Reel | SOT-353 (SC-88A, SC-70-5) | NAND Gate | 1 | 1.65V to 5.5V | 0.19W | 2.4ns | -40°C to +85°C | 4pF | 2 | Single | -32mA | 32mA | 5 | 2µA | 1 | Surface Mount | |||
ON Semiconductor NC7SZ126 Series 5.5 V TinyLogic® UHS Buffer with 3-State Output - SC-70-5 | Qty Web Price 1 $0.365 50 $0.158 100 $0.136 500 $0.0969 1,500 $0.0767 | 13,747 Ready to Ship! | 50 Weeks | 1832 | Cut Tape Available in Mini-Reel | SOT-353 (SC-88A, SC-70-5) | Buffer | 1 | 3-ST | 1.65V to 5.5V | Surface Mount | ||||||||||||
Qty Web Price 1 $0.44 50 $0.19 100 $0.164 500 $0.116 1,500 $0.0918 | 69,000 Ready to Ship! | 35 Weeks | 1924 | Cut Tape Available in Mini-Reel | SOT-363 (SC-70-6, SC-88) | NOR Gate | 1 | 3-ST | 5.5V | Surface Mount | |||||||||||||
ON Semiconductor NC7SZ14 Series 5.5 V TinyLogic® UHS Inverter with Schmitt Trigger Input-SC-70-5 | Qty Web Price 1 $0.345 50 $0.153 100 $0.133 500 $0.0956 1,500 $0.0763 | 283,700 Ready to Ship! | 51 Weeks | 2024 | Cut Tape Available in Mini-Reel | SOT-353 (SC-88A, SC-70-5) | Inverter | 1 | 1.65V to 5.5V | 0.19W | 3.7ns | -40°C to +85°C | 4pF | 1 | Single | -32mA | 32mA | 5 | 1µA | 1 | Surface Mount | ||
ON Semiconductor MC74HC Series 4 V Surface Mount Single 2-Input NAND Gate - SOT-23-5 | Qty Web Price 1 $0.355 50 $0.158 100 $0.137 500 $0.0987 1,500 $0.0788 | 22,995 Ready to Ship! | 21 Weeks | 2007 | Cut Tape Available in Mini-Reel | SOT-23-5 (SOT-25) | NAND Gate | 1 | 4V | Surface Mount | |||||||||||||
Qty Web Price 3,000 $0.0696 6,000 $0.0569 12,000 $0.056 15,000 $0.0557 | 63,000 Ready to Ship! | 42 Weeks | 1952 | Reel | SC-74A (TSOP-5) | Exclusive OR GATE | 1 | 2V to 6V | 225mW | 7ns | -40°C to +85°C | 2pF | 2 | Single | -2.6mA | 2.6mA | 5 | 1µA | 1 | Surface Mount | |||
Qty Web Price 5,000 $0.131 10,000 $0.107 15,000 $0.106 20,000 $0.105 | 5,000 Ready to Ship! | 2105 | Reel | MICROPAK-6 | Inverter | 1 | 0.9V to 3.6V | 130mW | 46.3ns | -40°C to +85°C | 1 | Quad | -2.6mA | 2.6mA | 6 | 0.9µA | 1 | Surface Mount | |||||
ON Semiconductor NC7SP08 Series 3.6 V SMT TinyLogic Ultra Low Power 2-Input AND Gate - SC-70-5 | Qty Web Price 3,000 $0.0698 9,000 $0.0577 12,000 $0.0574 30,000 $0.0563 45,000 $0.0558 | 27,000 Ready to Ship! | 42 Weeks | 1946 | Reel | SOT-353 (SC-88A, SC-70-5) | AND Gate | 1 | 0.9V to 3.6V | 0.15W | 5ns | -40°C to +85°C | 2pF | 2 | Single | -2.6mA | 2.6mA | 5 | 0.9µA | 1 | Surface Mount | ||
Qty Web Price 5,000 $0.145 10,000 $0.118 15,000 $0.117 20,000 $0.116 | 5,000 Ready to Ship! | 30 Weeks | 1945 | Reel | |||||||||||||||||||
ON Semiconductor NC7SP125 Series 3.6 V TinyLogic ULP Buffer with 3-STATE Output - SC-70-5 | Qty Web Price 1 $1.15 50 $0.915 100 $0.88 500 $0.80 1,500 $0.75 | 7,735 Ready to Ship! | 47 Weeks | 1952 | Cut Tape Available in Mini-Reel | SOT-353 (SC-88A, SC-70-5) | Buffer | 1 | 3-ST | 0.9V to 3.6V | Surface Mount | ||||||||||||
ON Semiconductor NC7SP125 Series 3.6 V TinyLogic ULP Buffer with 3-STATE Output - SC-70-5 | Qty Web Price 3,000 $0.61 | 6,000 Ready to Ship! | 47 Weeks | 1952 | Reel | SOT-353 (SC-88A, SC-70-5) | Buffer | 1 | 3-ST | 0.9V to 3.6V | Surface Mount | ||||||||||||
ON Semiconductor NC7SP126 Series 3.6 V Surface Mount ULP Buffer w/ 3-STATE Outputs - SC-70-5 | Qty Web Price 3,000 $0.118 6,000 $0.0965 9,000 $0.0956 12,000 $0.095 15,000 $0.0945 | 9,000 Ready to Ship! | 33 Weeks | 1916 | Reel | SOT-353 (SC-88A, SC-70-5) | Buffer | 1 | 3-ST | 0.9V to 3.6V | Surface Mount | ||||||||||||
ON Semiconductor NC7SP14 Series 3.6 V TinyLogic ULP Inverter with Schmitt Trigger Input - SC-70-5 | Qty Web Price 3,000 $0.0725 6,000 $0.0605 12,000 $0.0596 15,000 $0.0593 45,000 $0.058 | 3,000 Ready to Ship! | 44 Weeks | 1908 | Reel | SOT-353 (SC-88A, SC-70-5) | Inverter | 1 | 0.9V to 3.6V | 5ns | -40°C to +85°C | 2pF | 1 | Single | -2.6mA | 2.6mA | 5 | 0.9µA | 1 | Surface Mount | |||
ON Semiconductor NC7SP Series 5.5 V 2.6 mA TinyLogic HS Inverter Schmitt Trigger Input -SC-70-5 | Qty Web Price 3,000 $0.0802 6,000 $0.0656 12,000 $0.0645 15,000 $0.0642 | 9,000 Ready to Ship! | 46 Weeks | 2016 | Reel | SOT-353 (SC-88A, SC-70-5) | Buffer | 1 | 0.9V to 3.6V | 0.15W | 5ns | -40°C to +85°C | 2pF | 1 | Single | -2.6mA | 2.6mA | 5 | 0.9µA | 1 | Surface Mount | ||
ON Semiconductor NC7SP74 Series 3.6 V TinyLogic ULP D-Type Flip-Flop with Preset and Clear - US8 | Qty Web Price 3,000 $0.225 6,000 $0.183 9,000 $0.181 12,000 $0.18 | 3,000 Ready to Ship! | 10 Weeks | 2013 | Reel | US-8-8 | D-Type, Flip Flop IC | 1 | 0.9V to 3.6V | Surface Mount | |||||||||||||
ON Semiconductor NC7ST04 Series 5.5 V SMT Single High Performance CMOS Inverter - SOT-23-5 | Qty Web Price 3,000 $0.0755 6,000 $0.063 12,000 $0.0621 15,000 $0.0618 45,000 $0.0604 | 6,000 Ready to Ship! | 12 Weeks | 1949 | Reel | SC-74A (TSOP-5) | Inverter | 1 | 4.5V to 5.5V | 225mW | 11.1ns | -40°C to +85°C | 2pF | 1 | Single | -2mA | 2mA | 5 | 1µA | 1 | Surface Mount |
Added to Your Shopping Cart