Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Type | Configuration | Average Rectified Current-Max | Reverse Current-Max | Forward Voltage | Reverse Voltage-Max [Vrrm] | Reverse Recovery Time-Max | Power Dissipation | Diode Capacitance-Max | Average Forward Current-Max | Peak Current-Max | Operating Temp Range | Mounting Feature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Qty Web Price 1 $0.0268 2,000 $0.0231 7,500 $0.0225 25,000 $0.022 100,000 $0.0214 | 3,576 Ready to Ship! | 2 Weeks | 1836 | Bag | DO-35 (SOD-27) | Standard | Single | 200mA | 500nA | 1V | 125V | 500mW | 6pF | 200mA | 4A | -65°C to +175°C | Through Hole | ||
Qty Web Price 10,000 $0.0429 20,000 $0.035 40,000 $0.0345 50,000 $0.0343 | 60,000 Ready to Ship! | 32 Weeks | 1934 | Reel | DO-35 (SOD-27) | 1V | 125V | 500mW | 500mA | Through Hole | |||||||||
Qty Web Price 1 $0.215 500 $0.0781 1,500 $0.0653 2,500 $0.0601 5,000 $0.0536 | 10,000 Ready to Ship! | 32 Weeks | 1934 | Cut Tape Available in Mini-Reel | DO-35 (SOD-27) | 1V | 125V | 500mW | 500mA | Through Hole | |||||||||
ON Semiconductor FDLL4148 Series 100 V 200 mA Surface Mount Small Signal Diode - SOD-80 | Qty Web Price 10,000 $0.0133 30,000 $0.0126 50,000 $0.012 200,000 $0.0114 300,000 $0.0108 | 30,000 Ready to Ship! | 32 Weeks | 2036 | Reel | SOD-80 (LL-34) | Single | 200mA | 5µA | 1V | 100V | 4ns | 0.5W | 4pF | 4A | -55°C to +175°C | Surface Mount | ||
Qty Web Price 2,500 $0.0236 7,500 $0.0199 25,000 $0.0194 50,000 $0.0192 100,000 $0.0189 | 130,000 Ready to Ship! | 32 Weeks | 1825 | Reel | SOD-80 (LL-34) | 1V | 100V | 4ns | 500mW | 200mA | Surface Mount | ||||||||
Qty Web Price 2,500 $0.0609 7,500 $0.0504 10,000 $0.0501 25,000 $0.0491 37,500 $0.0487 | 22,500 Ready to Ship! | 32 Weeks | 2014 | Reel | SOD-80 (LL-34) | 50V | 6ns | 500mW | 0.2A | 4A | Surface Mount | ||||||||
Qty Web Price 2,500 $0.0172 10,000 $0.013 37,500 $0.0124 62,500 $0.0123 125,000 $0.012 | 32,500 Ready to Ship! | 32 Weeks | 1935 | Reel | SOD-80 (LL-34) | Standard | Single | 200mA | 1V | 100V | 4ns | 500mW | 4pF | 300mA | 4A | -55°C to +175°C | Surface Mount | ||
Qty Web Price 3,000 $0.0391 9,000 $0.0325 15,000 $0.0322 30,000 $0.0317 60,000 $0.0313 | 381,000 Ready to Ship! | 8 Weeks | 1929 | Reel | SOT-23 (SC-59,TO-236) | Standard | Dual | 200mA | 100nA | 1V | 120V | 50ns | 350mW | 35pF | 200mA | 2A | -55°C to +150°C | Surface Mount | |
Qty Web Price 2,500 $0.0589 7,500 $0.0487 10,000 $0.0484 25,000 $0.0475 37,500 $0.0471 | 120,000 Ready to Ship! | 32 Weeks | 2042 | Reel | SOD-80 (LL-34) | 1.25V | 200V | 50ns | 500mW | 200mA | Surface Mount | ||||||||
Qty Web Price 1 $0.031 1,500 $0.0268 5,000 $0.0262 20,000 $0.0255 75,000 $0.0248 | 24,509 Ready to Ship! | 32 Weeks | 1948 | Bulk | DO-35 (SOD-27) | Standard | Single | 200mA | 1nA | 1V | 150V | 3µs | 500mW | 8pF | 200mA | 4A | -65°C to +175°C | Through Hole | |
Qty Web Price 1 $0.0095 5,000 $0.0082 20,000 $0.0079 75,000 $0.0078 250,000 $0.0076 | 202,336 Ready to Ship! | 32 Weeks | 2023 | Bag | DO-35 (SOD-27) | Standard | Single | 200mA | 5µA | 1V | 100V | 4ns | 500mW | 4pF | 0.2A | 4A | -55°C to +175°C | Through Hole | |
Qty Web Price 3,000 $0.0286 9,000 $0.0239 15,000 $0.0236 45,000 $0.0231 75,000 $0.0229 | 555,000 Ready to Ship! | 32 Weeks | 2020 | Reel | Standard | Single | 150mA | 5µA | 1V | 100V | 4ns | 200mW | 4pF | 300mA | 4A | -55°C to +150°C | Surface Mount | ||
Qty Web Price 1 $0.098 500 $0.0188 1,500 $0.014 2,500 $0.0122 5,000 $0.0102 | 943,418 Ready to Ship! | 32 Weeks | 2017 | Cut Tape | DO-35 (SOD-27) | Standard | Single | 200mA | 5µA | 1V | 100V | 4ns | 500mW | 4pF | 200mA | 4A | -55°C to +175°C | Through Hole | |
Qty Web Price 1 $0.0145 3,000 $0.0125 12,500 $0.0122 40,000 $0.0119 150,000 $0.0116 | 12,702 Ready to Ship! | 32 Weeks | 1840 | Bag | DO-35 (SOD-27) | Standard | Single | 200mA | 5µA | 1V | 100V | 4ns | 500mW | 4pF | 300mA | 4A | -55°C to +175°C | Through Hole | |
Qty Web Price 10,000 $0.0174 30,000 $0.0143 40,000 $0.0142 100,000 $0.014 150,000 $0.0139 | 230,000 Ready to Ship! | 32 Weeks | 1817 | Reel | DO-35 (SOD-27) | Standard | Single | 200mA | 0.72V | 100V | 4ns | 500mW | 4pF | 5mA | 4A | -55°C to +175°C | Through Hole | ||
Qty Web Price 10,000 $0.0486 20,000 $0.0395 30,000 $0.0391 40,000 $0.0389 | 40,000 Ready to Ship! | 32 Weeks | 2049 | Reel | DO-35 (SOD-27) | Standard | Single | 200mA | 5µA | 1V | 100V | 4ns | 500mW | 4pF | 20mA | 4A | -55°C to +175°C | Through Hole | |
Qty Web Price 3,000 $0.0356 9,000 $0.0299 30,000 $0.0293 60,000 $0.0289 120,000 $0.0285 | 33,000 Ready to Ship! | 12 Weeks | 2005 | Reel | SOT-23 (SC-59,TO-236) | Standard | Single | 200mA | 100nA | 1V | 200V | 50ns | 350mW | 2pF | 200mA | 2A | -55°C to +150°C | Surface Mount | |
ON Semiconductor MMBD4148 Series 1 V 200 mA 100 V Max Reverse Voltage Small Signal Diode-SOT-23-3 | Qty Web Price 3,000 $0.0406 9,000 $0.032 15,000 $0.0315 30,000 $0.031 60,000 $0.0304 | 12,000 Ready to Ship! | 19 Weeks | 2038 | Reel | SOT-23 (SC-59,TO-236) | Standard | Dual | 200mA | 1V | 100V | 4ns | 350mW | 4pF | 200mA | 2A | -55°C to +150°C | Surface Mount | |
Qty Web Price 10,000 $0.0105 30,000 $0.0088 100,000 $0.0086 200,000 $0.0085 400,000 $0.0084 | 10,000 Ready to Ship! | 32 Weeks | 1716 | Reel | DO-35 (SOD-27) | Standard | Single | 200mA | 1V | 100V | 4ns | 500mW | 4pF | 10mA | 4A | -55°C to +175°C | Through Hole | ||
Qty Web Price 10,000 $0.0104 40,000 $0.0086 100,000 $0.0085 250,000 $0.0084 400,000 $0.0083 | 50,000 Ready to Ship! | 47 Weeks | 2046 | Reel | SOT-23 (SC-59,TO-236) | 1.25V | 100V | 6ns | 225mW | 200mA | Surface Mount | ||||||||
Qty Web Price 3,000 $0.031 9,000 $0.0259 15,000 $0.0257 60,000 $0.025 90,000 $0.0248 | 6,000 Ready to Ship! | 20 Weeks | 1931 | Reel | SOT-23 (SC-59,TO-236) | 1V | 120V | 50ns | 350mW | 200mA | Surface Mount | ||||||||
Qty Web Price 5,000 $0.0096 20,000 $0.0092 75,000 $0.0091 150,000 $0.0091 375,000 $0.0091 | 55,000 Ready to Ship! | 2 Weeks | 2010 | Ammo Pack | |||||||||||||||
Qty Web Price 1 $0.157 50 $0.069 100 $0.0596 500 $0.0425 1,500 $0.0338 | 47,328 Ready to Ship! | 32 Weeks | 2020 | Cut Tape Available in Mini-Reel | Standard | Single | 150mA | 5µA | 1V | 100V | 4ns | 200mW | 4pF | 300mA | 4A | -55°C to +150°C | Surface Mount | ||
Qty Web Price 1 $0.069 50 $0.0337 100 $0.0297 250 $0.0251 500 $0.0221 | 106,900 Ready to Ship! | 32 Weeks | 1825 | Cut Tape Available in Mini-Reel | SOD-80 (LL-34) | 1V | 100V | 4ns | 500mW | 200mA | Surface Mount | ||||||||
Qty Web Price 1 $0.098 50 $0.039 100 $0.0331 250 $0.0266 500 $0.0226 | 619,989 Ready to Ship! | 32 Weeks | 2024 | Cut Tape Available in Mini-Reel | SOD-80 (LL-34) | Standard | Single | 200mA | 1V | 100V | 4ns | 500mW | 4pF | 200mA | 2A | -55°C to +175°C | Surface Mount |
Added to Your Shopping Cart