Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Type | Configuration | Reverse Current-Max | Forward Voltage | Reverse Voltage-Max [Vrrm] | Reverse Recovery Time-Max | Power Dissipation | Diode Capacitance-Max | Average Forward Current-Max | Peak Current-Max | Operating Temp Range | Mounting Feature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ON Semiconductor M1MA141WAT1 Series 40 V 150 mA Common Anode Silicon Dual Switching Diode - SC-70 | Qty Web Price 3,000 $0.0206 12,000 $0.0173 45,000 $0.0169 75,000 $0.0167 150,000 $0.0165 | 30,000 Ready to Ship! | 2 Weeks | 1920 | Reel | SOT-323 (SC-70) | Silicon Epitaxial Planar | Dual | 0.1µA | 1.2V | 40V | 10ns | 150mW | 15pF | 150mA | 500mA | -55°C to +150°C | Surface Mount |
Qty Web Price 3,000 $0.0448 9,000 $0.0372 15,000 $0.0368 30,000 $0.0363 60,000 $0.0358 | 18,000 Ready to Ship! | 2 Weeks | 1932 | Reel | SOT-323 (SC-70) | 70V | 6ns | 200mW | 715mA | 2A | Surface Mount | |||||||
Qty Web Price 1 $0.305 50 $0.117 100 $0.0985 500 $0.0664 1,500 $0.0508 | 346,437 Ready to Ship! | 11 Weeks | 2016 | Cut Tape Available in Mini-Reel | SOT-23 (SC-59,TO-236) | Standard | Single | 100µA | 1.1V | 100V | 4ns | 350mW | 2pF | 0.2A | 2A | -55°C to +150°C | Surface Mount | |
ON Semiconductor MMBD2835LT1G Series 35 V 100 mA SMT Monolithic Dual Switching Diode - SOT-23-3 | Qty Web Price 3,000 $0.0336 9,000 $0.0283 30,000 $0.0276 60,000 $0.0273 120,000 $0.0269 | 24,000 Ready to Ship! | 2 Weeks | 1936 | Reel | SOT-23 (SC-59,TO-236) | Standard | Dual | 100nA | 1.2V | 35V | 4ns | 225mW | 4pF | 100mA | -55°C to +150°C | Surface Mount | |
ON Semiconductor MMBD2835LT1G Series 35 V 100 mA SMT Monolithic Dual Switching Diode - SOT-23-3 | Qty Web Price 1 $0.225 50 $0.0917 100 $0.0782 500 $0.054 1,500 $0.042 | 24,000 Ready to Ship! | 2 Weeks | 1936 | Cut Tape Available in Mini-Reel | SOT-23 (SC-59,TO-236) | Standard | Dual | 100nA | 1.2V | 35V | 4ns | 225mW | 4pF | 100mA | -55°C to +150°C | Surface Mount | |
Qty Web Price 1 $0.365 50 $0.15 100 $0.128 500 $0.0893 1,500 $0.0697 | 19,750 Ready to Ship! | 33 Weeks | 1925 | Cut Tape Available in Mini-Reel | SOT-23 (SC-59,TO-236) | Standard | Single | 5µA | 1.15V | 200V | 350mW | 4pF | 0.2A | 2A | -55°C to +150°C | Surface Mount | ||
Qty Web Price 1 $0.157 50 $0.0685 100 $0.0592 500 $0.0421 1,500 $0.0333 | 2,700 Ready to Ship! | 51 Weeks | 2032 | Cut Tape Available in Mini-Reel | Standard | Dual | 1µA | 1250mV | 70V | 6ns | 225mW | 1.5pF | 200mA | 500mA | -55°C to +150°C | Surface Mount | ||
Qty Web Price 1 $0.325 50 $0.118 100 $0.0982 500 $0.0648 1,500 $0.0488 | 62,200 Ready to Ship! | 50 Weeks | 1912 | Cut Tape Available in Mini-Reel | SOD-523 (SC-79) | Standard | Single | 5µA | 1V | 100V | 4ns | 200mW | 4pF | 200mA | 500mA | -55°C to +150°C | Surface Mount | |
Qty Web Price 3,000 $0.0799 6,000 $0.0662 9,000 $0.0656 15,000 $0.0649 30,000 $0.0639 | 96,000 Ready to Ship! | 50 Weeks | 1912 | Reel | SOD-523 (SC-79) | Standard | Single | 5µA | 1V | 100V | 4ns | 200mW | 4pF | 200mA | 500mA | -55°C to +150°C | Surface Mount | |
Qty Web Price 3,000 $0.0169 9,000 $0.014 15,000 $0.0139 30,000 $0.0137 60,000 $0.0135 | 222,000 Ready to Ship! | 42 Weeks | 1937 | Reel | SC-75 | Standard | Dual | 50µA | 1250mV | 70V | 6ns | 225mW | 2pF | 200mA | 500mA | -55°C to +150°C | Surface Mount | |
Qty Web Price 1 $0.127 500 $0.0449 1,500 $0.0373 2,500 $0.0343 5,000 $0.0305 | 770 Ready to Ship! | 44 Weeks | 1834 | Cut Tape Available in Mini-Reel | SOD-123 | Standard | Single | 5µA | 1000mV | 100V | 4ns | 425mW | 4pF | 200mA | 1A | -55°C to +150°C | Surface Mount | |
Qty Web Price 2,500 $0.0698 7,500 $0.0577 10,000 $0.0574 25,000 $0.0563 37,500 $0.0558 | 12,500 Ready to Ship! | 1848 | Reel | |||||||||||||||
Qty Web Price 3,000 $0.0326 9,000 $0.0272 15,000 $0.027 45,000 $0.0264 75,000 $0.0261 | 1,155,000 Ready to Ship! | 50 Weeks | 1930 | Reel | SOD-523 (SC-79) | Standard | Single | 0.1µA | 1.2V | 100V | 4ns | 200mW | 3pF | 200mA | 0.5A | -55°C to +150°C | Surface Mount | |
Qty Web Price 1 $0.196 50 $0.0651 100 $0.0536 500 $0.0341 1,500 $0.025 | 730,358 Ready to Ship! | 50 Weeks | 1930 | Cut Tape Available in Mini-Reel | SOD-523 (SC-79) | Standard | Single | 0.1µA | 1.2V | 100V | 4ns | 200mW | 3pF | 200mA | 0.5A | -55°C to +150°C | Surface Mount | |
Qty Web Price 1 $0.355 50 $0.148 100 $0.126 500 $0.0883 1,500 $0.0691 | 971,441 Ready to Ship! | 45 Weeks | 2021 | Cut Tape Available in Mini-Reel | SOT-23 (SC-59,TO-236) | Standard | Single | 100µA | 1.1V | 100V | 4ns | 350mW | 2pF | 0.2A | 2A | -55°C to +150°C | Surface Mount | |
Qty Web Price 1 $0.167 50 $0.0729 100 $0.063 500 $0.0448 1,500 $0.0355 | 1,500 Ready to Ship! | 33 Weeks | 2041 | Cut Tape Available in Mini-Reel | SOD-323F (SC-90) | Single | 5µA | 1V | 75V | 4ns | 0.2W | 4pF | 150mA | 4A | Surface Mount | |||
Qty Web Price 1 $0.186 50 $0.0832 100 $0.0721 500 $0.0517 1,500 $0.0413 | 758,500 Ready to Ship! | 44 Weeks | 1945 | Cut Tape Available in Mini-Reel | SOT-23 (SC-59,TO-236) | Standard | Dual | 80nA | 1250mV | 70V | 3µs | 225mW | 2pF | 715mA | 2A | -65°C to +150°C | Surface Mount | |
Qty Web Price 1 $0.108 50 $0.0491 100 $0.0427 500 $0.0309 1,500 $0.0248 | 539 Ready to Ship! | 50 Weeks | 1905 | Cut Tape Available in Mini-Reel | SOT-23 (SC-59,TO-236) | Standard | Single | 100µA | 1.25V | 200V | 50ns | 385mW | 5pF | 200mA | 625mA | -55°C to +150°C | Surface Mount | |
Qty Web Price 1 $0.215 50 $0.0928 100 $0.0799 500 $0.0565 1,500 $0.0446 | 2,736 Ready to Ship! | 49 Weeks | 1816 | Cut Tape Available in Mini-Reel | SOD-323 | Standard | Single | 100µA | 1250mV | 200V | 50ns | 200mW | 5pF | 200mA | 5A | -55°C to +150°C | Surface Mount | |
ON Semiconductor MMBD2838LT1G Series 50 V 150 mA SMT Monolithic Dual Switching Diode - SOT-23-3 | Qty Web Price 1 $0.0369 50 $0.0293 100 $0.0282 500 $0.0256 1,500 $0.024 | 2,775 Ready to Ship! | 51 Weeks | 1908 | Cut Tape Available in Mini-Reel | SOT-23 (SC-59,TO-236) | Standard | Dual | 0.1µA | 1.2V | 50V | 4ns | 225mW | 4pF | 150mA | 450mA | -55°C to +150°C | Surface Mount |
ON Semiconductor MMBD6100LT1G Series 70 V 200 mA Monolithic Dual Switching Diode - SOT-23-3 | Qty Web Price 1 $0.176 50 $0.0752 100 $0.0647 500 $0.0455 1,500 $0.0358 | 1,800 Ready to Ship! | 50 Weeks | 1923 | Cut Tape Available in Mini-Reel | SOT-23 (SC-59,TO-236) | Standard | Dual | 0.1µA | 1.1V | 70V | 4ns | 225mW | 2.5pF | 200mA | 500mA | -55°C to +150°C | Surface Mount |
Qty Web Price 1 $0.098 50 $0.0449 100 $0.0391 500 $0.0283 1,500 $0.0228 | 184,735 Ready to Ship! | 51 Weeks | 1934 | Cut Tape Available in Mini-Reel | SOT-23 (SC-59,TO-236) | Standard | Single | 50µA | 1250mV | 75V | 6ns | 225mW | 2pF | 200mA | 500mA | -55°C to +150°C | Surface Mount | |
Qty Web Price 1 $0.127 50 $0.0543 100 $0.0467 500 $0.0329 1,500 $0.0259 | 247,395 Ready to Ship! | 51 Weeks | 1926 | Cut Tape Available in Mini-Reel | SOT-23 (SC-59,TO-236) | Standard | Dual | 50µA | 1250mV | 70V | 6ns | 225mW | 2pF | 200mA | 4A | -55°C to +150°C | Surface Mount | |
ON Semiconductor SURS8160T3G Series 600 V 1 A Surface Mount Ultrafast Power Rectifier - SMB | Qty Web Price 1 $0.33 50 $0.25 100 $0.24 250 $0.225 500 $0.215 | 2,500 Ready to Ship! | 49 Weeks | 2002 | Cut Tape Available in Mini-Reel | SMB (DO-214AA) | 600V | 75ns | 1A | 35A | Surface Mount | |||||||
Qty Web Price 1 $0.127 50 $0.0626 100 $0.0552 500 $0.0412 1,500 $0.0338 | 25 Ready to Ship! | 33 Weeks | 2020 | Cut Tape Available in Mini-Reel | SOD-123 | Standard | Single | 5µA | 1000mV | 100V | 4ns | 425mW | 4pF | 200mA | 2A | -55°C to +150°C | Surface Mount |
Added to Your Shopping Cart