N25S830HAS22I ON Semiconductor N25S830HA Series 256 Kbyte 3 V Low Power Serial SRAM - SOIC-8 | | 400 Ready to Ship! | N/A | 1944 | Tube | SOIC-8 | 256kb | 32 K x 8 | 2.7V to 3.6V | 10ns | Industrial | 20MHz | Surface Mount |
---|
N25S818HAT21I ON Semiconductor N25S818HA Series 256 Kbyte 1.8 V Low Power Serial SRAM - TSSOP-8 | | 0 | N/A | | Tube | TSSOP-8 | 256kb | 32 K x 8 | 1.7V to 1.95V | | | 16MHz | |
---|
N25S830HAT22IT ON Semiconductor N25S830 Series 256 Kb Low Power Serial SRAM (32 K × 8) - TSSOP-8 Min: 3,000 Mult. of: 3,000 | | 0 | 28 Weeks | | Reel | TSSOP-8 | 256kb | 32k x 8 | 2.7V to 3.6V | | | 20MHz | |
---|
N25S830HAT22I ON Semiconductor N25S830HA Series 256 Kbyte 3 V Low Power Serial SRAM - TSSOP-8 | | 0 | 37 Weeks | | Tube | TSSOP-8 | 256kb | 32 K x 8 | 2.7V to 3.6V | | | 20MHz | |
---|
N25S818HAS21I ON Semiconductor N25S818HA Series 256 Kbyte 1.8 V Low Power Serial SRAM - SOIC-8 | | 0 | N/A | | Tray | SOIC-8 | 256kb | 32 K x 8 | 1.7V to 1.95V | | | 16MHz | |
---|
N64S830HAS22I ON Semiconductor N64S830HA Series 64 Kbyte 3 V Low Power Serial SRAM - SOIC-8 | | 0 | N/A | | Tray | SOIC-8 | 64kb | 8 K x 8 | 2.7V to 3.6V | | | 20MHz | |
---|
N01S830HAT22I ON Semiconductor SRAM Memory IC 1Mb (128K x 8) SPI 20MHz 8-TSSOP | | 0 | N/A | 1519 | Tube | | | | | | | | |
---|