FFSP0865B ON Semiconductor 650 V, 8 A Silicon Carbide Schottky Diode | | 800 Ready to Ship! | | 2008 | Tube |
---|
NTP360N80S3Z ON Semiconductor SF3 800V 360mohm, TO-220 TO220 3L AL SNGL PBF JMW | | 1,600 Ready to Ship! | | 2037 | Tube |
---|
NTMFS015N15MC ON Semiconductor 150 V, 14 mOhm, 61 A N-Channel MOSFET Min: 3,000 Mult. of: 3,000 | | 6,000 Ready to Ship! | | 2048 | Reel |
---|
Min: 4,000 Mult. of: 4,000 | | 0 | 45 Weeks | | Reel |
---|
Min: 8,000 Mult. of: 2,000 | | 0 | | | Ammo Pack |
---|
NTMTS001N06CLTXG ON Semiconductor 60 V, 0.81 mOhm 398.2 A, Single N−Channel Power MOSFET Min: 3,000 Mult. of: 3,000 | | 0 | | | Reel |
---|
FQPF19N20C ON Semiconductor MOSFET 200V N-Channel Advance Q-FET | | 0 | | | Tube |
---|
NTMFS011N15MC ON Semiconductor MOSFET PTNG 80V/20V N-Channel MOSFET Min: 3,000 Mult. of: 3,000 | | 0 | | | Reel |
---|
BSS123W ON Semiconductor MOSFET 100V NCH ENHANCEMENT MODE TRANSISTOR Min: 3,000 Mult. of: 3,000 | | 0 | | | Reel |
---|
| | 0 | | | Cut Tape |
---|