Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Type | Reference Voltage | Tolerance (%) | Rated Current | Rated Voltage | Forward (Drive) Current | Quiescent Current | Rated Power | Temp Coefficient (ppm/C) | Operating Temp Range | Storage Temperature Range | Mounting Feature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ON Semiconductor LM385 Series 2.5 V 20 mA SMT Micropower Voltage Reference Diode - SOIC-8 | Qty Web Price 1 $0.51 125 $0.455 400 $0.44 2,000 $0.425 7,500 $0.41 | 406 Ready to Ship! | 2038 | Tube | SOIC-8 | Shunt Adjustable | 2.5V | ±1.5% | 20mA | 10mA | Surface Mount | |||||||
Qty Web Price 1 $0.25 250 $0.22 1,000 $0.21 4,000 $0.205 15,000 $0.198 | 5,993 Ready to Ship! | 33 Weeks | 2027 | Bag | TO-92 | Shunt | 2.5V | ±1.5% | 20mA | 10mA | Through Hole | |||||||
Qty Web Price 1 $0.305 200 $0.27 750 $0.26 3,000 $0.255 12,500 $0.245 | 13 Ready to Ship! | 26 Weeks | 2023 | Bag | TO-92 | Shunt | 1.235V | ±1% | 20mA | 10mA | Through Hole | |||||||
Qty Web Price 2,000 $0.27 6,000 $0.255 10,000 $0.245 20,000 $0.23 40,000 $0.22 | 2,000 Ready to Ship! | 45 Weeks | 1905 | Ammo Pack | TO-92 | Shunt | 2.5V | ±3% | 20mA | 10mA | Through Hole | |||||||
Qty Web Price 1 $0.26 250 $0.23 1,000 $0.225 4,000 $0.215 15,000 $0.21 | 8,000 Ready to Ship! | 43 Weeks | 2042 | Box | TO-92 | Shunt | 2.5V | ±3% | 20mA | 10mA | Through Hole | |||||||
ON Semiconductor NCP114 Series 1.8 V 300 mA Fixed SMT CMOS Low Dropout Regulator - TSOP-5 | Qty Web Price 3,000 $0.0754 9,000 $0.0634 30,000 $0.0619 60,000 $0.0611 120,000 $0.0603 | 9,000 Ready to Ship! | 37 Weeks | 2101 | Reel | SC-74A (TSOP-5) | Surface Mount | |||||||||||
ON Semiconductor NCP51460 series 3.3 V 20 mA Micropower Precision Voltage Reference - SOT-23-3 | Qty Web Price 3,000 $0.28 6,000 $0.265 12,000 $0.255 15,000 $0.24 | 57,000 Ready to Ship! | 32 Weeks | 2052 | Reel | SOT-23 (SC-59,TO-236) | Low Dropout | 3.3V | ±1% | 20mA | 140µA | Surface Mount | ||||||
Qty Web Price 800 $0.525 2,400 $0.44 4,000 $0.435 12,000 $0.425 20,000 $0.42 | 800 Ready to Ship! | 33 Weeks | 2022 | Reel | TO-263-3 (D2PAK) | Fixed | 12V | 1A | 35V | Surface Mount | ||||||||
ON Semiconductor LM385 Series 1.235 V 20 mA SMT Micropower Voltage Reference Diode - SOIC-8 | Qty Web Price 1 $0.35 150 $0.31 750 $0.30 2,500 $0.29 12,500 $0.28 | 1,665 Ready to Ship! | 26 Weeks | 1730 | Tube | SOIC-8 | Shunt | 1.235V | ±1% | 20mA | 10mA | Surface Mount | ||||||
Qty Web Price 3,000 $0.0736 9,000 $0.0619 30,000 $0.0605 60,000 $0.0597 120,000 $0.0589 | 3,000 Ready to Ship! | 1905 | Reel | |||||||||||||||
Qty Web Price 1 $0.395 50 $0.315 100 $0.30 500 $0.275 1,500 $0.255 | 1,635 Ready to Ship! | 8 Weeks | 1818 | Cut Tape Available in Mini-Reel | ||||||||||||||
ON Semiconductor LM385 Series 1.235 V 20 mA SMT Micropower Voltage Reference Diode - SOIC-8 | Qty Web Price 1 $0.35 150 $0.31 750 $0.30 2,500 $0.29 12,500 $0.28 | 860 Ready to Ship! | 31 Weeks | 2010 | Tube | SOIC-8 | Shunt | 1.235V | ±1% | 20mA | 10mA | Surface Mount | ||||||
Qty Web Price 2,000 $0.16 6,000 $0.134 10,000 $0.133 40,000 $0.129 60,000 $0.128 | 0 | 22 Weeks | Reel | |||||||||||||||
Qty Web Price 3,000 $0.32 6,000 $0.305 9,000 $0.29 15,000 $0.275 30,000 $0.26 | 0 | Reel | ||||||||||||||||
Qty Web Price 3,000 $0.275 6,000 $0.26 12,000 $0.245 15,000 $0.235 | 0 | 20 Weeks | Reel | |||||||||||||||
Qty Web Price 2,500 $0.33 5,000 $0.315 10,000 $0.30 12,500 $0.285 | 0 | 36 Weeks | Reel | |||||||||||||||
ON Semiconductor LM385 Series 2.5 V 20 mA SMT Micropower Voltage Reference Diode - SOIC-8 | Qty Web Price 2,500 $0.30 5,000 $0.285 10,000 $0.27 12,500 $0.26 37,500 $0.245 | 0 | 25 Weeks | 2027 | Reel | SOIC-8 | Shunt | 2.5V | ±1.5% | 20mA | 10mA | Surface Mount | ||||||
ON Semiconductor LM385 Series 2.5 V 20 mA SMT Micropower Voltage Reference Diode - SOIC-8 | Qty Web Price 1 $0.675 50 $0.465 100 $0.44 250 $0.40 500 $0.375 | 0 | 25 Weeks | Cut Tape | SOIC-8 | Shunt | 2.5V | ±1.5% | 20mA | 10mA | Surface Mount | |||||||
ON Semiconductor LM385 Series 1.235 V 20 mA SMT Micropower Voltage Reference Diode - SOIC-8 | Qty Web Price 1 $0.60 50 $0.46 100 $0.44 250 $0.41 500 $0.39 | 0 | 36 Weeks | Cut Tape | SOIC-8 | Shunt | 1.235V | ±1% | 20mA | 10mA | Surface Mount | |||||||
ON Semiconductor LM385 Series 1.235 V 20 mA SMT Micropower Voltage Reference Diode - SOIC-8 | Qty Web Price 2,500 $0.315 5,000 $0.295 10,000 $0.285 12,500 $0.27 37,500 $0.255 | 0 | 36 Weeks | 2108 | Reel | SOIC-8 | Shunt | 1.235V | ±1% | 20mA | 10mA | Surface Mount | ||||||
Qty Web Price 2,000 $0.345 6,000 $0.325 8,000 $0.31 20,000 $0.295 30,000 $0.28 | 0 | 28 Weeks | Reel | TO-92 | Shunt | 1.235V | ±1% | 20mA | 10mA | Through Hole | ||||||||
Qty Web Price 2,000 $0.345 6,000 $0.325 8,000 $0.31 20,000 $0.295 30,000 $0.28 | 0 | 29 Weeks | 2044 | Reel | TO-92 | Shunt | 1.235V | ±1% | 20mA | 10mA | Through Hole | |||||||
ON Semiconductor LM385 Series 1.235 V 20 mA SMT Micropower Voltage Reference Diode - SOIC-8 | Qty Web Price 2,500 $0.325 5,000 $0.31 10,000 $0.295 12,500 $0.28 | 0 | 20 Weeks | Reel | SOIC-8 | Shunt | 1.235V | ±1% | 20mA | 10mA | Surface Mount | |||||||
ON Semiconductor LM385 Series 1.235 V 20 mA SMT Micropower Voltage Reference Diode - SOIC-8 | Qty Web Price 1 $0.695 50 $0.495 100 $0.47 250 $0.435 500 $0.41 | 0 | 20 Weeks | Cut Tape | SOIC-8 | Shunt | 1.235V | ±1% | 20mA | 10mA | Surface Mount | |||||||
Qty Web Price 1 $0.285 200 $0.255 750 $0.245 3,000 $0.24 12,500 $0.23 | 0 | 51 Weeks | 2043 | Bag | TO-92 | Shunt | 1.235V | ±1% | 20mA | 10mA | Through Hole |
Added to Your Shopping Cart