| Part Details | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Family Name | Core Processor | Program Memory Type | Flash Size (Bytes) | RAM Size | Speed | No of I/O Lines | InterfaceType / Connectivity | Peripherals | Number Of Timers | Supply Voltage | Operating Temperature | On-Chip ADC | Watchdog Timers | Mounting Feature |
Microchip PIC18F Series 64 kB Flash 4 kB RAM 64 MHz 8-Bit Microcontroller - SOIC-14 | Qty Unit Price 2,600 $0.975 | 0 | 6 Weeks | Reel | SOIC-14 | PIC18F | PIC | Flash | 64kB | 4kB | 64MHz | 11 | I2C/SPI/UART | BOR/DMA/PDR/PWM | 6 | 1.8V to 5.5V | -40°C to +85°C | 8-chx10-bit | 1 | Surface Mount | |
Microchip PIC18F Series 64 kB Flash 4 kB RAM 64 MHz 8-Bit Microcontroller - TSSOP-14 | Qty Unit Price 2,500 $1.00 | 0 | 4 Weeks | Reel | TSSOP-14 | PIC18F | PIC | Flash | 64kB | 4kB | 64MHz | 11 | I2C/SPI/UART | BOR/DMA/POR/PWM | 6 | 1.8V to 5.5V | -40°C to +85°C | 8-chx10-bit | 1 | Surface Mount | |
Microchip PIC18F Series 64 kB Flash 4 kB RAM 64 MHz 8-Bit Microcontroller - TSSOP-14 | Qty Unit Price 96 $1.05 192 $1.04 288 $1.02 480 $0.99 | 0 | 6 Weeks | Tube | TSSOP-14 | PIC18F | PIC | Flash | 64kB | 4kB | 64MHz | 11 | I2C/SPI/UART | BOR/DMA/POR/PWM | 6 | 1.8V to 5.5V | -40°C to +85°C | 8-chx10-bit | 1 | Surface Mount |
Added to Your Shopping Cart