text.skipToContent text.skipToNavigation
Results: 4
Part Details
Part Details Price (USD)
Global Stock
Lead Time
Date Code
Package
Package Style
Family Name
Core Processor
Program Memory Type
Flash Size (Bytes)
RAM Size
Speed
No of I/O Lines
InterfaceType / Connectivity
Peripherals
Number Of Timers
Supply Voltage
Operating Temperature
On-Chip ADC
Watchdog Timers
Mounting Feature

Datasheet
7180380 PIC18F06Q20T-I/SL
Microchip
PIC18F Series 64 kB Flash 4 kB RAM 64 MHz 8-Bit Microcontroller - SOIC-14
Min: 2,600
Mult. of: 2,600
ECAD Model:
More Info Increase Button Decrease Button
Qty
Unit Price
0 6 Weeks Reel SOIC-14 PIC18F PIC Flash 64kB 4kB 64MHz 11 I2C/SPI/UART BOR/DMA/PDR/PWM 6 1.8V to 5.5V -40°C to +85°C 8-chx10-bit 1 Surface Mount

Datasheet
8180380 PIC18F06Q20T-I/ST
Microchip
PIC18F Series 64 kB Flash 4 kB RAM 64 MHz 8-Bit Microcontroller - TSSOP-14
Min: 2,500
Mult. of: 2,500
ECAD Model:
More Info Increase Button Decrease Button
Qty
Unit Price
0 4 Weeks Reel TSSOP-14 PIC18F PIC Flash 64kB 4kB 64MHz 11 I2C/SPI/UART BOR/DMA/POR/PWM 6 1.8V to 5.5V -40°C to +85°C 8-chx10-bit 1 Surface Mount

Datasheet
5180380 PIC18F06Q20-I/SL
Microchip
PIC18F Series 64 kB Flash 4 kB RAM 64 MHz 8-Bit Microcontroller - SOIC-14
Min: 570
Mult. of: 57
ECAD Model:
More Info Increase Button Decrease Button
Qty
Unit Price
0 6 Weeks Tube SOIC-14 PIC18F PIC Flash 64kB 4kB 64MHz 11 I2C/SPI/UART BOR/DMA/POR/PWM 6 1.8V to 5.5V -40°C to +85°C 8-chx10-bit 1 Surface Mount

Datasheet
6180380 PIC18F06Q20-I/ST
Microchip
PIC18F Series 64 kB Flash 4 kB RAM 64 MHz 8-Bit Microcontroller - TSSOP-14
Min: 576
Mult. of: 96
ECAD Model:
More Info Increase Button Decrease Button
Qty
Unit Price
0 6 Weeks Tube TSSOP-14 PIC18F PIC Flash 64kB 4kB 64MHz 11 I2C/SPI/UART BOR/DMA/POR/PWM 6 1.8V to 5.5V -40°C to +85°C 8-chx10-bit 1 Surface Mount