Part Details | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Series | Type | Capacitance | Tolerance (%) | Rated Voltage | Lifetime@Temperature | Operating Temp Range | Ripple Current | ESR (Equivalent Series Resistance) | Impedance | Lead Spacing | Operating Temp-Max | Dissipation Factor | Leakage Current | Dimension | Dimension (Inch) | Mounting Feature |
Qty Web Price 2,000 $0.45 | 740,000 Ready to Ship! | 49 Weeks | 2123 | Reel | Can - SMT | 4.7µF | ±20% | 35V | 2000 Hrs @ 105°C | -55°C to +105°C | 90mA | 1.35Ω | 105°C | 3µA | L 6.1mm x D 4mm | Surface Mount | |||||||
Panasonic EEE-HA Series 6.3 V 22 uF Ø4 x 4.30 mm 105°C SMT Aluminum Electrolytic Capacitor | Qty Web Price 2,000 $0.0525 | 412,000 Ready to Ship! | 49 Weeks | 2129 | Reel | ||||||||||||||||||
Panasonic EEE-FT Series 6.3 V 680 uF Ø6.3 x 7.7 mm 105° Low ESR Electrolytic Capacitor | Qty Web Price 900 $1.19 | 203,400 Ready to Ship! | 49 Weeks | 2151 | Reel | FT | Can - SMT | 680µF | ±20% | 6.3V | 2000 Hrs @ 105°C | -55°C to +105°C | 600mA | 0.16Ω | 105°C | 42.84µA | L 7.7mm x D 6.3mm | Surface Mount | |||||
Qty Web Price 2,000 $0.07 | 162,000 Ready to Ship! | 2116 | Reel | ||||||||||||||||||||
Qty Web Price 1,000 $0.805 | 156,000 Ready to Ship! | 49 Weeks | 2207 | Reel | FK | V-Chip | 47µF | ±20% | 50V | 2000 Hrs @ 105°C | -55°C to +105°C | 195mA | 0.68Ω | 105°C | L 6.2mm x D 8mm | Surface Mount | |||||||
Qty Web Price 1 $0.03 | 130,963 Ready to Ship! | 49 Weeks | 2018 | Bag | NHG | Radial | 10µF | ±20% | 63V | 1000 Hrs @ 105°C | -55°C to +105°C | 46mA | 2mm | 105°C | L 11mm x D 5mm | Through Hole | |||||||
Panasonic EEE-S Series 16 V 220 uF Ø 6.3 x 7.7 mm 85°C SMT Aluminum Electrolytic Capacitor | Qty Web Price 900 $0.53 1,800 $0.425 | 123,300 Ready to Ship! | 49 Weeks | 2148 | Reel | S | V-Chip | 220µF | ±20% | 16V | 2000 Hrs @ 85°C | -40°C to +85°C | 162mA | 85°C | L 7.7mm x D 6.3mm | Surface Mount | |||||||
Qty Web Price 2,000 $0.23 | 114,000 Ready to Ship! | 49 Weeks | 2146 | Ammo Pack | GA-A | Radial | 22µF | ±20% | 25V | 1000 Hrs @ 105°C | -55°C to +105°C | 50mA | 2.5mm | 105°C | 0.16% | L 7mm x D 5mm | Through Hole | ||||||
Qty Web Price 1,000 $0.70 2,000 $0.57 3,000 $0.565 4,000 $0.56 | 104,000 Ready to Ship! | 49 Weeks | 2142 | Reel | S | V-Chip | 47µF | ±20% | 25V | 2000 Hrs @ 85°C | -40°C to +85°C | 70mA | 85°C | L 5.4mm x D 6.3mm | Surface Mount | ||||||||
Qty Web Price 900 $0.71 1,800 $0.58 2,700 $0.575 3,600 $0.57 | 99,900 Ready to Ship! | 2208 | Reel | FK | V-Chip | 220µF | ±20% | 16V | 2000 Hrs @ 105°C | -55°C to +105°C | 280mA | 0.34Ω | 105°C | L 7.7mm x D 6.3mm | Surface Mount | ||||||||
Qty Web Price 3,500 $2.76 | 98,000 Ready to Ship! | 39 Weeks | 2140 | Reel | Surface Mount | ||||||||||||||||||
Qty Web Price 2,000 $0.505 4,000 $0.405 | 86,000 Ready to Ship! | 49 Weeks | 2136 | Reel | FK | V-Chip | 10µF | ±20% | 25V | 2000 Hrs @ 105°C | -55°C to +105°C | 90mA | 1.35Ω | 105°C | L 5.8mm x D 4mm | Surface Mount | |||||||
Panasonic FR Series 50 V 180 uF 105°C Ø8 x 20 mm LS=3.5mm Radial Aluminum Electrolytic Cap | Qty Web Price 200 $0.20 | 80,785 Ready to Ship! | 49 Weeks | 2105 | Bag | FR | Radial | 180µF | ±20% | 50V | 9000 Hrs @ 105°C | -40°C to +105°C | 1430mA | 0.033Ω | 3.5mm | 105°C | 0.1% | 90µA | L 20mm x D 8mm | ||||
Qty Web Price 1 $0.27 150 $0.255 300 $0.245 1,000 $0.23 2,000 $0.22 | 77,517 Ready to Ship! | 49 Weeks | 2134 | Bag | M | Radial | 47µF | ±20% | 63V | 2000 Hrs @ 85°C | -40°C to +85°C | 160mA | 2.5mm | 85°C | L 11.2mm x D 6.3mm | Through Hole | |||||||
Qty Web Price 1 $0.595 75 $0.515 150 $0.505 400 $0.49 1,000 $0.475 | 76,600 Ready to Ship! | 49 Weeks | 2140 | Bag | FM | Radial | 100µF | ±20% | 50V | 3000 Hrs @ 105°C | -40°C to +105°C | 870mA | 0.061Ω | 3.5mm | 105°C | L 11.5mm x D 8mm | Through Hole | ||||||
Qty Web Price 1 $0.595 75 $0.515 150 $0.505 400 $0.49 1,000 $0.475 | 64,900 Ready to Ship! | 49 Weeks | 2151 | Bag | FM | Radial | 220µF | ±20% | 25V | 3000 Hrs @ 105°C | -40°C to +105°C | 950mA | 0.056Ω | 3.5mm | 105°C | L 11.5mm x D 8mm | Through Hole | ||||||
Qty Web Price 2,000 $0.0757 | 62,000 Ready to Ship! | 2101 | Reel | ||||||||||||||||||||
Qty Web Price 500 $1.83 | 60,500 Ready to Ship! | 49 Weeks | 2144 | Ammo Pack | |||||||||||||||||||
Qty Web Price 2,000 $0.245 4,000 $0.235 6,000 $0.22 8,000 $0.21 | 60,001 Ready to Ship! | 49 Weeks | 2049 | Ammo Pack | M | Radial | 10µF | ±20% | 50V | 2000 Hrs @ 85°C | -40°C to +85°C | 250mA | 3.5mm | 85°C | L 11mm x D 5mm | Through Hole | |||||||
Qty Web Price 2,000 $0.26 4,000 $0.25 6,000 $0.235 8,000 $0.225 | 60,000 Ready to Ship! | 1927 | Ammo Pack | M | Radial | 2.2µF | ±20% | 100V | 2000 Hrs @ 85°C | -40°C to +85°C | 30mA | 5mm | 85°C | H 12mm x D 5mm | Through Hole | ||||||||
Qty Web Price 2,000 $0.645 4,000 $0.515 | 60,000 Ready to Ship! | 49 Weeks | 2206 | Reel | FT | Can - SMT | 10µF | ±20% | 50V | 2000 Hrs @ 105°C | -55°C to +105°C | 85mA | 2.3Ω | 1mm | 105°C | 0.1% | 5µA | L 5.8mm x D 4mm | |||||
Qty Web Price 900 $0.485 | 59,400 Ready to Ship! | 49 Weeks | 2207 | Reel | HA | V-Chip | 220µF | ±20% | 16V | 1000 Hrs @ 105°C | -40°C to +105°C | 105mA | 105°C | L 7.7mm x D 6.3mm | Surface Mount | ||||||||
Panasonic EEE-S Series 25 V 22 uF Ø 6.3 x 5.4 mm 85 °C SMT V-Chip Aluminum Electrolytic | Qty Web Price 1,000 $0.395 2,000 $0.32 3,000 $0.315 | 59,000 Ready to Ship! | 49 Weeks | 2139 | Reel | S | V-Chip | 22µF | ±20% | 25V | 2000 Hrs @ 85°C | -40°C to +85°C | 55mA | 85°C | L 5.4mm x D 6.3mm | Surface Mount | |||||||
Qty Web Price 2,000 $0.405 | 54,000 Ready to Ship! | 49 Weeks | 2115 | Reel | HD | V-Chip | 4.7µF | ±20% | 35V | 5000 Hrs @ 105°C | -40°C to +105°C | 17mA | 12Ω | 105°C | L 5.8mm x D 4mm | Surface Mount | |||||||
Qty Web Price 1 $1.00 40 $0.875 100 $0.85 250 $0.82 500 $0.80 | 53,317 Ready to Ship! | 49 Weeks | 2125 | Bag | FC | Radial | 330µF | ±20% | 35V | 2000 Hrs @ 105°C | -55°C to +105°C | 995mA | 0.065Ω | 3.5mm | 105°C | L 20mm x D 8mm | Through Hole |
Added to Your Shopping Cart