Part Details | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Flat Flex Type | No of Positions | Pitch | Height - Max | Style/Orientation | Termination | Locking Feature | FFC, FCB Thickness | Current Rating | Contact Plating | Material | Insulation Resistance | Voltage Rating | Contact Material | Operating Temp Range | Mounting Feature |
Qty Web Price 5,000 $0.90 | 40,000 Ready to Ship! | N/A | 1820 | Reel | FFC, FPC | 15 | 0.3 mm | 0.59mm | Right Angle Socket/Receptacle | Solder | Flip Lock | 0.2 mm | 0.2A | LCP | 1000MΩ | 50V | Copper Alloy | -55°C to +85°C | Wire Mount | ||
Qty Web Price 5,000 $1.01 | 30,000 Ready to Ship! | 17 Weeks | 2205 | Reel | FPC | 14 | 0.5 mm | 1mm | Right Angle Socket/Receptacle | Solder | Flip Lock | 0.3 mm | 0.5A | Gold | LCP | 100MΩ | 50V | Copper Alloy | -55°C to +85°C | PCB Mount | |
Qty Web Price 3,000 $1.82 | 27,000 Ready to Ship! | 13 Weeks | 2147 | Reel | Surface Mount | ||||||||||||||||
Qty Web Price 5,000 $0.895 | 20,000 Ready to Ship! | 11 Weeks | 1824 | Reel | FPC | 16 | 0.4 mm | 0.8mm | Solder | 5A | Gold | LCP | 100MΩ | 60V | Copper Alloy | -55°C to +85°C | Surface Mount | ||||
Qty Web Price 5,000 $0.895 | 20,000 Ready to Ship! | 11 Weeks | 1823 | Reel | FPC | 16 | 8 mm | 0.8mm | Solder | 0.3A | Nickel | 60V | -55°C to +85°C | Surface Mount | |||||||
Qty Web Price 500 $1.81 | 500 Ready to Ship! | 11 Weeks | 1811 | Strip | FPC | 50 | 0.4 mm | Vertical Socket | Solder | Gold | LCP | 1000MΩ | 60V | -55°C to +85°C | Surface Mount | ||||||
Qty Web Price 500 $1.20 | 500 Ready to Ship! | 10 Weeks | 1813 | Strip | FFC | 20 | 0.35 mm | 0.59mm | Solder | 0.3A | Nickel | LCP | 1000MΩ | 60V | Copper Alloy | -55°C to +85°C | Surface Mount | ||||
Qty Web Price 500 $1.65 | 500 Ready to Ship! | 10 Weeks | 1816 | Strip | FPC | 30 | 0.35 mm | Vertical Socket | Solder | Gold | LCP | 1000MΩ | 60V | -55°C to +85°C | Surface Mount | ||||||
Qty Web Price 500 $2.26 | 500 Ready to Ship! | 11 Weeks | 1821 | Strip | FPC | 40 | 0.5 mm | Right Angle Socket/Receptacle | Solder | Flip Lock | 0.3 mm | 0.5A | Gold | LCP | 1000MΩ | 50V | Copper Alloy | -55°C to +85°C | Surface Mount | ||
Qty Web Price 1 $1.16 40 $1.04 150 $1.00 500 $0.97 2,000 $0.93 | 0 | Bulk | |||||||||||||||||||
Qty Web Price 5,000 $0.895 | 0 | 11 Weeks | Reel | FPC | 16 | 0.4 mm | 0.8mm | Solder | 5A | Gold | LCP | 100MΩ | 60V | Copper Alloy | -55°C to +85°C | Surface Mount | |||||
Qty Web Price 5,000 $1.25 | 0 | 11 Weeks | Reel | FPC | 20 | 0.4 mm | Vertical Socket | Solder | Flip Lock | 5A | Gold | LCP | 1000MΩ | 60V | -55°C to +85°C | Surface Mount | |||||
Qty Web Price 5,000 $1.25 | 0 | 11 Weeks | Reel | FPC | 20 | 0.4 mm | Vertical Socket | Solder | Flip Lock | 5A | Gold | LCP | 1000MΩ | 60V | -55°C to +85°C | Surface Mount | |||||
Qty Web Price 5,000 $0.895 | 0 | 11 Weeks | Reel | FPC | 16 | 8 mm | 0.8mm | Solder | 0.3A | Nickel | 60V | -55°C to +85°C | Surface Mount | ||||||||
Qty Web Price 3,000 $0.83 | 0 | 10 Weeks | Reel | ||||||||||||||||||
Qty Web Price 1,500 $1.48 | 0 | 13 Weeks | Reel | ||||||||||||||||||
Qty Web Price 1,500 $2.22 | 0 | Reel | |||||||||||||||||||
Qty Web Price 2,000 $0.705 | 0 | 20 Weeks | Reel | ||||||||||||||||||
Qty Web Price 3,000 $1.01 | 0 | 13 Weeks | Reel | ||||||||||||||||||
Qty Web Price 5,000 $0.35 | 0 | 17 Weeks | Reel | ||||||||||||||||||
Qty Web Price 5,000 $0.33 10,000 $0.315 15,000 $0.30 20,000 $0.285 | 0 | Reel | |||||||||||||||||||
Qty Web Price 5,000 $0.935 | 0 | 17 Weeks | Reel | ||||||||||||||||||
Qty Web Price 5,000 $1.30 | 0 | 10 Weeks | Reel | FPC | 27 | 0.3 mm | 0.9mm | Right Angle Socket/Receptacle | Solder | Flip Lock, Backlock | 0.2 mm | PCB Mount | |||||||||
![]() Panasonic 2 Position FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount | Qty Web Price 5,000 $0.345 10,000 $0.28 15,000 $0.275 | 0 | Reel | ||||||||||||||||||
Qty Web Price 500 $1.51 1,000 $1.23 1,500 $1.22 2,000 $1.21 | 0 | 17 Weeks | Reel |
Added to Your Shopping Cart