Part Details | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Style | Capacitance | Rated Voltage | Rated Voltage (VAC) | Lead Spacing | Tolerance (%) | Case Size | Operating Temp Range | Insulation Resistance | Dissipation Factor | Height - Max | Dimension | Mounting Feature |
Qty Web Price 3,000 $0.176 6,000 $0.142 9,000 $0.141 | 132,000 Ready to Ship! | 20 Weeks | 2135 | Reel | Metallized Polyphenylene Sulfide | 0.01µF | 16V | ±5% | -55°C to +125°C | 3000MΩ | 0.6% | 1.1mm | L 2mm x W 1.25mm x H 1.1mm | Surface Mount | |||||
Panasonic ECPU Series 16 V 0.47 uF ±20 % Stacked Metallized Plastic Film Chip Capacitor | Qty Web Price 2,000 $0.21 | 90,000 Ready to Ship! | 20 Weeks | 2144 | Reel | 0.47µF | 16V | ±20% | 1206 (3216 Metric) | -40°C to +85°C | 1.6mm | L 3.2mm x W 1.6mm | Surface Mount | ||||||
Qty Web Price 3,000 $0.475 | 66,000 Ready to Ship! | 20 Weeks | 2150 | Reel | Metallized Polyphenylene Sulfide | 0.1µF | 50V | ±2% | -55°C to +125°C | 3000MΩ | 0.6% | 2.1mm | L 4.8mm x W 3.3mm x H 2.1mm | Surface Mount | |||||
Qty Web Price 500 $0.115 1,500 $0.0966 2,500 $0.0955 7,500 $0.093 12,500 $0.0919 | 62,000 Ready to Ship! | 39 Weeks | 2136 | Ammo Pack | |||||||||||||||
Qty Web Price 100 $0.44 300 $0.375 500 $0.37 2,000 $0.355 3,000 $0.35 | 50,200 Ready to Ship! | 39 Weeks | 2112 | Box | Metallized Polypropylene | 2.2µF | 450V | 7.5mm | ±10% | -40°C to +110°C | 10000MΩ | 0.1% | 14.3mm | L 17.5mm x W 11.1mm x H 14.3mm | Through Hole | ||||
Qty Web Price 4,000 $0.161 8,000 $0.129 | 48,000 Ready to Ship! | 20 Weeks | 2136 | Reel | Metallized Polyphenylene Sulfide | 100pF | 16V | ±2% | -55°C to +125°C | 3000MΩ | 0.6% | 0.7mm | L 1.6mm x W 0.8mm x H 0.7mm | Surface Mount | |||||
Qty Web Price 3,000 $0.189 6,000 $0.153 9,000 $0.151 | 39,000 Ready to Ship! | 20 Weeks | 2201 | Reel | Metallized Polyphenylene Sulfide | 0.01µF | 16V | ±2% | -55°C to +125°C | 1.1mm | L 2mm x W 1.25mm x H 1.1mm | Surface Mount | |||||||
Qty Web Price 2,000 $0.34 4,000 $0.27 | 38,000 Ready to Ship! | 20 Weeks | 2202 | Reel | Metallized Polyphenylene Sulfide | 0.1µF | 16V | ±5% | -55°C to +125°C | 3000MΩ | 0.6% | 2.1mm | L 3.2mm x W 2.5mm x H 2.1mm | Surface Mount | |||||
Qty Web Price 4,000 $0.097 | 36,000 Ready to Ship! | 20 Weeks | 2101 | Reel | Metallized Polyphenylene Sulfide | 1800pF | 16V | ±2% | 0603 (1608 Metric) | -55°C to +125°C | L 1.6mm x W 0.8mm x H 0.85mm | Surface Mount | |||||||
Panasonic ECHU(X) Series 50 V 0.0022 uF ±2 % Stacked Metallized PPS Film Chip Capacitor | Qty Web Price 3,000 $0.175 6,000 $0.141 9,000 $0.14 | 36,000 Ready to Ship! | 20 Weeks | 2145 | Reel | Metallized Polyphenylene Sulfide | 0.0022µF | 50V | ±2% | -55°C to +125°C | 3000MΩ | 0.6% | 0.9mm | L 2mm x W 1.25mm x H 0.9mm | Surface Mount | ||||
Qty Web Price 3,000 $0.194 6,000 $0.157 9,000 $0.155 | 36,000 Ready to Ship! | 20 Weeks | 1740 | Reel | Metallized Polyphenylene Sulfide | 330pF | 50V | ±2% | -55°C to +125°C | 3000MΩ | 0.6% | 0.9mm | L 2mm x W 1.25mm x H 0.9mm | Surface Mount | |||||
Qty Web Price 100 $0.27 400 $0.23 1,000 $0.225 2,500 $0.22 4,000 $0.215 | 33,900 Ready to Ship! | 39 Weeks | 2147 | Bag | Metallized Polyester | 1µF | 250V | 15mm | ±10% | Through Hole | |||||||||
Qty Web Price 1 $0.118 300 $0.103 1,000 $0.0995 2,500 $0.0973 7,500 $0.0947 | 30,817 Ready to Ship! | 39 Weeks | 2137 | Bag | Metallized Polyester | 0.01µF | 250V | 7.5mm | ±10% | Through Hole | |||||||||
Panasonic ECHU(X) Series 50 V 0.0033 uF ±5 % Stacked Metallized PPS Film Chip Capacitor | Qty Web Price 3,000 $0.158 6,000 $0.128 9,000 $0.127 12,000 $0.126 | 30,000 Ready to Ship! | 20 Weeks | 2138 | Reel | Metallized Polyphenylene Sulfide | 0.0033µF | 50V | ±5% | -55°C to +125°C | 3000MΩ | 0.6% | 0.9mm | L 3.2mm x W 1.6mm x H 0.9mm | Surface Mount | ||||
Qty Web Price 3,000 $0.25 6,000 $0.20 | 27,000 Ready to Ship! | 20 Weeks | 1851 | Reel | Metallized Polyphenylene Sulfide | 0.01µF | 50V | ±2% | -55°C to +125°C | 3000MΩ | 0.6% | 1.1mm | L 3.2mm x W 1.6mm x H 1.1mm | Surface Mount | |||||
Panasonic ECPU Series 16 V 0.15 uF ±20 % Stacked Metallized Plastic Film Chip Capacitor | Qty Web Price 3,000 $0.215 | 27,000 Ready to Ship! | 20 Weeks | 2142 | Reel | Metallized Plastic | 0.15µF | 16V | ±20% | Surface Mount | |||||||||
Qty Web Price 1 $0.50 75 $0.44 200 $0.425 500 $0.415 1,500 $0.40 | 24,000 Ready to Ship! | 39 Weeks | 2045 | Bag | RADIAL | Metallized Polyester | 1.2µF | 100V | 15mm | ±10% | -40°C to +105°C | 13.8mm | L 18.5mm x W 5.5mm x H 12.8mm | Through Hole | |||||
Qty Web Price 1 $0.128 250 $0.111 750 $0.108 2,500 $0.105 7,500 $0.102 | 24,000 Ready to Ship! | 39 Weeks | 1839 | Bag | Metallized Polyester | 0.22µF | 250V | 10mm | ±10% | -40°C to +105°C | 11.5mm | L 12mm x W 5.5mm | Through Hole | ||||||
Panasonic ECHU(X) Series 16 V 0.033 uF ±2 % Stacked Metallized PPS Film Chip Capacitor | Qty Web Price 3,000 $0.235 6,000 $0.187 | 24,000 Ready to Ship! | 20 Weeks | 2144 | Reel | Metallized Polyphenylene Sulfide | 0.033µF | 16V | ±2% | -55°C to +125°C | 3000MΩ | 0.6% | 1.1mm | L 3.2mm x W 1.6mm x H 1.1mm | Surface Mount | ||||
Panasonic ECHU(X) Series 16 V 0.033 uF ±5 % Stacked Metallized PPS Film Chip Capacitor | Qty Web Price 3,000 $0.235 6,000 $0.187 | 24,000 Ready to Ship! | 20 Weeks | 2138 | Reel | Metallized Polyphenylene Sulfide | 0.033µF | 16V | ±5% | -55°C to +125°C | 3000MΩ | 0.6% | 1.1mm | L 3.2mm x W 1.6mm x H 1.1mm | Surface Mount | ||||
Panasonic ECHU(X) Series 50 V 0.001 uF ±2 % Stacked Metallized PPS Film Chip Capacitor | Qty Web Price 3,000 $0.156 6,000 $0.127 9,000 $0.126 12,000 $0.125 | 24,000 Ready to Ship! | 20 Weeks | 2118 | Reel | Metallized Polyphenylene Sulfide | 0.001µF | 50V | ±2% | -55°C to +125°C | 3000MΩ | 0.6% | 0.9mm | L 2mm x W 1.25mm x H 0.9mm | Surface Mount | ||||
Panasonic ECHU(X) Series 16 V 0.0047 uF ±2 % Stacked Metallized PPS Film Chip Capacitor | Qty Web Price 3,000 $0.181 6,000 $0.146 9,000 $0.145 | 21,000 Ready to Ship! | 20 Weeks | 2140 | Reel | Metallized Polyphenylene Sulfide | 0.0047µF | 16V | ±2% | -55°C to +125°C | 3000MΩ | 0.6% | 0.9mm | L 2mm x W 1.25mm x H 0.9mm | Surface Mount | ||||
Qty Web Price 1 $0.146 250 $0.126 750 $0.123 2,000 $0.12 5,000 $0.117 | 19,200 Ready to Ship! | 39 Weeks | 2125 | Bag | RADIAL | Metallized Polypropylene | 0.1µF | 450V | 10mm | ±10% | -40°C to +105°C | 30GΩ | 0.1% | L 13mm x W 5mm x H 10.5mm | Through Hole | ||||
Qty Web Price 2,000 $0.055 | 18,000 Ready to Ship! | 39 Weeks | 1929 | Ammo Pack | Metallized Polyester | 0.01µF | 250V | 125VAC | 5mm | ±10% | -40°C to +105°C | 9000MΩ | 1% | 7.1mm | L 7.9mm x W 4.2mm x H 12.1mm | Through Hole | |||
Panasonic ECW Series 16 V 0.15 uF ±5 % Stacked Metallized Polyethylene Film Chip Capacitor | Qty Web Price 3,000 $0.58 | 18,000 Ready to Ship! | 20 Weeks | 2144 | Reel | Metallized Polyethylene | 0.15µF | 16V | ±5% | Surface Mount |
Added to Your Shopping Cart