Part Details | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Inductance-Nom | Rated Current-Max | Tolerance (%) | Shielding | DC Resistance | Core Material | Test Frequency | Operating Temp Range | Storage Temperature Range | No of Terminals | Dimension | Moisture Sensitivity Level | Mounting Feature |
Panasonic ETQ Series 33 uH 3.3 A 132 mΩ Unshielded Automotive Power Choke Coil Inductor | Qty Web Price 500 $0.535 | 96,000 Ready to Ship! | 23 Weeks | 2141 | Reel | 33µH | 3.3A | ±20% | No | 132mΩ | Metal Composite | 100kHz | -40°C to +150°C | -5°C to +35°C | 2 | L 10.7mm x W 10mm x H 5.4mm | Surface Mount | |
Qty Web Price 500 $0.785 1,000 $0.505 1,500 $0.495 2,000 $0.485 | 61,000 Ready to Ship! | 2151 | Reel | 10µH | 4.5A | ±20% | Yes | 59.6mΩ | Metal | 100kHz | -40°C to +150°C | L 6.5mm x W 6mm x H 4.5mm | Surface Mount | |||||
Qty Web Price 2,000 $0.365 | 56,000 Ready to Ship! | 23 Weeks | 2131 | Reel | 15µH | 3A | ±20% | Yes | 109.12mΩ | Metal | 100kHz | -55°C to +155°C | 1 | L 6.9mm x W 6.4mm x H 3mm | 2 | Surface Mount | ||
Panasonic ETQ Series 2.4 uH 5.3 A 7.6 mΩ Unshielded Automotive Power Choke Coil Inductor | Qty Web Price 500 $0.43 | 35,000 Ready to Ship! | 2116 | Reel | 2.4µH | 5.3A | ±20% | No | 7.6mΩ | Metal Composite | 100kHz | -40°C to +150°C | -5°C to +35°C | 2 | L 8.5mm x W 8mm x H 5.4mm | Surface Mount | ||
Qty Web Price 500 $0.54 1,000 $0.44 1,500 $0.435 2,000 $0.43 | 18,000 Ready to Ship! | 23 Weeks | 2146 | Reel | 22µH | 5A | ±20% | Yes | 66mΩ | Metal | 100kHz | -55°C to +155°C | 2 | L 11.1mm x W 10.4mm x H 4mm | 1 | Surface Mount | ||
Panasonic ETQ Series 3.3 uH 13.1 A 7.9 mΩ Unshielded Automotive Power Choke Coil Inductor | Qty Web Price 500 $0.755 1,000 $0.615 1,500 $0.61 2,000 $0.605 | 15,000 Ready to Ship! | 23 Weeks | 2134 | Reel | 3.3µH | 13.1A | ±20% | No | 7.9mΩ | Surface Mount | |||||||
Qty Web Price 2,000 $0.415 | 14,000 Ready to Ship! | 23 Weeks | 2120 | Reel | 22µH | 2.7A | ±20% | Yes | 140.8mΩ | Metal | 100kHz | -55°C to +155°C | 2 | L 6.9mm x W 6.4mm x H 3mm | 1 | Surface Mount | ||
Qty Web Price 2,000 $0.32 | 12,000 Ready to Ship! | 23 Weeks | 2127 | Reel | 7.9A | ±20% | Yes | 15.95mΩ | 100kHz | -55°C to +155°C | -55°C to +155°C | 2 | L 6.4mm x W 6mm x H 3mm | 1 | Surface Mount | |||
Qty Web Price 2,000 $0.40 | 10,000 Ready to Ship! | 23 Weeks | 2122 | Reel | 6.8µH | 3.5A | ±20% | Yes | 72.27mΩ | Metal | 100kHz | -55°C to +155°C | 2 | L 5.9mm x W 5.4mm x H 3mm | 1 | Surface Mount | ||
Panasonic ETQ Series 48 uH 1.1 A 125 mΩ Unshielded Automotive Power Choke Coil Inductor | Qty Web Price 500 $0.705 1,000 $0.67 1,500 $0.635 2,000 $0.605 | 10,000 Ready to Ship! | 23 Weeks | 2132 | Reel | 48µH | 1.1A | ±20% | No | 125mΩ | Metal Composite | 100kHz | -40°C to +150°C | -5°C to +35°C | 2 | L 8.5mm x W 8mm x H 5.4mm | Surface Mount | |
Qty Web Price 2,000 $0.375 | 8,000 Ready to Ship! | 23 Weeks | 1935 | Reel | 2.2µH | 6.3A | ±20% | Yes | 22mΩ | Metal | 100kHz | -55°C to +155°C | 2 | L 5.9mm x W 5.4mm x H 3mm | 1 | Surface Mount | ||
Panasonic PowerChokeCoilforAutomotive/LWH:6.5x6x3mm/0.68uH/6.3mOhm/24A/AEC-Q200Qualified | Qty Web Price 1,000 $0.485 | 8,000 Ready to Ship! | 1915 | Reel | 680nH | ±20% | Yes | 6.9mΩ | Metal Composite | 100kHz | -40°C to +150°C | L 6.9mm x W 6.4mm x H 3mm | 1 | Surface Mount | ||||
Qty Web Price 2,000 $0.275 | 6,000 Ready to Ship! | 1924 | Reel | 2.2µH | 6.3A | ±20% | Yes | 0.022Ω | 100kHz | -55°C to +155°C | L 5.9mm x W 5.4mm x H 3mm | 1 | Surface Mount | |||||
Panasonic PowerChokeCoilforAutomotive/LWH:6.5x6x4.5mm/6.8uH/39.3mOhm/10A/AEC-Q200Qualified | Qty Web Price 1,000 $0.485 | 6,000 Ready to Ship! | 1913 | Reel | 6.8µH | 5.2A | ±20% | Yes | 43.2mΩ | 100kHz | -40°C to +150°C | L 6.9mm x W 6.4mm x H 4.5mm | 1 | Surface Mount | ||||
Qty Web Price 1,000 $0.65 | 5,000 Ready to Ship! | 10 Weeks | 1829 | Reel | 4mH | 15mA | ±10% | No | 85Ω | Ferrite | 1kHz | -20°C to +85°C | 2 | L 3.3mm x W 3.3mm x H 2.2mm | 1 | Surface Mount | ||
Panasonic ETQ Series 4.7 uH 6.3 A 20.4 mΩ Unshielded Automotive Power Choke Coil Inductor | Qty Web Price 500 $0.385 | 5,000 Ready to Ship! | 23 Weeks | 2037 | Reel | 4.7µH | 6.3A | ±20% | No | 20.4mΩ | Metal Composite | 100kHz | -40°C to +150°C | -5°C to +35°C | 2 | L 7.5mm x W 7mm x H 5.4mm | Surface Mount | |
Qty Web Price 2,000 $0.365 | 4,000 Ready to Ship! | 23 Weeks | 2140 | Reel | 10µH | 3.6A | ±20% | Yes | 78.1mΩ | Metal | 100kHz | -55°C to +155°C | 2 | L 6.9mm x W 6.4mm x H 3mm | 1 | Surface Mount | ||
Qty Web Price 2,000 $0.35 | 4,000 Ready to Ship! | 23 Weeks | 2206 | Reel | 10µH | 2.9A | ±20% | Yes | 105.6mΩ | Metal | 100kHz | -55°C to +155°C | 2 | L 5.5mm x W 5mm x H 3mm | 1 | Surface Mount | ||
Qty Web Price 2,000 $0.385 | 4,000 Ready to Ship! | 23 Weeks | 1808 | Reel | 1.5µH | 9.1A | ±20% | Yes | 12.1mΩ | Metal | 100kHz | -55°C to +155°C | 2 | L 6.9mm x W 6.4mm x H 3mm | 1 | Surface Mount | ||
Qty Web Price 2,000 $0.385 | 4,000 Ready to Ship! | 23 Weeks | 1731 | Reel | 3.3µH | 6.1A | ±20% | Yes | 26.51mΩ | Metal | 100kHz | -55°C to +155°C | 2 | L 6.9mm x W 6.4mm x H 3mm | 1 | Surface Mount | ||
Qty Web Price 2,000 $0.40 | 4,000 Ready to Ship! | 23 Weeks | 2117 | Reel | 3.3µH | 5.4A | ±20% | Yes | 30.03mΩ | Metal | 100kHz | -55°C to +155°C | 2 | L 5.9mm x W 5.4mm x H 3mm | 1 | Surface Mount | ||
Qty Web Price 2,000 $0.385 | 4,000 Ready to Ship! | 23 Weeks | 2030 | Reel | 6.8µH | 4.5A | ±20% | Yes | 50.16mΩ | Metal | 100kHz | -55°C to +155°C | 2 | L 6.9mm x W 6.4mm x H 3mm | 1 | Surface Mount | ||
Qty Web Price 2,000 $0.375 | 4,000 Ready to Ship! | 23 Weeks | 1750 | Reel | 680nH | 10.2A | ±20% | Yes | 8.36mΩ | Metal | 100kHz | -55°C to +155°C | 2 | L 5.9mm x W 5.4mm x H 3mm | 1 | Surface Mount | ||
Qty Web Price 3,000 $2.27 | 3,000 Ready to Ship! | 17 Weeks | 1838 | Reel | 240nH | 35A | ±20% | Yes | 1.12mΩ | Metal Composite | 1MHz | -40°C to +150°C | 2 | L 8.7mm x W 7.3mm x H 3mm | 1 | Surface Mount | ||
Qty Web Price 2,000 $0.385 | 2,000 Ready to Ship! | 23 Weeks | 2137 | Reel | 10µH | 3.6A | ±20% | Yes | 78.1mΩ | Metal | 100kHz | -55°C to +155°C | 2 | L 6.9mm x W 6.4mm x H 3mm | 1 | Surface Mount |
Added to Your Shopping Cart