Part Details | EVQ-Q2Y03W Panasonic EVQ-Q2 Series 6.5 x 6 x 1.8 mm SMT 3.5 N Thin Type Light Touch Switch Min: 2,000 Mult. of: 2,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 140,000 Ready to Ship! | 14 Weeks | 2107 | Reel | Off-Mom | SPST N.O. | | 15V | 20mA | 100MΩ | 3.5N | | 350gf | Gold Silver | Round Button | PCB | 250V | -40°C to +85°C | H 1.8mm x L 6.5mm x W 6mm | Surface Mount |
---|
EVQ-P2402W Panasonic EVQ-P2 Series 4.7 x 3.5 mm Surface Mount 2.4 N Light Touch Switch Min: 4,000 Mult. of: 4,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 80,000 Ready to Ship! | 8 Weeks | 2140 | Reel | Off-Mom | SPST N.O. | | 15V | 20mA | 100MΩ | 2.4N | | | Gold Silver | Push Plate | PCB | 250V | -40°C to +85°C | L 4.7mm x W 3.5mm | Surface Mount |
---|
EVPAKE31A Panasonic Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle Min: 5,000 Mult. of: 5,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 45,000 Ready to Ship! | | 2119 | Reel | | | | | | | | | | | | | | | | |
---|
EVQ-PLMA15 Panasonic EVQ-PL Series 4.9 x 4.9 mm Surface Mount 2.6 N Light Touch Switch Min: 5,000 Mult. of: 5,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 30,000 Ready to Ship! | 14 Weeks | 2148 | Reel | Off-Mom | SPST N.O. | | 15V | 20mA | 50MΩ | 2.6N | | | Gold Silver | Round Button | PCB | 250V | -20°C to +70°C | L 4.9mm x W 4.9mm | Surface Mount |
---|
EVQ-Q2Y02W Panasonic EVQ-Q2 Series 6.5 x 6 x 1.8 mm SMT 3.5 N Thin Type Light Touch Switch Min: 2,000 Mult. of: 2,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 28,000 Ready to Ship! | 14 Weeks | 2141 | Reel | | | | | | | 3.5N | | | | Round Button | PCB | | | H 1.8mm x L 6.5mm x W 6mm | Surface Mount |
---|
EVQ-P2F02K Panasonic EVQP2 Series SPST 5 N Top Actuated J-Lead Non-Illuminated Tactile Switch Min: 4,000 Mult. of: 4,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 24,000 Ready to Ship! | 8 Weeks | 1620 | Reel | Off-Mom | SPST N.O. | | 15V | 20mA | 100MΩ | 5N | | 500g | Gold Silver | | | 250V | -40°C to +85°C | L 4.7mm x W 3.5mm | Surface Mount |
---|
EVQ-P6LB55 Panasonic EVQ-P6 Series 1.6 N 0.02 A 15 VDC 4.1x4.1 mm Surface Mount Light Touch Switch Min: 10,000 Mult. of: 10,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 20,000 Ready to Ship! | 14 Weeks | 1947 | Reel | | | | | | | 1.6N | | | | Standard | PCB | | | L 4.1mm x W 4.1mm | Surface Mount |
---|
EVQ-Q2B03W Panasonic EVQ-Q2 Series 6.5 x 6 x 1.8 mm SMT 0.5 N Thin Type Light Touch Switch Min: 2,000 Mult. of: 2,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 16,000 Ready to Ship! | 14 Weeks | 2143 | Reel | Off-Mom | SPST N.O. | | 15V | 20mA | 100MΩ | 0.5N | | 50g | Silver | Round Button | PCB | 250V | -40°C to +85°C | H 1.8mm x L 6.5mm x W 6mm | Surface Mount |
---|
EVQ-Q2P03W Panasonic EVQ-Q2 Series 6.5 x 6 x 1.8 mm SMT 1.6 N Thin Type Light Touch Switch Min: 2,000 Mult. of: 2,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 16,000 Ready to Ship! | 14 Weeks | 2150 | Reel | Off-Mom | SPST N.O. | | 15V | 20mA | 100MΩ | 1.6N | | | Silver | Round Button | PCB | 250V | -40°C to +85°C | H 1.8mm x L 6.5mm x W 6mm | Surface Mount |
---|
EVP-AWBD4A Panasonic EVPAW Series SPST 1.6 N Top Push SMT IP67 Non-Illuminated Tactile Switch Min: 10,000 Mult. of: 10,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 10,000 Ready to Ship! | 32 Weeks | 2214 | Reel | On-Off | SPST | | 15V | 20mA | 50mΩ | | | 160g | | | Solder | 250V | -40°C to +85°C | | Surface Mount |
---|
EVP-AWCD4A Panasonic EVPAW Series SPST 2.4 N Top Push SMT IP67 Non-Illuminated Tactile Switch Min: 10,000 Mult. of: 10,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 10,000 Ready to Ship! | 32 Weeks | 2129 | Reel | On-Off | SPST | | | | 50MΩ | | | 240g | | Pushbutton | Vertical / SMT | 250V | -40°C to +85°C | | Surface Mount |
---|
EVQ-9P6B40 Panasonic EVQ-9P Series 2.4 N 0.02 A 15 V 4.1 x 4.1 mm SMT Flush Light Touch Switch Min: 10,000 Mult. of: 10,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 10,000 Ready to Ship! | 14 Weeks | 1445 | Reel | Off-Mom | SPST N.O. | | 15V | 20mA | 50MΩ | | | 240g | | Top Actuator | J-Bend | 100V | -20°C to +70°C | H 0.43mm x L 4.1mm x W 4.1mm | Surface Mount |
---|
EVQ-PNF04M Panasonic EVQ-PNF Series 6 x 3.5 mm Surface Mount 1.6 N Light Touch Switch Min: 2,500 Mult. of: 2,500 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 10,000 Ready to Ship! | 7 Weeks | 2214 | Reel | Off-Mom | SPST N.O. | | 12V | 50mA | 100MΩ | 1.6N | | | Silver | Rectangular Button | PCB | 250V | -30°C to +85°C | L 6mm x W 3.5mm | Surface Mount |
---|
EVQ-Q2F03W Panasonic EVQ-Q2 Series 6.5 x 6 x 1.8 mm SMT 1 N Thin Type Light Touch Switch Min: 2,000 Mult. of: 2,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 10,000 Ready to Ship! | 14 Weeks | 2205 | Reel | | | | | | | 1N | | | | Round Button | PCB | | | H 1.8mm x L 6.5mm x W 6mm | Surface Mount |
---|
EVP-AF5B70 Panasonic EVP-AF Series 3.0 x 2.6 mm SMD 3.4 N Push Plate Light Touch Switch Min: 8,000 Mult. of: 8,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 8,000 Ready to Ship! | 32 Weeks | 1750 | Reel | | | | | | | 3.4N | | | | Push Plate | Vertical / SMT | | | L 3mm x W 2.6mm | Surface Mount |
---|
EVP-AF7B65 Panasonic EVPAF Series SPST 2.4 N Top Actuated J-Lead Non-Illuminated Tactile Switch Min: 8,000 Mult. of: 8,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 8,000 Ready to Ship! | 12 Weeks | 1746 | Reel | Off-Mom | SPST | | 12V | | 50MΩ | | | 245g | | Top Actuator | J-Bend | 250V | -40°C to +85°C | H 0.65mm x L 3mm x W 2.6mm | Surface Mount |
---|
EVP-AFFG65 Panasonic EVPAF Series SPST 1.6 N Top Actuated J-Lead Non-Illuminated Tactile Switch Min: 8,000 Mult. of: 8,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 8,000 Ready to Ship! | 14 Weeks | 1624 | Reel | Off-Mom | SPST N.O. | | 20V | 20mA | 50MΩ | 1.6N | | | Silver | Push Plate | Vertical / SMT | 250V | -40°C to +85°C | L 3mm x W 2.6mm | Surface Mount |
---|
EVP-AFKB65 Panasonic EVPAF Series SPST 1.3 N Top Actuated J-Lead Non-Illuminated Tactile Switch Min: 8,000 Mult. of: 8,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 8,000 Ready to Ship! | 14 Weeks | 1748 | Reel | Off-Mom | SPST | | 15V | 0.02A | 50MΩ | | | 347g | | Pushbutton | J-Bend | 250V | -40°C to +85°C | | Surface Mount |
---|
EVP-AVAA1A Panasonic EVPAV Series SPST Side Actuated Non Illuminated Edge Mount Tactile Switch Min: 8,000 Mult. of: 8,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 8,000 Ready to Ship! | 8 Weeks | 2216 | Reel | Off-Mom | SPST N.O. | | 15V | 20mA | 50MΩ | 2.2N | | | | Square | Gull Wing | 250V | -40°C to +85°C | L 2.8mm x W 2.3mm | Surface Mount |
---|
EVQ-P9H02M Panasonic EVQP9 Series SPST-NO 0.02A 15V Switch Min: 4,000 Mult. of: 4,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 8,000 Ready to Ship! | 8 Weeks | 2208 | Reel | Off-Mom | SPST N.O. | | 15V | 20mA | 100MΩ | | | 509.86g | | Top Actuator | J-Bend | 250V | -40°C to +85°C | H 2.1mm x L 4.7mm x W 3.5mm | Surface Mount |
---|
EVQ-PUL02K Panasonic EVQ-PU Series 4.7 x 3.5 mm Surface Mount 1.6 N Right Angle Light Touch Switch Min: 4,000 Mult. of: 4,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 8,000 Ready to Ship! | 32 Weeks | 2215 | Reel | | | | | | | 1.6N | | | | Side Actuated | Right Angle / Surface Mount | | | L 4.7mm x W 3.5mm | Surface Mount |
---|
EVP-ANDA1A Panasonic EVP-AN Series 3.5 x 2.9 mm 50 mA SMT 2.2 N SPST Light Touch Switch Min: 7,000 Mult. of: 7,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 7,000 Ready to Ship! | 10 Weeks | 1531 | Reel | Off-Mom | SPST N.O. | | 15V | 0.05A | 100MΩ | 2.2N | | 220g | | | | 250V | -20°C to +70°C | L 3.5mm x W 2.9mm | Surface Mount |
---|
EVQ-5PN05K Panasonic EVQ-5P Series 6.0 x 3.5 mm SMT 2.4 N Light Touch Switch Min: 2,000 Mult. of: 2,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 6,000 Ready to Ship! | 7 Weeks | 2122 | Reel | Off-Mom | SPST N.O. | | 12V | 50mA | 100MΩ | 2.4N | | | Silver | Pushbutton | PC Pin | 250V | -30°C to +85°C | L 6mm x W 3.5mm | Surface Mount |
---|
EVP-AA302K Panasonic EVP-AA Series 3.5 x 2.9 mm SMT 1.6 N J Bend Light Touch Switch Min: 5,000 Mult. of: 5,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 5,000 Ready to Ship! | 22 Weeks | 1523 | Reel | Off-Mom | SPST N.O. | | 15V | 0.02A | 100MΩ | 1.6N | | 160g | | | J-Bend | 250V | -40°C to +85°C | L 3.5mm x W 2.9mm | Surface Mount |
---|
EVP-AKE31A Panasonic EVP Series SPST OFF - (ON) -40C to +85C 20mA 15VDC Tactile Switches Min: 5,000 Mult. of: 5,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 5,000 Ready to Ship! | 24 Weeks | 2218 | Reel | Off-Mom | SPST N.O. | | 15V | 20mA | 100MΩ | | | 160g | | Rectangular Button | Right Angle / Surface Mount | 250V | -40°C to +85°C | L 3.9mm x W 2.05mm | Surface Mount |
---|