Part Details | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Style | Capacitance | Rated Voltage | Rated Voltage (VAC) | Lead Spacing | Tolerance (%) | Case Size | Operating Temp Range | Insulation Resistance | Dissipation Factor | Height - Max | Dimension | Mounting Feature |
Panasonic ECPU Series 16 V 0.1 uF ±20 % Stacked Metallized Plastic Film Chip Capacitor | Qty Web Price 3,000 $0.57 | 195,000 Ready to Ship! | 22 Weeks | 2244 | Reel | 0.1µF | 16V | ±20% | 0805 (2012 Metric) | -40°C to +85°C | 1.2mm | L 2mm x W 1.25mm | Surface Mount | ||||||
Qty Web Price 2,000 $0.36 4,000 $0.35 6,000 $0.34 | 116,000 Ready to Ship! | 20 Weeks | 2237 | Reel | Metallized Polyphenylene Sulfide | 0.1µF | 16V | ±2% | -55°C to +125°C | 3000MΩ | 0.6% | 2.1mm | L 3.2mm x W 2.5mm x H 2.1mm | Surface Mount | |||||
Qty Web Price 1 $0.235 150 $0.225 500 $0.215 1,500 $0.21 5,000 $0.194 | 107,137 Ready to Ship! | 39 Weeks | 2232 | Bag | Metallized Polyester | 0.15µF | 400V | 15mm | ±10% | Through Hole | |||||||||
Qty Web Price 2,000 $0.245 4,000 $0.24 6,000 $0.235 8,000 $0.235 10,000 $0.23 | 106,000 Ready to Ship! | 20 Weeks | 2217 | Reel | Metallized Polyphenylene Sulfide | 0.1µF | 16V | ±5% | -55°C to +125°C | 3000MΩ | 0.6% | 2.1mm | L 3.2mm x W 2.5mm x H 2.1mm | Surface Mount | |||||
Qty Web Price 3,000 $0.137 6,000 $0.134 9,000 $0.132 12,000 $0.131 15,000 $0.128 | 102,000 Ready to Ship! | 20 Weeks | 2240 | Reel | Metallized Polyphenylene Sulfide | 0.01µF | 16V | ±2% | -55°C to +125°C | 1.1mm | L 2mm x W 1.25mm x H 1.1mm | Surface Mount | |||||||
Panasonic ECHU(X) Series 50 V 0.001 uF ±2 % Stacked Metallized PPS Film Chip Capacitor | Qty Web Price 3,000 $0.138 6,000 $0.135 9,000 $0.133 12,000 $0.132 15,000 $0.129 | 72,000 Ready to Ship! | 20 Weeks | 2320 | Reel | Metallized Polyphenylene Sulfide | 0.001µF | 50V | ±2% | -55°C to +125°C | 3000MΩ | 0.6% | 0.9mm | L 2mm x W 1.25mm x H 0.9mm | Surface Mount | ||||
Panasonic ECHU(X) Series 16 V 0.0022 uF ±2 % Stacked Metallized PPS Film Chip Capacitor | Qty Web Price 4,000 $0.158 8,000 $0.154 12,000 $0.152 16,000 $0.15 | 64,000 Ready to Ship! | 20 Weeks | 2317 | Reel | Metallized Polyphenylene Sulfide | 0.0022µF | 16V | ±2% | -55°C to +125°C | 3000MΩ | 0.6% | 0.7mm | L 1.6mm x W 0.8mm x H 0.7mm | Surface Mount | ||||
Qty Web Price 3,000 $0.107 6,000 $0.105 9,000 $0.104 12,000 $0.103 15,000 $0.10 | 63,000 Ready to Ship! | 20 Weeks | 2148 | Reel | Metallized Polyphenylene Sulfide | 0.01µF | 16V | ±5% | -55°C to +125°C | 3000MΩ | 0.6% | 1.1mm | L 2mm x W 1.25mm x H 1.1mm | Surface Mount | |||||
Qty Web Price 1 $0.124 300 $0.12 1,000 $0.116 3,000 $0.113 10,000 $0.105 | 58,800 Ready to Ship! | 28 Weeks | 2327 | Bag | Metallized Polypropylene | 0.1µF | 275VAC | 15mm | ±20% | Through Hole | |||||||||
Qty Web Price 100 $0.45 300 $0.435 1,000 $0.42 2,000 $0.41 4,000 $0.39 | 51,600 Ready to Ship! | 28 Weeks | 2308 | Box | Metallized Polypropylene | 2.2µF | 450V | 7.5mm | ±10% | -40°C to +110°C | 10000MΩ | 0.1% | 14.3mm | L 17.5mm x W 11.1mm x H 14.3mm | Through Hole | ||||
Qty Web Price 1 $0.114 300 $0.11 1,250 $0.104 3,000 $0.101 12,500 $0.092 | 50,218 Ready to Ship! | 39 Weeks | 2252 | Bag | Metallized Polyester | 0.1µF | 400V | 10mm | ±10% | Through Hole | |||||||||
Qty Web Price 3,000 $0.123 6,000 $0.121 9,000 $0.119 12,000 $0.118 15,000 $0.115 | 45,000 Ready to Ship! | 20 Weeks | 2142 | Reel | Metallized Polyphenylene Sulfide | 0.01µF | 16V | ±5% | -55°C to +125°C | 3000MΩ | 0.6% | 1.1mm | L 2mm x W 1.25mm x H 1.1mm | Surface Mount | |||||
Qty Web Price 500 $0.108 1,500 $0.104 5,000 $0.0991 10,000 $0.0965 20,000 $0.0917 | 41,000 Ready to Ship! | 39 Weeks | 2136 | Ammo Pack | RADIAL | Metallized Polyester | 0.1µF | 250V | 7.5mm | ±10% | -40°C to +105°C | 13.4mm | L 10.3mm x W 5.8mm | Through Hole | |||||
Panasonic ECHU SERIES STACKED METALLIZED PPS FILM CAP SMD 100V 0.12uF 5%TOL 7.1x5x3.4MM | Qty Web Price 1,500 $1.05 | 40,500 Ready to Ship! | 20 Weeks | 2323 | Reel | ||||||||||||||
Qty Web Price 1 $0.0746 500 $0.0714 1,500 $0.0685 5,000 $0.0655 15,000 $0.06 | 39,500 Ready to Ship! | 39 Weeks | 2224 | Bag | Metallized Polyester | 0.01µF | 250V | 7.5mm | ±10% | Through Hole | |||||||||
Qty Web Price 3,000 $0.205 6,000 $0.20 9,000 $0.197 12,000 $0.194 | 36,000 Ready to Ship! | 20 Weeks | 1914 | Reel | Metallized Polyphenylene Sulfide | 0.01µF | 50V | ±2% | -55°C to +125°C | 3000MΩ | 0.6% | 1.1mm | L 3.2mm x W 1.6mm x H 1.1mm | Surface Mount | |||||
Panasonic ECPU Series 16 V 0.15 uF ±20 % Stacked Metallized Plastic Film Chip Capacitor | Qty Web Price 3,000 $0.21 6,000 $0.21 9,000 $0.205 12,000 $0.20 | 36,000 Ready to Ship! | 22 Weeks | 2236 | Reel | Metallized Plastic | 0.15µF | 16V | ±20% | Surface Mount | |||||||||
Panasonic ECHU(X) Series 16 V 0.047 uF ±2 % Stacked Metallized PPS Film Chip Capacitor | Qty Web Price 2,000 $0.205 4,000 $0.20 6,000 $0.199 8,000 $0.197 10,000 $0.191 | 32,000 Ready to Ship! | 20 Weeks | 2237 | Reel | Metallized Polyphenylene Sulfide | 0.047µF | 16V | ±2% | -55°C to +125°C | 3000MΩ | 0.6% | 1.5mm | L 3.2mm x W 1.6mm x H 1.5mm | Surface Mount | ||||
Qty Web Price 2,000 $0.975 | 32,000 Ready to Ship! | 22 Weeks | 2240 | Reel | 1µF | 16V | ±20% | 1210 (3225 Metric) | -40°C to +85°C | 1.6mm | L 3.2mm x W 2.5mm | Surface Mount | |||||||
Qty Web Price 1 $0.101 400 $0.0963 1,250 $0.0922 4,000 $0.0882 12,500 $0.0808 | 31,355 Ready to Ship! | 39 Weeks | 2229 | Bag | Metallized Polyester | 0.22µF | 250V | 10mm | ±10% | -40°C to +105°C | 11.5mm | L 12mm x W 5.5mm | Through Hole | ||||||
Qty Web Price 1 $0.128 250 $0.125 1,000 $0.12 2,500 $0.117 10,000 $0.109 | 30,300 Ready to Ship! | 39 Weeks | 2240 | Bag | Metallized Polyester | 0.22µF | 250V | 10mm | ±10% | Through Hole | |||||||||
Qty Web Price 1 $0.585 75 $0.565 250 $0.545 750 $0.525 2,500 $0.485 | 30,080 Ready to Ship! | 39 Weeks | 2314 | Bag | Metallized Polyester | 4.7µF | 250V | 22.5mm | ±10% | Through Hole | |||||||||
Panasonic ECHU(X) Series 50 V 0.0022 uF ±2 % Stacked Metallized PPS Film Chip Capacitor | Qty Web Price 3,000 $0.139 6,000 $0.137 9,000 $0.135 12,000 $0.134 15,000 $0.13 | 30,000 Ready to Ship! | 20 Weeks | 2338 | Reel | Metallized Polyphenylene Sulfide | 0.0022µF | 50V | ±2% | -55°C to +125°C | 3000MΩ | 0.6% | 0.9mm | L 2mm x W 1.25mm x H 0.9mm | Surface Mount | ||||
Qty Web Price 1 $0.149 250 $0.145 1,000 $0.139 2,500 $0.135 10,000 $0.126 | 29,000 Ready to Ship! | 28 Weeks | 2246 | Bag | RADIAL | Metallized Polypropylene | 0.1µF | 450V | 10mm | ±10% | -40°C to +105°C | 30GΩ | 0.1% | L 13mm x W 5mm x H 10.5mm | Through Hole | ||||
Panasonic ECHU(X) Series 16 V 0.001 uF ±5 % Stacked Metallized PPS Film Chip Capacitor | Qty Web Price 4,000 $0.125 8,000 $0.123 12,000 $0.122 16,000 $0.121 20,000 $0.118 | 28,000 Ready to Ship! | 20 Weeks | 2246 | Reel | Metallized Polyphenylene Sulfide | 0.001µF | 16V | ±5% | -55°C to +125°C | 3000MΩ | 0.6% | 0.7mm | L 1.6mm x W 0.8mm x H 0.7mm | Surface Mount |
Added to Your Shopping Cart