Part Details | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Relay Type | Coil Type | Contact Form | Coil Current | Nominal Coil Voltage | Contact Current-Max | Coil Resistance | Switching Voltage | Rated Power | Contact Material | Operating Temp Range | Insulation Resistance | Height - Max | Termination Style | No of Terminals | Mounting Feature |
Qty Web Price 100 $1.13 300 $1.09 1,000 $1.05 2,000 $1.02 4,000 $0.975 | 65,300 Ready to Ship! | 2230 | Box | SPST (1 Form A) | 12V | 10A | PC Pin | PCB Mount | ||||||||||||||
Panasonic JW Series 5A DPDT 12 VDC Through Hole Sealed Non-Polarized Miniature Power Relay | Qty Web Price 1 $2.28 30 $2.22 125 $2.15 300 $2.11 1,250 $2.00 | 63,758 Ready to Ship! | 17 Weeks | 2204 | Tray | General Purpose | Non-Latching | DPDT (2 Form C) | 44mA | 12V | 5A | 270Ω | 30V | Silver Nickel (AgNi) | -40°C to +60°C | 1000MΩ | 20mm | PCB | 5 | Through Hole | ||
Panasonic JW Series 5A DPDT 24 VDC Through Hole Sealed Non-Polarized Miniature Power Relay | Qty Web Price 100 $2.25 300 $2.20 500 $2.17 1,000 $2.14 2,000 $2.08 | 19,100 Ready to Ship! | 17 Weeks | 2219 | Bulk | General Purpose | Non-Latching | DPDT (2 Form C) | 22mA | 24V | 5A | 1100Ω | 30V | Silver Nickel (AgNi) | -40°C to +60°C | 1000MΩ | 20mm | PCB | 5 | Through Hole | ||
Qty Web Price 25 $3.10 100 $3.00 375 $2.91 625 $2.88 1,250 $2.78 | 14,425 Ready to Ship! | 32 Weeks | 2227 | Tube | SPST (1 Form A) | 5V | 22mA | PC Pin | PCB Mount | |||||||||||||
Panasonic DSP Series 5 A DPST 24 VDC Through Hole Miniature Single Side Stable Power Relay | Qty Web Price 50 $4.47 150 $4.34 200 $4.31 500 $4.21 750 $4.11 | 13,600 Ready to Ship! | 16 Weeks | 2214 | Box | Power | Non-Latching | DPST (2 Form A) | 12.5mA | 24V | 5A | 1920Ω | 125V | Silver Tin Oxide (AgSnO2) | -40°C to +60°C | 1000MΩ | 10.5mm | PCB | 6 | Through Hole | ||
Qty Web Price 1 $1.38 40 $1.35 150 $1.31 400 $1.28 1,500 $1.22 | 11,340 Ready to Ship! | 32 Weeks | 2228 | Box | Power | Non-Latching | SPST (1 Form C) | 80mA | 5V | 80mA | 62.5Ω | 30V | Silver Nickel (AgNi) | -40°C to +85°C | 1000MΩ | 16mm | PC Pin | 5 | PCB Mount | |||
Panasonic DSP Series 5 A DPST 12 VDC Through Hole Miniature Single Side Stable Power Relay | Qty Web Price 1 $3.99 20 $3.83 50 $3.74 150 $3.64 400 $3.45 | 10,085 Ready to Ship! | 16 Weeks | 2214 | Bulk | Power | Non-Latching | DPST (1 Form A and B) | 25mA | 12V | 5A | 480Ω | 125V | Silver Tin Oxide (AgSnO2) | -40°C to +65°C | 1000MΩ | 10.5mm | PC Pin | 6 | PCB Mount | ||
Qty Web Price 1 $1.26 30 $1.23 100 $1.20 300 $1.17 1,000 $1.11 | 9,997 Ready to Ship! | 32 Weeks | 2223 | Box | Power | Non-Latching | SPST (1 Form A) | 40mA | 5V | 10A | 125Ω | 30V | Silver Nickel (AgNi) | -40°C to +85°C | 1000MΩ | 16mm | Straight Thru Hole | 4 | PCB Mount | |||
Qty Web Price 1 $1.31 40 $1.27 150 $1.24 400 $1.21 1,500 $1.15 | 9,635 Ready to Ship! | 32 Weeks | 2208 | Box | Power | Non-Latching | SPST (1 Form A) | 8.3mA | 24V | 10A | 2880Ω | 30V | Silver Nickel (AgNi) | -40°C to +85°C | 1000MΩ | 16mm | PC Pin | 4 | PCB Mount | |||
Qty Web Price 100 $1.38 300 $1.35 500 $1.34 2,000 $1.30 3,000 $1.27 | 8,600 Ready to Ship! | 32 Weeks | 2101 | Box | SPDT (1 Form C) | 24V | 10A | Solder | PCB Mount | |||||||||||||
Panasonic JW Series 10A SPDT 5 VDC Through Hole Sealed Non-Polarized Miniature Power Relay | Qty Web Price 1 $2.04 30 $1.99 100 $1.93 250 $1.89 750 $1.80 | 7,300 Ready to Ship! | 17 Weeks | 2220 | Tray | SPDT (1 Form C) | 5V | 10A | PCB | Through Hole | ||||||||||||
Panasonic DSP Series 5 A DPST 12 VDC Through Hole Miniature Single Side Stable Power Relay | Qty Web Price 50 $3.68 150 $3.58 250 $3.54 500 $3.48 1,000 $3.38 | 6,800 Ready to Ship! | 16 Weeks | 2102 | Box | Power | Non-Latching | DPST (2 Form A) | 25mA | 12V | 5A | 480Ω | 125V | Silver Tin Oxide (AgSnO2) | -40°C to +60°C | 1000MΩ | 10.5mm | PCB | 6 | Through Hole | ||
Qty Web Price 50 $1.31 200 $1.28 750 $1.24 1,500 $1.23 3,750 $1.19 | 6,500 Ready to Ship! | N/A | 2231 | Tube | RADIAL | General Purpose | Non-Latching | SPST (1 Form A) | 16.7mA | 12V | 5A | 720Ω | -40°C to +85°C | PC Pin | Through Hole | |||||||
Panasonic JW Series 10A SPDT 12VDC Through Hole Sealed Non-Polarized Miniature Power Relay | Qty Web Price 1 $1.55 30 $1.51 100 $1.47 300 $1.43 1,000 $1.36 | 6,234 Ready to Ship! | 17 Weeks | 2225 | Tray | General Purpose | Non-Latching | SPDT (1 Form C) | 44mA | 12V | 10A | 270Ω | 30V | Silver Nickel (AgNi) | -40°C to +60°C | 1000MΩ | 20.4mm | PCB | 5 | Through Hole | ||
Qty Web Price 1 $2.23 30 $2.17 125 $2.10 300 $2.06 1,250 $1.95 | 4,592 Ready to Ship! | N/A | 2201 | Tube | Power | Non-Latching | SPDT (1 Form C) | 33.3mA | 12V | 16A | 360Ω | 440V | Silver Tin Oxide (AgSnO2) | -40°C to +85°C | 1000MΩ | 15.7mm | PCB | 8 | Through Hole | |||
Qty Web Price 1 $5.31 15 $5.09 40 $4.96 125 $4.81 300 $4.56 | 4,500 Ready to Ship! | 12 Weeks | 1918 | Box | General Purpose | Latching | SPST (1 Form A) | 40mA | 5V | 16A | 125Ω | 277V | 200mW | Silver Tin Oxide (AgSnO) | -40°C to +85°C | 1000MΩ | 18.8mm | PC Pin | Through Hole | |||
Qty Web Price 100 $1.19 300 $1.16 500 $1.15 2,000 $1.11 3,000 $1.09 | 4,400 Ready to Ship! | 32 Weeks | 2236 | Box | SPST (1 Form C) | 12V | 10A | PC Pin | PCB Mount | |||||||||||||
Qty Web Price 100 $5.00 200 $4.91 300 $4.86 400 $4.82 500 $4.71 | 4,300 Ready to Ship! | 12 Weeks | 2030 | Bulk | General Purpose | Latching | SPST (1 Form A) | 33.3mA | 12V | 16A | 360Ω | 277V | 400mW | Silver Tin Oxide (AgSnO) | -40°C to +85°C | 1000MΩ | 18.8mm | PC Pin | Through Hole | |||
Panasonic JW Series 5A DPST 12 VDC Through Hole Sealed Non-Polarized Miniature Power Relay | Qty Web Price 1 $2.12 30 $2.07 125 $2.00 300 $1.96 1,250 $1.86 | 4,000 Ready to Ship! | 17 Weeks | 2210 | Bulk | General Purpose | Non-Latching | DPST (2 Form A) | 44mA | 12V | 5A | 270Ω | 30V | Silver Nickel (AgNi) | -40°C to +60°C | 1000MΩ | 20.4mm | PCB | 8 | Through Hole | ||
Qty Web Price 20 $2.00 80 $1.94 300 $1.88 800 $1.84 2,000 $1.78 | 3,600 Ready to Ship! | N/A | 2231 | Tube | Power | Non-Latching | SPST (1 Form A) | 16.7mA | 24V | 16A | 1.44kΩ | 440V | 400mW | Silver Tin Oxide | -40°C to +85°C | 1000MΩ | PC Pin | 6 | Through Hole | |||
Qty Web Price 1 $5.54 10 $5.47 30 $5.42 75 $5.38 200 $5.30 | 3,565 Ready to Ship! | 10 Weeks | 2112 | Box | Power | Non-Latching | DPST (1 Form A and B) | 40mA | 5V | 8A | 125Ω | 30V | Silver Tin Oxide (AgSnO2) | -40°C to +70°C | 1000MΩ | 10mm | 4 | |||||
Qty Web Price 1 $1.91 30 $1.86 100 $1.81 250 $1.77 750 $1.68 | 3,215 Ready to Ship! | N/A | 2209 | Tube | Power | Non-Latching | SPDT (1 Form C) | 16.7mA | 24V | 16A | 1440Ω | 440V | Silver Tin Oxide (AgSnO2) | -40°C to +105°C | 1000MΩ | 15.7mm | PCB | 8 | Through Hole | |||
Panasonic JW Series 5 A DPDT 5 VDC Through Hole Sealed Non-Polarized Miniature Power Relay | Qty Web Price 1 $1.93 30 $1.89 100 $1.83 300 $1.79 1,000 $1.70 | 3,000 Ready to Ship! | 17 Weeks | 1732 | Bulk | General Purpose | Non-Latching | DPDT (2 Form C) | 106mA | 5V | 5A | 47Ω | 30V | Silver Nickel (AgNi) | -40°C to +60°C | 1000MΩ | 20mm | PCB | 5 | Through Hole | ||
Panasonic DSP Series 5 A DPST 5 VDC Through Hole Miniature Single Side Stable Power Relay | Qty Web Price 1 $3.99 20 $3.83 50 $3.74 150 $3.64 400 $3.45 | 2,808 Ready to Ship! | 16 Weeks | 1749 | Tray | Power | Non-Latching | DPST (1 Form A and B) | 60mA | 5V | 5A | 83Ω | 125V | Silver Tin Oxide (AgSnO2) | -40°C to +65°C | 1000MΩ | 10.5mm | PC Pin | 6 | PCB Mount | ||
Panasonic ST Series 8 A DPST 24 VDC Through Hole Polarized Single Side Stable Power Relay | Qty Web Price 1 $7.70 10 $7.61 30 $7.54 75 $7.49 200 $7.38 | 2,710 Ready to Ship! | 16 Weeks | 2212 | Box | General Purpose | Non-Latching | DPST (1 Form A and B) | 20mA | 12V | 8A | 600Ω | 380V | Silver Tin Oxide (AgSnO2) | -40°C to +60°C | 1000MΩ | 11.3mm | PCB | 8 | Through Hole |
Added to Your Shopping Cart