Part Details | EVPAEJB2A Panasonic Tactile Switch SPST-NO Side Actuated Edge Mount, Right Angle Min: 3,500 Mult. of: 3,500 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 213,500 Ready to Ship! | | 2209 | Reel | | | | | | | | | | | | | | | | |
---|
EVQ-Q2Y03W Panasonic EVQ-Q2 Series 6.5 x 6 x 1.8 mm SMT 3.5 N Thin Type Light Touch Switch Min: 2,000 Mult. of: 2,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 160,000 Ready to Ship! | 14 Weeks | 2201 | Reel | Off-Mom | SPST N.O. | | 15V | 20mA | 100MΩ | 3.5N | | 350gf | Gold Silver | Round Button | PCB | 250V | -40°C to +85°C | H 1.8mm x L 6.5mm x W 6mm | Surface Mount |
---|
EVQ-P2402W Panasonic EVQ-P2 Series 4.7 x 3.5 mm Surface Mount 2.4 N Light Touch Switch Min: 4,000 Mult. of: 4,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 112,000 Ready to Ship! | 8 Weeks | 2201 | Reel | Off-Mom | SPST N.O. | | 15V | 20mA | 100MΩ | 2.4N | | | Gold Silver | Push Plate | PCB | 250V | -40°C to +85°C | L 4.7mm x W 3.5mm | Surface Mount |
---|
EVPAKE31A Panasonic Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle Min: 5,000 Mult. of: 5,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 75,000 Ready to Ship! | | 2119 | Reel | Off-Mom | SPST | | 15V | 20mA | 100MΩ | | | | | Side Actuated | Tab | 250V | -40°C to +85°C | H 1.6mm x L 3.9mm x W 2.9mm | Surface Mount |
---|
EVQ-PLMA15 Panasonic EVQ-PL Series 4.9 x 4.9 mm Surface Mount 2.6 N Light Touch Switch Min: 5,000 Mult. of: 5,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 60,000 Ready to Ship! | 14 Weeks | 2148 | Reel | Off-Mom | SPST N.O. | | 15V | 20mA | 50MΩ | 2.6N | | | Gold Silver | Round Button | PCB | 250V | -20°C to +70°C | L 4.9mm x W 4.9mm | Surface Mount |
---|
EVQ-P7A01P Panasonic EVQ-P7 Series 3.5 x 2.9 mm 2.2 N Straight Surface Mount Light Touch Switch Min: 5,000 Mult. of: 5,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 30,000 Ready to Ship! | 15 Weeks | 2224 | Reel | | | | | | | 2.2N | | | | Side Actuated | Right Angle / Surface Mount | | | L 3.5mm x W 2.9mm | Surface Mount |
---|
ESE18R11B Panasonic SWITCH DETECTOR SPST-NO 10MA 5V Min: 5,000 Mult. of: 5,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 25,000 Ready to Ship! | | 2201 | Reel | | | | | | | | | | | | | | | | |
---|
EVQ-PE405Q Panasonic EVQ-PE Series 6 x 3.5 mm Through Hole 1 N Light Touch Switch This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 24,823 Ready to Ship! | 7 Weeks | 2134 | Bulk | | | | | | | 1N | | | | Pushbutton | PC Pin | | | L 6mm x W 3.5mm | Through Hole |
---|
EVQ-P2F02K Panasonic EVQP2 Series SPST 5 N Top Actuated J-Lead Non-Illuminated Tactile Switch Min: 4,000 Mult. of: 4,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 24,000 Ready to Ship! | 10 Weeks | 1620 | Reel | Off-Mom | SPST N.O. | | 15V | 20mA | 100MΩ | 5N | | 500g | Gold Silver | | | 250V | -40°C to +85°C | L 4.7mm x W 3.5mm | Surface Mount |
---|
EVP-BFAC1A000 Panasonic Series EVPBF SPST OFF - (ON) 15VDC 20mA Tactile Switch Min: 3,000 Mult. of: 3,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 21,000 Ready to Ship! | 14 Weeks | 2224 | Reel | Off-Mom | SPST N.O. | | 15V | 20mA | 100MΩ | | | 200g | | Top Actuator | J-Bend | 250V | -40°C to +85°C | H 3.5mm x L 6mm x W 6mm | Surface Mount |
---|
EVQ-P7C01P Panasonic EVQ-P7 Series 3.5 x 2.9 mm SMD Light Touch Switch Right Angle Min: 5,000 Mult. of: 5,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 20,000 Ready to Ship! | 15 Weeks | 2214 | Reel | | | | | | | 2.2N | | | | Rectangular Button | Side Push | | | L 3.5mm x W 2.9mm | Surface Mount |
---|
EVQ-Q2B03W Panasonic EVQ-Q2 Series 6.5 x 6 x 1.8 mm SMT 0.5 N Thin Type Light Touch Switch Min: 2,000 Mult. of: 2,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 16,000 Ready to Ship! | 14 Weeks | 2143 | Reel | Off-Mom | SPST N.O. | | 15V | 20mA | 100MΩ | 0.5N | | 50g | Silver | Round Button | PCB | 250V | -40°C to +85°C | H 1.8mm x L 6.5mm x W 6mm | Surface Mount |
---|
EVQ-Q2Y02W Panasonic EVQ-Q2 Series 6.5 x 6 x 1.8 mm SMT 3.5 N Thin Type Light Touch Switch Min: 2,000 Mult. of: 2,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 16,000 Ready to Ship! | 14 Weeks | 2141 | Reel | | | | | | | 3.5N | | | | Round Button | PCB | | | H 1.8mm x L 6.5mm x W 6mm | Surface Mount |
---|
EVQ-PUC02K Panasonic EVQ-PU Series 4.7 x 3.5 mm Surface Mount 2.2 N Right Angle Light Touch Switch Min: 4,000 Mult. of: 4,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 12,000 Ready to Ship! | 15 Weeks | 2227 | Reel | | | | | | | 2.2N | | | | Side Actuated | Right Angle / Surface Mount | | | L 4.7mm x W 3.5mm | Surface Mount |
---|
EVP-AAU02Q Panasonic EVPAA Series SPST-NO 0.02A 15VDC 3.5 x 2.9mmTop Actuated Tactile Switch Min: 5,000 Mult. of: 5,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 10,000 Ready to Ship! | 15 Weeks | 2144 | Reel | Off-Mom | SPST N.O. | | 15V | 20mA | 100MΩ | | | 713.8g | | Top Actuator | J-Bend | 250V | -40°C to +85°C | H 1.7mm x L 3.5mm x W 2.9mm | Surface Mount |
---|
EVP-AWCD4A Panasonic EVPAW Series SPST 2.4 N Top Push SMT IP67 Non-Illuminated Tactile Switch Min: 10,000 Mult. of: 10,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 10,000 Ready to Ship! | 15 Weeks | 2129 | Reel | On-Off | SPST | | | | 50MΩ | | | 240g | | Pushbutton | Vertical / SMT | 250V | -40°C to +85°C | | Surface Mount |
---|
EVQ-9P6B40 Panasonic EVQ-9P Series 2.4 N 0.02 A 15 V 4.1 x 4.1 mm SMT Flush Light Touch Switch Min: 10,000 Mult. of: 10,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 10,000 Ready to Ship! | 14 Weeks | 1445 | Reel | Off-Mom | SPST N.O. | | 15V | 20mA | 50MΩ | | | 240g | | Top Actuator | J-Bend | 100V | -20°C to +70°C | H 0.43mm x L 4.1mm x W 4.1mm | Surface Mount |
---|
EVP-AF5B70 Panasonic EVP-AF Series 3.0 x 2.6 mm SMD 3.4 N Push Plate Light Touch Switch Min: 8,000 Mult. of: 8,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 8,000 Ready to Ship! | 15 Weeks | 1750 | Reel | | | | | | | 3.4N | | | | Push Plate | Vertical / SMT | | | L 3mm x W 2.6mm | Surface Mount |
---|
EVP-AF7B65 Panasonic EVPAF Series SPST 2.4 N Top Actuated J-Lead Non-Illuminated Tactile Switch Min: 8,000 Mult. of: 8,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 8,000 Ready to Ship! | 15 Weeks | 1746 | Reel | Off-Mom | SPST | | 12V | | 50MΩ | | | 245g | | Top Actuator | J-Bend | 250V | -40°C to +85°C | H 0.65mm x L 3mm x W 2.6mm | Surface Mount |
---|
EVP-AFFG65 Panasonic EVPAF Series SPST 1.6 N Top Actuated J-Lead Non-Illuminated Tactile Switch Min: 8,000 Mult. of: 8,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 8,000 Ready to Ship! | 14 Weeks | 1624 | Reel | Off-Mom | SPST N.O. | | 20V | 20mA | 50MΩ | 1.6N | | | Silver | Push Plate | Vertical / SMT | 250V | -40°C to +85°C | L 3mm x W 2.6mm | Surface Mount |
---|
EVP-AFKB65 Panasonic EVPAF Series SPST 1.3 N Top Actuated J-Lead Non-Illuminated Tactile Switch Min: 8,000 Mult. of: 8,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 8,000 Ready to Ship! | 14 Weeks | 1748 | Reel | Off-Mom | SPST | | 15V | 0.02A | 50MΩ | | | 347g | | Pushbutton | J-Bend | 250V | -40°C to +85°C | | Surface Mount |
---|
EVP-AVAA1A Panasonic EVPAV Series SPST Side Actuated Non Illuminated Edge Mount Tactile Switch Min: 8,000 Mult. of: 8,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 8,000 Ready to Ship! | 8 Weeks | 2216 | Reel | Off-Mom | SPST N.O. | | 15V | 20mA | 50MΩ | 2.2N | | | | Square | Gull Wing | 250V | -40°C to +85°C | L 2.8mm x W 2.3mm | Surface Mount |
---|
EVQ-P9H02M Panasonic EVQP9 Series SPST-NO 0.02A 15V Switch Min: 4,000 Mult. of: 4,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 8,000 Ready to Ship! | 8 Weeks | 2208 | Reel | Off-Mom | SPST N.O. | | 15V | 20mA | 100MΩ | | | 509.86g | | Top Actuator | J-Bend | 250V | -40°C to +85°C | H 2.1mm x L 4.7mm x W 3.5mm | Surface Mount |
---|
EVQ-PUL02K Panasonic EVQ-PU Series 4.7 x 3.5 mm Surface Mount 1.6 N Right Angle Light Touch Switch Min: 4,000 Mult. of: 4,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 8,000 Ready to Ship! | 15 Weeks | 2215 | Reel | | | | | | | 1.6N | | | | Side Actuated | Right Angle / Surface Mount | | | L 4.7mm x W 3.5mm | Surface Mount |
---|
EVP-ANDA1A Panasonic EVP-AN Series 3.5 x 2.9 mm 50 mA SMT 2.2 N SPST Light Touch Switch Min: 7,000 Mult. of: 7,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 7,000 Ready to Ship! | 10 Weeks | 1531 | Reel | Off-Mom | SPST N.O. | | 15V | 0.05A | 100MΩ | 2.2N | | 220g | | | | 250V | -20°C to +70°C | L 3.5mm x W 2.9mm | Surface Mount |
---|