Part Details | Price (USD) | Stock | Lead Time | Date Code | Package | Package Style | Fet Type | No of Channels | Drain-to-Source Voltage [Vdss] | Drain-Source On Resistance-Max | Rated Power Dissipation | Gate-Source Voltage-Max [Vgss] | Drain Current | Turn-on Delay Time | Turn-off Delay Time | Rise Time | Fall Time | Operating Temp Range | Gate Source Threshold | Technology | Input Capacitance | Mounting Feature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Qty Web Price 8,000 $0.063 16,000 $0.052 24,000 $0.0516 40,000 $0.0511 80,000 $0.0504 | 8,000 | 10 Weeks | 2026 | Reel | SOT-666 | Dual N-Ch | 2 | 30V | 3Ω | 125mW | 12V | 0.1A | -40°C to +85°C | 1V | 12pF | Surface Mount | ||||||
Qty Web Price 8,000 $0.0619 16,000 $0.0511 24,000 $0.0507 40,000 $0.0502 80,000 $0.0495 | 0 | 10 Weeks | 2038 | Reel | SOT-666 | Dual N/P-Ch | 2 | 30V | 3/7Ω | 125mW | 12V | 0.1A | -40°C to +85°C | 1V | 12pF | Surface Mount | ||||||
Qty Web Price 40 $4.17 160 $3.80 240 $3.77 | 0 | 18 Weeks | Bag | |||||||||||||||||||
Min: 1,000 Mult. of: 1,000 Increase Button Decrease Button | Qty Web Price 1,000 $0.36 2,000 $0.305 4,000 $0.30 5,000 $0.295 15,000 $0.29 | 0 | 16 Weeks | Reel | ||||||||||||||||||
Qty Web Price 8,000 $0.0619 16,000 $0.0511 24,000 $0.0507 40,000 $0.0502 80,000 $0.0495 | 0 | N/A | 1950 | Reel | SOT-666 | Dual N-Ch | 2 | 60V | 12Ω | 125mW | 12V | 100mA | -40°C to +85°C | 1.2V | 12pF | Surface Mount | ||||||
Qty Web Price 3,000 $0.285 6,000 $0.27 9,000 $0.26 12,000 $0.245 | 0 | 10 Weeks | Reel | |||||||||||||||||||
Qty Web Price 3,000 $0.0454 9,000 $0.038 15,000 $0.0376 60,000 $0.0366 90,000 $0.0363 | 0 | 10 Weeks | Reel | N-Ch | 30V | 3Ω | 150|mW | Surface Mount | ||||||||||||||
Qty Web Price 3,000 $0.176 6,000 $0.144 9,000 $0.143 15,000 $0.141 | 0 | 10 Weeks | Reel | P-Ch | 20V | 55mΩ | 700|mW | Surface Mount | ||||||||||||||
Qty Web Price 10,000 $0.105 20,000 $0.0855 30,000 $0.0848 40,000 $0.0843 | 0 | 10 Weeks | Reel | P-Ch | 20V | 120mΩ | 540|mW | Surface Mount | ||||||||||||||
Qty Web Price 3,000 $0.0539 9,000 $0.045 15,000 $0.0445 45,000 $0.0435 75,000 $0.0431 | 0 | 10 Weeks | Reel | N-Ch | 60V | 12Ω | 150|mW | Surface Mount | ||||||||||||||
Qty Web Price 3,000 $0.174 6,000 $0.144 9,000 $0.143 15,000 $0.141 30,000 $0.139 | 0 | 10 Weeks | Reel | P-Ch | 12V | 42mΩ | 700|mW | Surface Mount | ||||||||||||||
Qty Web Price 10,000 $0.129 20,000 $0.105 30,000 $0.104 40,000 $0.103 | 0 | 10 Weeks | Reel | N-Ch | 20V | 105mΩ | 540|mW | Surface Mount | ||||||||||||||
Qty Web Price 3,000 $0.0561 9,000 $0.0468 15,000 $0.0464 45,000 $0.0454 75,000 $0.0449 | 0 | 10 Weeks | Reel | N-Ch | 60V | 12Ω | 125|mW | Surface Mount | ||||||||||||||
Qty Web Price 3,000 $0.695 6,000 $0.555 | 0 | 10 Weeks | Reel | |||||||||||||||||||
Qty Web Price 10,000 $0.0535 20,000 $0.0436 30,000 $0.0432 50,000 $0.0428 | 0 | N/A | Reel | SOT-723 | P-Ch | 1 | 30V | 7Ω | 100mW | 12V | 100mA | -40°C to +85°C | 1V | 12pF | Surface Mount | |||||||
Qty Web Price 3,000 $0.158 | 0 | 10 Weeks | Std. Mfr. Pkg | SOT-323 (SC-70) | P-Ch | 1 | 20V | 55mΩ | 0.5W | 10V | 3A | 25ns | 120ns | 25ns | 70ns | 0.85V | Si | 1000pF | Surface Mount |
Added to Your Shopping Cart