Part Details | Price (USD) | Stock | Lead Time | Date Code | Package | Inductance-Nom | Rated Current-Max | Tolerance (%) | Shielding | DC Resistance | Core Material | Test Frequency | Operating Temp Range | Storage Temperature Range | No of Terminals | Dimension | Moisture Sensitivity Level | Mounting Feature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Qty Web Price 1,000 $0.655 2,000 $0.62 3,000 $0.59 4,000 $0.56 | 0 | 29 Weeks | Reel | |||||||||||||||
Min: 2,000 Mult. of: 2,000 Increase Button Decrease Button | Qty Web Price 2,000 $0.405 | 70,000 | 20 Weeks | 1807 | Reel | 15µH | 3A | ±20% | Yes | 109.12mΩ | Metal | 100kHz | -55°C to +155°C | 1 | L 6.9mm x W 6.4mm x H 3mm | 2 | Surface Mount | |
Qty Web Price 1 $1.09 50 $0.73 100 $0.68 250 $0.615 500 $0.575 | 32,825 | 20 Weeks | 1807 | Cut Tape Available in Mini-Reel | 15µH | 3A | ±20% | Yes | 109.12mΩ | Metal | 100kHz | -55°C to +155°C | 1 | L 6.9mm x W 6.4mm x H 3mm | 2 | Surface Mount | ||
Qty Web Price 1,000 $0.70 2,000 $0.56 | 20,000 | 29 Weeks | 1925 | Reel | 4.7µH | 4A | ±20% | Yes | 39.6mΩ | Metal Composite | 100kHz | -40°C to +150°C | -5°C to +35°C | 2 | L 5.5mm x W 5mm x H 4mm | Surface Mount | ||
Qty Web Price 500 $0.72 1,000 $0.58 1,500 $0.57 2,000 $0.565 | 20,000 | 2010 | Reel | 6.8µH | 5.5A | ±20% | Yes | 26.7mΩ | Metal Composite | 100kHz | -40°C to +150°C | -5°C to +35°C | 2 | L 7.5mm x W 7mm x H 5.4mm | 1 | Surface Mount | ||
Min: 500 Mult. of: 500 Increase Button Decrease Button | Qty Web Price 500 $0.70 1,000 $0.575 1,500 $0.57 2,000 $0.565 2,500 $0.56 | 16,500 | 18 Weeks | 1929 | Reel | 47µH | 2.2A | ±20% | Yes | 231mΩ | Metal Composite | 100kHz | -40°C to +150°C | 2 | L 6.5mm x W 6mm x H 4.5mm | 1 | Surface Mount | |
Min: 2,000 Mult. of: 2,000 Increase Button Decrease Button | Qty Web Price 2,000 $0.405 | 16,000 | 47 Weeks | 1919 | Reel | 4.7µH | 4.1A | ±20% | Yes | 50.16mΩ | Metal | 100kHz | -55°C to +155°C | 2 | L 5.5mm x W 5mm x H 3mm | 1 | Surface Mount | |
Panasonic ETQ Series 3.3 uH 13.1 A 7.9 mΩ Unshielded Automotive Power Choke Coil Inductor | Qty Web Price 500 $0.755 1,000 $0.62 1,500 $0.615 2,000 $0.61 2,500 $0.605 | 11,500 | 18 Weeks | 1917 | Reel | 3.3µH | 13.1A | ±20% | No | 7.9mΩ | Surface Mount | |||||||
Qty Web Price 1 $0.925 50 $0.705 100 $0.67 250 $0.63 500 $0.60 | 10,000 | 20 Weeks | 1918 | Cut Tape Available in Mini-Reel | 6.8µH | 4.5A | ±20% | Yes | 50.16mΩ | Metal | 100kHz | -55°C to +155°C | 2 | L 6.9mm x W 6.4mm x H 3mm | 1 | Surface Mount | ||
Min: 2,000 Mult. of: 2,000 Increase Button Decrease Button | Qty Web Price 2,000 $0.48 4,000 $0.39 6,000 $0.385 | 10,000 | 20 Weeks | 1918 | Reel | 6.8µH | 4.5A | ±20% | Yes | 50.16mΩ | Metal | 100kHz | -55°C to +155°C | 2 | L 6.9mm x W 6.4mm x H 3mm | 1 | Surface Mount | |
Qty Web Price 2,000 $0.39 | 8,000 | 1924 | Reel | 2.2µH | 6.3A | ±20% | Yes | 0.022Ω | 100kHz | -55°C to +155°C | L 5.9mm x W 5.4mm x H 3mm | 1 | Surface Mount | |||||
Panasonic PowerChokeCoilforAutomotive/LWH:6.5x6x3mm/0.68uH/6.3mOhm/24A/AEC-Q200Qualified Min: 1,000 Mult. of: 1,000 Increase Button Decrease Button | Qty Web Price 1,000 $0.70 2,000 $0.56 | 8,000 | 1915 | Reel | 680nH | ±20% | Yes | 6.9mΩ | Metal Composite | 100kHz | -40°C to +150°C | L 6.9mm x W 6.4mm x H 3mm | 1 | Surface Mount | ||||
Min: 2,000 Mult. of: 2,000 Increase Button Decrease Button | Qty Web Price 2,000 $0.40 | 6,000 | 20 Weeks | 2036 | Reel | 10µH | 2.9A | ±20% | Yes | 105.6mΩ | Metal | 100kHz | -55°C to +155°C | 2 | L 5.5mm x W 5mm x H 3mm | 1 | Surface Mount | |
Panasonic PowerChokeCoilforAutomotive/LWH:6.5x6x4.5mm/6.8uH/39.3mOhm/10A/AEC-Q200Qualified Min: 1,000 Mult. of: 1,000 Increase Button Decrease Button | Qty Web Price 1,000 $0.705 2,000 $0.565 | 6,000 | 1913 | Reel | 6.8µH | 5.2A | ±20% | Yes | 43.2mΩ | 100kHz | -40°C to +150°C | L 6.9mm x W 6.4mm x H 4.5mm | 1 | Surface Mount | ||||
Min: 2,000 Mult. of: 2,000 Increase Button Decrease Button | Qty Web Price 2,000 $0.425 | 6,000 | 47 Weeks | 1844 | Reel | 10µH | 3.6A | ±20% | Yes | 78.1mΩ | Metal | 100kHz | -55°C to +155°C | 2 | L 6.9mm x W 6.4mm x H 3mm | 1 | Surface Mount | |
Panasonic ETQ Series 2.4 uH 5.3 A 7.6 mΩ Unshielded Automotive Power Choke Coil Inductor Min: 1,000 Mult. of: 1,000 Increase Button Decrease Button | Qty Web Price 1,000 $0.71 2,000 $0.57 | 5,000 | 29 Weeks | 1919 | Reel | 2.4µH | 5.3A | ±20% | No | 7.6mΩ | Metal Composite | 100kHz | -40°C to +150°C | -5°C to +35°C | 2 | L 8.5mm x W 8mm x H 5.4mm | Surface Mount | |
Qty Web Price 1,000 $0.71 2,000 $0.655 3,000 $0.65 | 5,000 | N/A | 1829 | Reel | 4mH | 15mA | ±10% | No | 85Ω | Ferrite | 1kHz | -20°C to +85°C | 2 | L 3.3mm x W 3.3mm x H 2.2mm | 1 | Surface Mount | ||
Min: 5,000 Mult. of: 5,000 Increase Button Decrease Button | Qty Web Price 5,000 $0.65 | 5,000 | 10 Weeks | 2044 | Reel | 50µH | 0.0014A | ±35% | 250Ω | 2 | PCB Mount | |||||||
Panasonic ETQ Series 48 uH 1.1 A 125 mΩ Unshielded Automotive Power Choke Coil Inductor | Qty Web Price 1 $0.905 25 $0.705 50 $0.665 100 $0.63 250 $0.59 | 4,469 | 18 Weeks | 1920 | Cut Tape Available in Mini-Reel | 48µH | 1.1A | ±20% | No | 125mΩ | Metal Composite | 100kHz | -40°C to +150°C | -5°C to +35°C | 2 | L 8.5mm x W 8mm x H 5.4mm | Surface Mount | |
Panasonic ETQ Series 48 uH 1.1 A 125 mΩ Unshielded Automotive Power Choke Coil Inductor Min: 500 Mult. of: 500 Increase Button Decrease Button | Qty Web Price 500 $0.495 | 4,000 | 18 Weeks | 1920 | Reel | 48µH | 1.1A | ±20% | No | 125mΩ | Metal Composite | 100kHz | -40°C to +150°C | -5°C to +35°C | 2 | L 8.5mm x W 8mm x H 5.4mm | Surface Mount | |
Qty Web Price 1 $1.05 50 $0.71 100 $0.66 250 $0.605 500 $0.565 | 4,000 | 20 Weeks | 2036 | Cut Tape Available in Mini-Reel | 10µH | 2.9A | ±20% | Yes | 105.6mΩ | Metal | 100kHz | -55°C to +155°C | 2 | L 5.5mm x W 5mm x H 3mm | 1 | Surface Mount | ||
Qty Web Price 2,000 $0.425 | 4,000 | 20 Weeks | 1919 | Reel | 22µH | 2.7A | ±20% | Yes | 140.8mΩ | Metal | 100kHz | -55°C to +155°C | 2 | L 6.9mm x W 6.4mm x H 3mm | 1 | Surface Mount | ||
Qty Web Price 1 $1.09 50 $0.75 100 $0.70 250 $0.64 500 $0.60 | 3,290 | 20 Weeks | 1844 | Cut Tape Available in Mini-Reel | 10µH | 3.6A | ±20% | Yes | 78.1mΩ | Metal | 100kHz | -55°C to +155°C | 2 | L 6.9mm x W 6.4mm x H 3mm | 1 | Surface Mount | ||
Qty Web Price 500 $0.53 1,000 $0.445 1,500 $0.44 2,500 $0.435 5,000 $0.425 | 2,500 | 20 Weeks | 2011 | Reel | 15µH | 6.3A | ±20% | Yes | 40.7mΩ | Metal | 100kHz | -55°C to +155°C | 2 | L 11.1mm x W 10.4mm x H 4mm | 1 | Surface Mount | ||
Min: 2,000 Mult. of: 2,000 Increase Button Decrease Button | Qty Web Price 2,000 $0.47 4,000 $0.38 6,000 $0.375 | 2,000 | 47 Weeks | 1749 | Reel | 1.5µH | 8.1A | ±20% | Yes | 13.2mΩ | Metal | 100kHz | -55°C to +155°C | 1 | L 5.9mm x W 5.4mm x H 3mm | 2 | Surface Mount |
Added to Your Shopping Cart