Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Renesas' RZ/T2M is an industry-leading high-performance multi-fun...
The Renesas RZ Family of Microprocessors (MPUs) are geared toward...
Renesas HIP2210/HIP2211 Half-Bridge Drivers are ideal for high-fr...
Make engineer application design easy with the RA6T1 Microcontrol...
A certified multiprotocol industrial ethernet solution for PROFIN...
The Renesas ISL9122A Buck-Boost Regulator accepts input voltages ...
The Renesas RX13T family of 32-bit microcontrollers (MCUs) is a p...
Enter to Win: The NEW hardware and software reference design kit ...
Renesas features the ForgeFPGA™ family, which fulfills the design...
The SLG47910 by Renesas is revolutionizing the low-density FPGA s...
With the 200MHz Arm Cortex-M33 with TrustZone, the Renesas RA6M4 ...
The Renesas RL78/G24 is a new generation of general purpose micro...
The Renesas R9A02G021 Microcontroller (MCU) incorporates an energ...
Renesas RA8T2 ASSP microcontroller delivers 1 GHz Arm® Cortex®-M8...
The PTX105R by Renesas is an ideal NFC solution for small form fa...
The AEC-Q100 Grade 0 automotive-qualified, inductive position sen...
The Renesas RZ/V series of microprocessors (MPUs) for vision AI i...
Get access to top Microcontroller (MCU) experts at Future Electro...
Renesas RA8D2 MCUs deliver ultra-high performance graphics, AI ca...
32-bit microcontroller family using Arm® Cortex®-M33 core with Tr...
Renesas RAJ306 series MCUs integrated into a single 8x8 mm QFN pa...
The Renesas RL78/F1x 16-bit MCUs are AEC-Q100 automotive-qualifie...
Future Electronics & Renesas are proud to introduce the Maple Can...
Enable various industrial applications to easily implement indust...