text.skipToContent text.skipToNavigation
Results: 2
Part Details Price (USD)
Global Stock
Lead Time
Date Code
Package
Package Style
Fet Type
No of Channels
Drain-to-Source Voltage [Vdss]
Drain-Source On Resistance-Max
Rated Power Dissipation
Qg Gate Charge
Gate-Source Voltage-Max [Vgss]
Drain Current
Turn-on Delay Time
Turn-off Delay Time
Rise Time
Fall Time
Operating Temp Range
Gate Source Threshold
Technology
Height - Max
Length
Input Capacitance
Mounting Feature

Datasheet
1925106 IRFS3004TRL7PP
Infineon
Single N-Channel 40V 1.25 mOhm 160 nC HEXFET® Power Mosfet - D2PAK
Min: 800
Mult. of: 800
ECAD Model:
Increase Button Decrease Button
Qty
Web Price
800
$3.91
0 52 Weeks Reel TO-263-7 (D2PAK7) N-Ch 40V 1.25mΩ 380|W 160nC Surface Mount

Datasheet
8042842 IRFS3004TRLPBF
Infineon
Single N-Channel 40 V 380 W 240 nC Silicon Surface Mount Mosfet - TO-263-3
Min: 800
Mult. of: 800
ECAD Model:
Increase Button Decrease Button
Qty
Web Price
800
$3.21
0 52 Weeks Reel TO-263-3 (D2PAK) N-Ch 1 40V 1.75mΩ 380W 240nC 20V 340A 23ns 90ns 220ns 130ns -55°C to +175°C 4V Si 4.83mm 10.67mm 9200pF Surface Mount