text.skipToContent text.skipToNavigation
Results: 2
Part Details
Part Details Price (USD)
Global Stock
Lead Time
Date Code
Package
Fet Type
No of Channels
Drain-to-Source Voltage [Vdss]
Drain-Source On Resistance-Max
Rated Power Dissipation
Qg Gate Charge
Gate-Source Voltage-Max [Vgss]
Drain Current
Turn-on Delay Time
Turn-off Delay Time
Rise Time
Fall Time
Operating Temp Range
Gate Source Threshold
Input Capacitance
Mounting Feature

Datasheet
6168907 SIZF5300DT-T1-GE3
Vishay
30 V 35 A 1480 pF Surface Mount Dual N-Channel MOSFET -PowerPAIR® 3x3FS
Min: 6,000
Mult. of: 3,000
ECAD Model:
More Info Increase Button Decrease Button
Qty
Unit Price
3,000
$0.75
0 17 Weeks Reel Dual N-Ch 2 30V 2.43mΩ 4.5W 21nC 16V 35A 12ns 25ns 8ns 6ns -55°C to +150°C 2V 1480pF Surface Mount

Datasheet
5168907 SIZF5302DT-T1-RE3
Vishay
30 V 28.1 A 3.2mOhm Dual N-Channel MOSFET - PowerPAIR® 3x3FS
Min: 6,000
Mult. of: 3,000
ECAD Model:
More Info Increase Button Decrease Button
Qty
Unit Price
3,000
$0.64
0 17 Weeks Reel Dual N-Ch 2 30V 3.2mΩ 3.8W 14.8nC 16V 28.1A 10ns 23ns 6ns 6ns -55°C to +150°C 2V 1030pF Surface Mount