Min: 3,000 Mult. of: 3,000 | | 3,000 Ready to Ship! | N/A | 1921 | Reel | 1 | Green | Clear | 3V | 25mA | 2135mcd | 75° | 520m | 82.5mW | -40°C to +85°C | -40°C to +90°C | 0603 (1608 Metric) | Surface Mount |
---|
SML-LXIL0603SYC-TR Lumex Yellow 0603 75° Clear 1350 mcd 2.1 V Narrow Beam Surface Mount LED Min: 3,000 Mult. of: 3,000 | | 3,000 Ready to Ship! | N/A | 1941 | Reel | 1 | Yellow | Clear | 2.1V | 25mA | 1350mcd | 75° | 585m | 62.5W | -40°C to +85°C | -45°C to +90°C | 0603 (1608 Metric) | |
---|
Min: 3,000 Mult. of: 3,000 | | 0 | N/A | 1941 | Reel | 1 | Red | Clear | 2.1V | 20mA | 1600mcd | 75° | 630nm | | -40°C to +85°C | -40°C to +90°C | 0603 (1608 Metric) | Surface Mount |
---|
Min: 3,000 Mult. of: 3,000 | | 0 | N/A | 1941 | Reel | 1 | Blue | Clear | 3V | 25mA | 500mcd | 75° | 470nm | 82.5mW | -40°C to +85°C | -40°C to +90°C | 0603 (1608 Metric) | Surface Mount |
---|