text.skipToContent text.skipToNavigation
Results: 1
Part Details Price (USD)
Stock
Lead Time
Date Code
Package
Package Style
CE Voltage-Max
Collector Current @ 25C
Power Dissipation-Tot
Gate - Emitter Voltage
Pulsed Collector Current
Collector - Emitter Saturation Voltage
Turn-on Delay Time
Turn-off Delay Time
Qg Gate Charge
Reverse Recovery Time-Max
Leakage Current
Input Capacitance
Thermal Resistance
Operating Temp Range
No of Terminals
Mounting Feature

Datasheet
8775462 STGB10NC60KDT4
STMicroelectronics
STGB10NC60KD Series Low On State Surface Mount IGBT - TO-263-3
Min: 1,000
Mult. of: 1,000
More Info Increase Button Decrease Button
Qty
Web Price
1,000
$0.67
2,000
$0.535
105,000 8 Weeks 1811 Reel TO-263-3 (D2PAK) 600V 20A 65W ±20V 30A 2.5V 17ns 72ns 19nC 22ns -100A 380pF 62.5°C/W -55°C to +150°C 3 Surface Mount