text.skipToContent text.skipToNavigation
Results: 1
Part Details Web Price (USD)
Stock
Lead Time
Date Code
Package
Package Style
Family Name
Core Processor
Program Memory Type
Flash Size (Bytes)
RAM Size
Speed
No of I/O Lines
InterfaceType / Connectivity
Peripherals
Supply Voltage
Operating Temperature
On-Chip ADC
On-Chip DAC
Watchdog Timers
Mounting Feature

Datasheet
7098815 STM32F413CHU6
STMicroelectronics
STM32F Series 1.5 MB Flash 320 kB RAM SMT 32-Bit Microcontroller - UFQFPN-48
Min: 1,560
Mult. of: 260
More Info Increase Button Decrease Button
  • 1: $8.57
  • 5: $8.09
  • 20: $7.42
  • 40: $7.10
  • 100: $6.70
0 12 Weeks 1843 Tray UFQFPN-48 STM32F ARM Cortex M4 Flash 1.5MB 320kB 100MHz 36 CAN/IrDA/I2C/LIN/MMC/SAI/SDIO/UART/USART/USB OTG Brown-out Detect/DMA/I2S/LCD/POR/PWM/Reset/Watchdog 1.7V to 3.6V -40°C to +85°C 10-chx12-bit 2-chx12-bit 1 Surface Mount