text.skipToContent text.skipToNavigation
Results: 2
Part Details Price (USD)
Stock
Lead Time
Date Code
Package
Package Style
Family Name
Core Processor
Program Memory Type
Flash Size (Bytes)
RAM Size
Speed
No of I/O Lines
InterfaceType / Connectivity
Peripherals
Number Of Timers
Supply Voltage
Operating Temperature
On-Chip ADC
On-Chip DAC
Watchdog Timers
Mounting Feature

Datasheet
4039362 STM32F429VIT6
STMicroelectronics
STM32F Series 2 MB Flash 256 KB SRAM 180 MHz 32-Bit Microcontroller - LQFP-100
Min: 90
Mult. of: 90
More Info Increase Button Decrease Button
Qty
Web Price
90
$11.16
270 1915 Tray LQFP-100 STM32F ARM Cortex M4 Flash 2MB 256kB 180MHz 82 CAN/EBI/EMI/IrDA/I2C/LIN/SPI/UART/USART/USB OTG Brown-out Detect/DMA/I2S/LCD/POR/PWM/Reset/Watchdog 14 1.8V to 3.6V -40°C to +85°C 16-chx12-bit 2-chx12-bit 2 Surface Mount

Datasheet
9039990 STM32F429VIT6
STMicroelectronics
STM32F Series 2 MB Flash 256 KB SRAM 180 MHz 32-Bit Microcontroller - LQFP-100
Min: 1
Mult. of: 1
Increase Button Decrease Button
Qty
Web Price
1
$10.26
30 14 Weeks 1915 Tray LQFP-100 STM32F ARM Cortex M4 Flash 2MB 256kB 180MHz 82 CAN/EBI/EMI/IrDA/I2C/LIN/SPI/UART/USART/USB OTG Brown-out Detect/DMA/I2S/LCD/POR/PWM/Reset/Watchdog 14 1.8V to 3.6V -40°C to +85°C 16-chx12-bit 2-chx12-bit 2 Surface Mount