text.skipToContent text.skipToNavigation
Results: 1
Part Details Web Price (USD)
Stock
Lead Time
Date Code
Package
Package Style
Family Name
Core Processor
Program Memory Type
Flash Size (Bytes)
RAM Size
Speed
No of I/O Lines
InterfaceType / Connectivity
Peripherals
Supply Voltage
Operating Temperature
On-Chip ADC
On-Chip DAC
Watchdog Timers
Mounting Feature

Datasheet
7096387 STM32L486QGI6TR
STMicroelectronics
STM32L Series 1 MB Flash 128 KB RAM 80 MHz 32-Bit Microcontroller - UFBGA-132
Min: 2,500
Mult. of: 2,500
Increase Button Decrease Button
  • 2,500: $6.23
0 10 Weeks 1752 Reel UFBGA-132 STM32L ARM Cortex M4 Flash 1MB 128kB 80MHz 109 CAN/EBI/EMI/IrDA/I2C/LIN/MMC/QSPI/SAI/SD/SPI/SWPMI/UART/USART/USB OTG Brown-out Detect/DMA/LCD/PWM/Reset/Watchdog 1.71V to 3.6V -40°C to +85°C 19-chx12-bit 2-chx12-bit 1 Surface Mount