text.skipToContent text.skipToNavigation
Results: 1
Part Details Web Price (USD)
Stock
Lead Time
Date Code
Package
Package Style
Family Name
Core Processor
Program Memory Type
RAM Size
Cache Memory Size
Data Bus Width
InterfaceType / Connectivity
Clock Frequency-Max
I/O Voltage-Max
No of I/O Lines
Number Of Timers
Supply Voltage
Operating Temp Range
Storage Temperature Range
Mounting Feature

Datasheet
1111878 STM32MP157AAD3
STMicroelectronics
STM32MP1 Series 708 kB RAM 650 MHz 3.6 V SMT Microprocessor - TFBGA-257
Min: 1
Mult. of: 1
Increase Button Decrease Button
  • 1: $14.64
  • 5: $14.21
  • 20: $13.59
  • 30: $13.41
  • 75: $13.02
50 10 Weeks 1912 Tray TFBGA-257 STM32MP1 ARM Cortex A7 / ARM Cortex M4 Flash 708kB 32kB 32b CAN/Ethernet/I2C/I2S/SAI/SPI/UART/USART/USART 650MHz 3.3V 98 29 1.71V to 3.6V -40°C to +125°C -65°C to +150°C Surface Mount