text.skipToContent text.skipToNavigation
Results: 2
Part Details Price (USD)
Global Stock
Lead Time
Date Code
Package
Package Style
Family Name
Core Processor
Program Memory Type
RAM Size
Cache Memory Size
Data Bus Width
InterfaceType / Connectivity
Clock Frequency-Max
I/O Voltage-Max
No of I/O Lines
Number Of Timers
Supply Voltage
Operating Temp Range
Storage Temperature Range
Mounting Feature

Datasheet
7112102 STM32MP157AAD3
STMicroelectronics
STM32MP1 Series 708 kB RAM 650 MHz 3.6 V SMT Microprocessor - TFBGA-257
Min: 1,104
Mult. of: 184
ECAD Model:
More Info Increase Button Decrease Button
Qty
Web Price
184
$21.73
0 1912 Tray TFBGA-257 STM32MP1 ARM Cortex A7 / ARM Cortex M4 Flash 708kB 32kB 32b CAN/Ethernet/I2C/I2S/SAI/SPI/UART/USART/USART 650MHz 3.3V 98 29 1.71V to 3.6V -40°C to +125°C -65°C to +150°C Surface Mount

Datasheet
1111878 STM32MP157AAD3
STMicroelectronics
STM32MP1 Series 708 kB RAM 650 MHz 3.6 V SMT Microprocessor - TFBGA-257
Min: 1
Mult. of: 1
ECAD Model:
Increase Button Decrease Button
Qty
Web Price
1
$16.84
4
$15.48
10
$14.65
25
$13.86
40
$13.47
50
Ready to Ship!
26 Weeks 1912 Tray TFBGA-257 STM32MP1 ARM Cortex A7 / ARM Cortex M4 Flash 708kB 32kB 32b CAN/Ethernet/I2C/I2S/SAI/SPI/UART/USART/USART 650MHz 3.3V 98 29 1.71V to 3.6V -40°C to +125°C -65°C to +150°C Surface Mount