text.skipToContent text.skipToNavigation
Results: 1
Part Details Price (USD)
Global Stock
Lead Time
Date Code
Package
Package Style
Module
Data Rate
RF Band
Certified
Sensitivity
Frequency Range
Supply Voltage
Supply Current
Power Dissipation
Operating Temp Range
Storage Temperature Range
No of Terminals
Moisture Sensitivity Level
Mounting Feature

Datasheet
6120048 STM32WB55CGU6TR
STMicroelectronics
STM32WB Series 1 MB Flash 256 kB RAM 2.48 GHz 32-Bit Microcontroller - UFQFPN-48
Min: 2,500
Mult. of: 2,500
ECAD Model:
More Info Increase Button Decrease Button
Qty
Web Price
2,500
$6.34
0 N/A Reel UFQFPN-48 802.15.4 / ZigBee 2Mbps 2.4GHz Yes -100dBm 2.405GHz to 2.48GHz 1.71V to 3.6V 12.7mA 803mW -40°C to +85°C -65°C to +150°C 48 3 Surface Mount