Part Details | Price (USD) | Stock | Lead Time | Date Code | Package | Package Style | Average Rectified Current-Max | Peak Current-Max | Reverse Voltage-Max [Vrrm] | Reverse Current-Max | Forward Voltage | Configuration | Reverse Recovery Time-Max | Thermal Resistance | Operating Temp Range | Storage Temperature Range | Mounting Feature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Qty Web Price 10,000 $0.116 | 0 | 31 Weeks | Std. Mfr. Pkg | SMA (DO-214AC, SOD-106) | 1A | 40A | 200V | 1µA | 0.97V | Single | 20ns | 30°C/W | -40°C to +175°C | -65°C to +175°C | Surface Mount |
Added to Your Shopping Cart