Part Details | Price (USD) | Stock | Lead Time | Date Code | Package | Package Style | Average Rectified Current-Max | Peak Current-Max | Reverse Voltage-Max [Vrrm] | Reverse Current-Max | Forward Voltage | Configuration | Forward RMS Current [If rms] | Diode Capacitance-Max | Reverse Recovery Time-Max | Thermal Resistance | Operating Temp Range | Storage Temperature Range | Mounting Feature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Qty Web Price 50 $0.67 200 $0.565 750 $0.54 2,000 $0.525 5,000 $0.51 | 4,000 | 1901 | Tube | TO-220-2 (TO-220AC) | 15A | 150A | 200V | 10µA | 1.1V | Single | 32A | 40pF | 36ns | 2.5°C/W | -65°C to +175°C | -65°C to +175°C | Flange Mount | ||
Qty Web Price 1 $0.79 75 $0.615 250 $0.57 750 $0.535 2,500 $0.50 | 2,317 | 17 Weeks | 1901 | Tube | TO-220-2 (TO-220AC) | 15A | 150A | 200V | 10µA | 1.1V | Single | 32A | 40pF | 36ns | 2.5°C/W | -65°C to +175°C | -65°C to +175°C | Flange Mount | |
Qty Web Price 50 $0.79 200 $0.59 750 $0.545 1,500 $0.525 3,750 $0.50 | 0 | N/A | 1901 | Tube | TO-220-2 (TO-220AC) | 15A | 150A | 200V | 10µA | 1.1V | Single | 32A | 40pF | 36ns | 2.5°C/W | -65°C to +175°C | -65°C to +175°C | Flange Mount | |
STMicroelectronics STTH1502 Series 15 A 200 V Flange Mount Ultrafast Recovery Diode-TO-220AC | Qty Web Price 50 $0.855 200 $0.735 750 $0.71 1,250 $0.70 2,500 $0.685 | 2,000 | 2018 | Tube | TO-220-2 (TO-220AC) | 15A | 150A | 200V | 10µA | 1V | Single | 32A | 36ns | 3.8°C/W | -65°C to +175°C | Through Hole | |||
STMicroelectronics STTH1502 Series 15 A 200 V Flange Mount Ultrafast Recovery Diode-TO-220AC | Qty Web Price 50 $0.84 2,000 $0.68 3,000 $0.67 | 0 | 11 Weeks | 2018 | Tube | TO-220-2 (TO-220AC) | 15A | 150A | 200V | 10µA | 1V | Single | 32A | 36ns | 3.8°C/W | -65°C to +175°C | Through Hole |
Added to Your Shopping Cart