text.skipToContent text.skipToNavigation
Results: 6
Part Details Web Price (USD)
Stock
Lead Time
Date Code
Package
Package Style
Average Rectified Current-Max
Peak Current-Max
Reverse Voltage-Max [Vrrm]
Reverse Current-Max
Forward Voltage
Configuration
Forward RMS Current [If rms]
Diode Capacitance-Max
Reverse Recovery Time-Max
Thermal Resistance
Operating Temp Range
Storage Temperature Range
Mounting Feature

Datasheet
7988470 STTH2R06RL
STMicroelectronics
STTH2R06 Series 2A 600V 50ns High Efficiency Ultrafast Diode Through Hole-DO-41
Min: 5,000
Mult. of: 5,000
More Info Increase Button Decrease Button
  • 5,000: $0.159
25,000 8 Weeks 1804 Reel DO-41 (DO-204AL) 2A 600V 2µA 1.7V 50ns Through Hole

Datasheet
1081355 STTH2R06A
STMicroelectronics
STTH2R06 Series 2 A 600 V 50 ns Surface Mount Ultrafast Diode - DO-214AC
Min: 5,000
Mult. of: 5,000
More Info Increase Button Decrease Button
  • 5,000: $0.17
  • 10,000: $0.168
  • 15,000: $0.167
  • 20,000: $0.167
5,000 8 Weeks 1913 Reel SMA (DO-214AC, SOD-106) 2A 30A 600V 2µA 1.7V Single 7A 2pF 50ns 30°C/W -40°C to +175°C -65°C to +175°C Surface Mount

Datasheet
8515777 STTH2R06A
STMicroelectronics
STTH2R06 Series 2 A 600 V 50 ns Surface Mount Ultrafast Diode - DO-214AC
Min: 5,000
Mult. of: 5,000
More Info Increase Button Decrease Button
  • 5,000: $0.157
  • 10,000: $0.156
  • 20,000: $0.154
  • 25,000: $0.154
5,000 1913 Reel SMA (DO-214AC, SOD-106) 2A 30A 600V 2µA 1.7V Single 7A 2pF 50ns 30°C/W -40°C to +175°C -65°C to +175°C Surface Mount

Datasheet
2120582 STTH2R06U
STMicroelectronics
STTH2R06 Series 2 A 600 V Surface Mount Ultrafast Diode - DO-214AA
Min: 2,500
Mult. of: 2,500
Increase Button Decrease Button
  • 2,500: $0.145
  • 7,500: $0.143
  • 12,500: $0.142
  • 25,000: $0.14
  • 50,000: $0.139
2,500 1908 Reel SMB (DO-214AA) 2A 30A 600V 2µA 1.7V Single 7A 2pF 50ns 25°C/W -40°C to +175°C -65°C to +175°C Surface Mount

Datasheet
2017216 STTH2R06U
STMicroelectronics
STTH2R06 Series 2 A 600 V Surface Mount Ultrafast Diode - DO-214AA
Min: 5,000
Mult. of: 2,500
More Info Increase Button Decrease Button
  • 2,500: $0.144
  • 7,500: $0.142
  • 10,000: $0.142
  • 25,000: $0.14
  • 37,500: $0.139
0 8 Weeks 1908 Reel SMB (DO-214AA) 2A 30A 600V 2µA 1.7V Single 7A 2pF 50ns 25°C/W -40°C to +175°C -65°C to +175°C Surface Mount

Datasheet
1115038 STTH2R06A
STMicroelectronics
STTH2R06 Series 2 A 600 V 50 ns Surface Mount Ultrafast Diode - DO-214AC
Min: 10,000
Mult. of: 5,000
More Info Increase Button Decrease Button
  • 5,000: $0.157
  • 10,000: $0.156
  • 20,000: $0.154
  • 25,000: $0.154
0 1913 Reel SMA (DO-214AC, SOD-106) 2A 30A 600V 2µA 1.7V Single 7A 2pF 50ns 30°C/W -40°C to +175°C -65°C to +175°C Surface Mount