text.skipToContent text.skipToNavigation
Results: 1
Part Details Price (USD)
Global Stock
Lead Time
Date Code
Package
Package Style
Average Rectified Current-Max
Peak Current-Max
Reverse Voltage-Max [Vrrm]
Reverse Current-Max
Forward Voltage
Configuration
Forward RMS Current [If rms]
Reverse Recovery Time-Max
Thermal Resistance
Operating Temp Range
Storage Temperature Range
Mounting Feature

Datasheet
9116916 STTH810GY-TR
STMicroelectronics
STTH810 Series 1000 V 8 A Surface Mount Ultrafast Rectifier - TO-263-3
Min: 1,000
Mult. of: 1,000
ECAD Model:
Increase Button Decrease Button
Qty
Web Price
1,000
$1.48
2,000
$1.20
3,000
$1.19
4,000
$1.18
0 45 Weeks 2036 Reel TO-263-3 (D2PAK) 8A 60A 1000V 5µA 2V Single 30A 65ns 2.5°C/W -40°C to +175°C -65°C to +175°C Surface Mount