Part Details | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Breakdown Voltage-Min | Clamping Voltage-Max | Directional | Power Dissipation | Peak Output Current | Reverse Leakage Current | Peak Power | Test Current | Standoff Voltage | Operating Temp Range | Storage Temperature Range | Breakdown Voltage-Max | Mounting Feature |
Qty Unit Price 5,000 $0.12 10,000 $0.118 15,000 $0.117 25,000 $0.115 | 5,000 Ready to Ship! | 17 Weeks | 2326 | Reel | SOD-123FL | 11.1V | 17V | Uni-Directional | 23.5A | 2µA | 400W | 1mA | 10V | -55°C to +175°C | -55°C to +175°C | 12.3V | Surface Mount | ||
SZSMF4L10CAT3G Littelfuse SZSMF4L Series 400 W 10 V Bi-Directional Surface Mount TVS Diode - SOD-123FL | Qty Unit Price 5,000 $0.124 10,000 $0.123 15,000 $0.122 20,000 $0.121 25,000 $0.119 | 5,000 Ready to Ship! | 17 Weeks | 2326 | Reel | SOD-123FL | 11.1V | 17V | Bi-Directional | 385mW | 23.5A | 2µA | 400W | 1mA | 10V | -55°C to +175°C | -55°C to +175°C | 12.3V | Surface Mount |
SZSMF4L12CAT3G Littelfuse SZSMF4L Series 400 W 12 V Bi-Directional Surface Mount TVS Diode - SOD-123FL | Qty Unit Price 5,000 $0.124 10,000 $0.123 15,000 $0.122 20,000 $0.121 25,000 $0.119 | 5,000 Ready to Ship! | 17 Weeks | 2342 | Reel | SOD-123FL | 13.3V | 19.9V | Bi-Directional | 20.1A | 1µA | 400W | 1mA | 12V | -55°C to +175°C | -55°C to +175°C | 14.7V | Surface Mount | |
Qty Unit Price 5,000 $0.12 10,000 $0.118 15,000 $0.117 25,000 $0.115 | 5,000 Ready to Ship! | 17 Weeks | 2327 | Reel | SOD-123FL | 16.7V | 24.4V | Uni-Directional | 16.4A | 0.5µA | 400W | 1mA | 15V | -55°C to +175°C | -55°C to +175°C | 18.5V | Surface Mount | ||
Qty Unit Price 5,000 $0.12 10,000 $0.118 15,000 $0.117 25,000 $0.115 | 5,000 Ready to Ship! | 17 Weeks | 2326 | Reel | SOD-123FL | 26.7V | 38.9V | Uni-Directional | 10.3A | 0.5µA | 400W | 1mA | 24V | -55°C to +175°C | -55°C to +175°C | 29.5V | Surface Mount | ||
SZSMF4L24CAT3G Littelfuse SZSMF4L Series 400 W 24 V Bi-Directional Surface Mount TVS Diode - SOD-123FL | Qty Unit Price 5,000 $0.124 10,000 $0.123 15,000 $0.122 20,000 $0.121 25,000 $0.119 | 5,000 Ready to Ship! | 17 Weeks | 2342 | Reel | SOD-123FL | 26.7V | 38.9V | Bi-Directional | 10.3A | 0.5µA | 400W | 1mA | 24V | -55°C to +175°C | -55°C to +175°C | 29.5V | Surface Mount | |
Qty Unit Price 5,000 $0.12 10,000 $0.118 15,000 $0.117 25,000 $0.115 | 5,000 Ready to Ship! | 17 Weeks | 2327 | Reel | SOD-123FL | 28.9V | 42.1V | 9.5A | 0.5µA | 400W | 1mA | 26V | -55°C to +175°C | -55°C to +175°C | 31.9V | Surface Mount | |||
Qty Unit Price 5,000 $0.124 10,000 $0.123 15,000 $0.122 20,000 $0.121 25,000 $0.119 | 5,000 Ready to Ship! | 17 Weeks | 2330 | Reel | SOD-123FL | 28.9V | 42.1V | Bi-Directional | 9.5A | 0.5µA | 400W | 1mA | 26V | -55°C to +175°C | -55°C to +175°C | 31.9V | Surface Mount | ||
Qty Unit Price 5,000 $0.12 10,000 $0.118 15,000 $0.117 25,000 $0.115 | 5,000 Ready to Ship! | 17 Weeks | 2330 | Reel | SOD-123FL | 31.1V | 45.4V | Uni-Directional | 8.8A | 0.5µA | 400W | 1mA | 28V | -55°C to +175°C | -55°C to +175°C | 34.4V | Surface Mount | ||
SZSMF4L28CAT3G Littelfuse SZSMF4L Series 400 W 28 V Bi-Directional Surface Mount TVS Diode - SOD-123FL | Qty Unit Price 5,000 $0.124 10,000 $0.123 15,000 $0.122 20,000 $0.121 25,000 $0.119 | 5,000 Ready to Ship! | 17 Weeks | 2342 | Reel | SOD-123FL | 31.1V | 45.4V | Bi-Directional | 8.8A | 0.5µA | 400W | 1mA | 28V | -55°C to +75°C | -55°C to +175°C | 34.4V | Surface Mount | |
Qty Unit Price 5,000 $0.12 10,000 $0.118 15,000 $0.117 25,000 $0.115 | 5,000 Ready to Ship! | 17 Weeks | 2326 | Reel | SOD-123FL | 33.3V | 48.4V | Uni-Directional | 8.3A | 0.5µA | 400W | 1mA | 30V | -55°C to +175°C | -55°C to +175°C | 36.8V | Surface Mount | ||
SZSMF4L33AT3G Littelfuse SZSMF4L Series 400 W 33 V Uni-Directional Surface Mount TVS Diode - SOD-123FL | Qty Unit Price 5,000 $0.12 10,000 $0.118 15,000 $0.117 25,000 $0.115 | 5,000 Ready to Ship! | 17 Weeks | 2342 | Reel | SOD-123FL | 36.7V | 53.3V | Uni-Directional | 7.5A | 0.5µA | 400W | 1mA | 33V | -55°C to +175°C | -55°C to +175°C | 40.6V | Surface Mount | |
Qty Unit Price 5,000 $0.124 10,000 $0.123 15,000 $0.122 20,000 $0.121 25,000 $0.119 | 5,000 Ready to Ship! | 17 Weeks | 2330 | Reel | SOD-123FL | 36.7V | 53.3V | Bi-Directional | 7.5A | 0.5µA | 400W | 1mA | 33V | -55°C to +175°C | -55°C to +175°C | 40.6V | Surface Mount | ||
Qty Unit Price 5,000 $0.12 10,000 $0.118 15,000 $0.117 25,000 $0.115 | 5,000 Ready to Ship! | 17 Weeks | 2326 | Reel | SOD-123FL | 40V | 58.1V | Uni-Directional | 6.9A | 0.5µA | 400W | 1mA | 36V | -55°C to +175°C | -55°C to +175°C | 44.2V | Surface Mount | ||
Qty Unit Price 5,000 $0.124 10,000 $0.123 15,000 $0.122 20,000 $0.121 25,000 $0.119 | 5,000 Ready to Ship! | 17 Weeks | 2331 | Reel | SOD-123FL | 40V | 58.1V | Bi-Directional | 6.9A | 0.5µA | 400W | 1mA | 36V | -55°C to +175°C | -55°C to +175°C | 44.2V | Surface Mount | ||
Qty Unit Price 5,000 $0.12 10,000 $0.118 15,000 $0.117 25,000 $0.115 | 5,000 Ready to Ship! | 17 Weeks | 2327 | Reel | SOD-123FL | 44.4V | 64.5V | Uni-Directional | 6.2A | 0.5µA | 400W | 1mA | 40V | -55°C to +175°C | -55°C to +175°C | 49.1V | Surface Mount | ||
Qty Unit Price 5,000 $0.124 10,000 $0.123 15,000 $0.122 20,000 $0.121 25,000 $0.119 | 5,000 Ready to Ship! | 17 Weeks | 2330 | Reel | SOD-123FL | 44.4V | 64.5V | Bi-Directional | 6.2A | 0.5µA | 400W | 1mA | 40V | -55°C to +175°C | -55°C to +175°C | 49.1V | Surface Mount | ||
Qty Unit Price 5,000 $0.12 10,000 $0.118 15,000 $0.117 25,000 $0.115 | 5,000 Ready to Ship! | 17 Weeks | 2326 | Reel | SOD-123FL | 47.8V | 69.4V | Uni-Directional | 5.8A | 0.5µA | 400W | 1mA | 43V | -55°C to +175°C | -55°C to +175°C | 52.8V | Surface Mount | ||
Qty Unit Price 5,000 $0.124 10,000 $0.123 15,000 $0.122 20,000 $0.121 25,000 $0.119 | 5,000 Ready to Ship! | 17 Weeks | 2330 | Reel | SOD-123FL | 47.8V | 69.4V | Bi-Directional | 5.8A | 0.5µA | 400W | 1mA | 43V | -55°C to +175°C | -55°C to +175°C | 52.8V | Surface Mount | ||
Qty Unit Price 5,000 $0.12 10,000 $0.118 15,000 $0.117 25,000 $0.115 | 5,000 Ready to Ship! | 17 Weeks | 2326 | Reel | SOD-123FL | 50V | 72.7V | Uni-Directional | 5.5A | 0.5µA | 400W | 1mA | 45V | -55°C to +175°C | -55°C to +175°C | 55.3V | Surface Mount | ||
Qty Unit Price 5,000 $0.12 10,000 $0.118 15,000 $0.117 25,000 $0.115 | 5,000 Ready to Ship! | 17 Weeks | 2326 | Reel | SOD-123FL | 53.3V | 77.4V | Uni-Directional | 5.2A | 0.5µA | 400W | 1mA | 48V | -55°C to +175°C | -55°C to +175°C | 58.9V | Surface Mount | ||
Qty Unit Price 5,000 $0.124 10,000 $0.123 15,000 $0.122 20,000 $0.121 25,000 $0.119 | 5,000 Ready to Ship! | 17 Weeks | 2330 | Reel | SOD-123FL | 53.3V | 77.4V | Bi-Directional | 5.2A | 0.5µA | 400W | 1mA | 48V | -55°C to +175°C | -55°C to +175°C | 58.9V | Surface Mount | ||
Qty Unit Price 5,000 $0.12 10,000 $0.118 15,000 $0.117 25,000 $0.115 | 5,000 Ready to Ship! | 17 Weeks | 2326 | Reel | SOD-123FL | 6.4V | 9.2V | Uni-Directional | 43.5A | 50µA | 400W | 10mA | 5V | -55°C to +175°C | -55°C to +175°C | 7V | Surface Mount | ||
Qty Unit Price 5,000 $0.12 10,000 $0.118 15,000 $0.117 25,000 $0.115 | 5,000 Ready to Ship! | 17 Weeks | 2326 | Reel | SOD-123FL | 56.7V | 82.4V | Uni-Directional | 4.9A | 0.5µA | 400W | 1mA | 51V | -55°C to +175°C | -55°C to +175°C | 62.7V | Surface Mount | ||
Qty Unit Price 5,000 $0.124 10,000 $0.123 15,000 $0.122 20,000 $0.121 25,000 $0.119 | 5,000 Ready to Ship! | 17 Weeks | 2330 | Reel | SOD-123FL | 56.7V | 82.4V | Bi-Directional | 4.9A | 0.5µA | 400W | 1mA | 51V | -55°C to +175°C | -55°C to +175°C | 62.7V | Surface Mount |
Added to Your Shopping Cart