Part Details | Price (USD) | Stock | Lead Time | Date Code | Package | Package Style | Interface Circuit Type | No of Channels | Clock Frequency-Max | No of I/O Lines | Supply Voltage-Nom | Supply Current | Output Type | Output Current | Operating Temp Range | Storage Temperature Range | Moisture Sensitivity Level | Mounting Feature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Qty Web Price 3,000 $0.87 6,000 $0.705 9,000 $0.70 12,000 $0.695 | 3,000 | N/A | 1738 | Reel | QFN-28 | I2C | 400kHz | 16 | 1.2V to 5.5V | 1µA | Push Pull | 24mA | -40°C to +85°C | -55°C to +150°C | Surface Mount | |||
Qty Web Price 1 $1.07 50 $0.885 100 $0.855 500 $0.79 1,500 $0.75 | 13 | 1738 | Cut Tape | QFN-28 | I2C | 400kHz | 16 | 1.2V to 5.5V | 1µA | Push Pull | 24mA | -40°C to +85°C | -55°C to +150°C | Surface Mount | ||||
Qty Web Price 260 $37.56 | 0 | N/A | Tray | QFN-48 | I2C | 1 | 4 | 3.3V | Surface Mount | |||||||||
Qty Web Price 1 $0.615 | 0 | N/A | Tube | |||||||||||||||
Qty Web Price 3,000 $0.635 6,000 $0.52 9,000 $0.515 12,000 $0.51 | 0 | N/A | Reel | I2C | 8 | 400kHz | 8 | 1.2V to 5.5V | 1µA | Surface Mount | ||||||||
Qty Web Price 3,000 $0.51 6,000 $0.505 9,000 $0.50 | 0 | 1801 | Reel | I2C | 8 | 400kHz | 8 | 1.2V to 5.5V | 1µA | Surface Mount | ||||||||
Min: 3,000 Mult. of: 3,000 Increase Button Decrease Button | Qty Web Price 3,000 $1.63 | 0 | 1951 | Reel | I2C | 400kHz | 16 | 1.425V to 3.6V | 365µA | 15mA | -40°C to +85°C | -55°C to +150°C | 1 | Surface Mount |
Added to Your Shopping Cart