text.skipToContent text.skipToNavigation
Results: 2
Part Details Price (USD)
Global Stock
Lead Time
Date Code
Package
Package Style
Frequency Range
Data Rate
Supply Current
Supply Voltage
Sensitivity
Noise Figure
Power Dissipation
Operating Temp Range
Storage Temperature Range
No of Terminals
Moisture Sensitivity Level
Dimension
Mounting Feature

Datasheet
6029967 GS2971AIBE3
Semtech
3 Gbps HD / SD / SDI Receiver w/Adaptive Cable Equalizer - BGA-100
Min: 1
Mult. of: 1
ECAD Model:
Increase Button Decrease Button
Qty
Web Price
1
$58.25
4
$54.64
20
$50.72
40
$49.12
125
$46.60
333
Ready to Ship!
26 Weeks 2112 Tray BGA-100 13.5MHz to 148.5MHz 2.97Gbps 265mA 3.3V 525mW -20°C to +85°C -50°C to +125°C 100 3 11 x 11 x 1.6 mm Surface Mount

Datasheet
2046750 SX1239IMLTRT
Semtech
LOW-POWER INTG UHF TRANSCEIVER
Min: 3,000
Mult. of: 3,000
ECAD Model:
Increase Button Decrease Button
Qty
Web Price
3,000
$1.84
0 20 Weeks Reel QFN-24 290MHz to 1020MHz 300kbps 16mA 1.8V to 3.6V -120dBm 7dB -40°C to +85°C 24 5.1 x 5.1 x 0.95 mm Surface Mount