text.skipToContent text.skipToNavigation
Results: 1
Part Details Price (USD)
Stock
Lead Time
Date Code
Package
Package Style
Input Voltage-Min
Input Voltage-Max
Output Voltage Fixed
Dropout Voltage-Max
Output Current-Max
Mounting Feature
9406752 PQ1LA503MSPQ
Sharp
PQ1LA5 Series 300 mA 5 V Fixed Output Positive LDO Voltage Regulator - SOT-89-5
Min: 4,000
Mult. of: 1,000
More Info Increase Button Decrease Button
Qty
Web Price
1,000
$0.24
0 N/A Reel SOT-89-5 2.5V 15V 5V 0.7V 300mA Surface Mount