Part Details | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Fet Type | No of Channels | Drain-to-Source Voltage [Vdss] | Drain-Source On Resistance-Max | Rated Power Dissipation | Qg Gate Charge | Drain Current | Turn-on Delay Time | Turn-off Delay Time | Rise Time | Fall Time | Operating Temp Range | Gate Source Threshold | Technology | Input Capacitance | Mounting Feature |
Qty Unit Price 3,000 $0.915 | 6,000 Ready to Ship! | N/A | 2507 | Reel | ||||||||||||||||||
Vishay SiR570DP Series 150 V 7.9 mOhm 104 W 46.9 nC N-Channel TrenchMOS FET - PowerPAK SO-8 | Qty Unit Price 3,000 $1.01 | 6,000 Ready to Ship! | N/A | 2440 | Reel | POWERPAK-SO-8 | N-Ch | 1 | 150V | 7.9mΩ | 104W | 46.9nC | 77.4A | 17ns | 29ns | 16ns | 21ns | -55°C to +150°C | 4V | TrenchMOS | 3740pF | Surface Mount |
Qty Unit Price 3,000 $0.665 | 0 | 16 Weeks | 2410 | Reel |
Added to Your Shopping Cart