Part Details | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Type | Impedance | Rated Current | DC Resistance-Max | Test Frequency | Operating Temp Range | Case Size | Dimension | No of Terminals | Mounting Feature |
Qty Web Price 2,000 $0.056 6,000 $0.0523 10,000 $0.0506 20,000 $0.0484 40,000 $0.0464 | 118,000 Ready to Ship! | 35 Weeks | 2208 | Reel | Surface Mount | ||||||||||
TAIYO YUDEN FBMH Series 1812 1.3 kOhm 3 A ±25% 60 mOhm Power Line Chip Bead Inductor | Qty Web Price 2,000 $0.235 4,000 $0.22 6,000 $0.215 8,000 $0.21 | 58,000 Ready to Ship! | 35 Weeks | 2208 | Reel | Power Line | 1.3kΩ | 3A | H 3.5mm x L 4.5mm x W 3.2mm | Surface Mount | |||||
Qty Web Price 4,000 $0.0365 12,000 $0.0342 16,000 $0.0336 40,000 $0.0318 60,000 $0.031 | 44,000 Ready to Ship! | 17 Weeks | 2147 | Reel | Surface Mount | ||||||||||
Qty Web Price 2,000 $0.0915 4,000 $0.0874 8,000 $0.0836 10,000 $0.0823 30,000 $0.0766 | 10,000 Ready to Ship! | 35 Weeks | 2148 | Reel | Power Line | 20mΩ | 100MHz | -40°C to +125°C | 1206 (3216 Metric) | H 1.8mm x L 3.23mm x W 1.6mm | 2 | Surface Mount | |||
Qty Web Price 2,000 $0.0915 4,000 $0.0874 8,000 $0.0836 10,000 $0.0823 30,000 $0.0766 | 0 | 35 Weeks | Reel | Power Line | 20mΩ | 100MHz | -40°C to +125°C | 1206 (3216 Metric) | H 1.8mm x L 3.23mm x W 1.6mm | 2 | Surface Mount | ||||
Qty Web Price 4,000 $0.0346 12,000 $0.0324 16,000 $0.0318 40,000 $0.0301 60,000 $0.0294 | 0 | 18 Weeks | 2129 | Reel | |||||||||||
Qty Web Price 2,000 $0.056 6,000 $0.0523 10,000 $0.0506 20,000 $0.0484 40,000 $0.0464 | 0 | 28 Weeks | Reel | ||||||||||||
Qty Web Price 2,000 $0.0644 6,000 $0.0601 10,000 $0.0582 20,000 $0.0557 40,000 $0.0534 | 0 | 34 Weeks | Reel | Surface Mount | |||||||||||
Qty Web Price 2,000 $0.0644 6,000 $0.0601 10,000 $0.0582 20,000 $0.0557 40,000 $0.0534 | 0 | 34 Weeks | Reel | Surface Mount |
Added to Your Shopping Cart