Part Details | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Inductance-Nom | Tolerance (%) | Rated Current-Max | DC Resistance | Shielding | Core Material | Test Frequency | Operating Temp Range | No of Terminals | Case Size | Dimension | Moisture Sensitivity Level | Mounting Feature |
TAIYO YUDEN MB Series 0805 4.7 uH ±20% 0.615 Ohm DCR Metal Wirewound Chip Power Inductor | Qty Web Price 3,000 $0.0795 6,000 $0.076 9,000 $0.074 15,000 $0.0716 30,000 $0.0685 | 6,000 Ready to Ship! | 29 Weeks | 2133 | Reel | 4.7µH | ±20% | 600mA | 615mΩ | Yes | Metal | 1MHz | -40°C to +105°C | 0805 (2012 Metric) | L 2mm x W 1.25mm x H 1mm | 1 | Surface Mount | |
Qty Web Price 500 $0.435 1,000 $0.41 2,000 $0.39 2,500 $0.385 | 3,500 Ready to Ship! | 16 Weeks | 2135 | Reel | 330µH | ±20% | 640mA | 840mΩ | No | Ferrite | 100kHz | -40°C to +125°C | 2 | L 10.1mm x W 10.1mm x H 4.85mm | 1 | Surface Mount | ||
![]() TAIYO YUDEN BRL Series 0603 4.7 uH ±20 % 0.24 A Unshielded Surface Mount Power Inductor | Qty Web Price 3,000 $0.122 6,000 $0.116 9,000 $0.112 12,000 $0.11 | 3,000 Ready to Ship! | 14 Weeks | 2209 | Reel | Surface Mount | ||||||||||||
Qty Web Price 3,000 $0.0807 6,000 $0.0771 9,000 $0.0751 15,000 $0.0727 30,000 $0.0695 | 3,000 Ready to Ship! | 15 Weeks | 2132 | Reel | 1µH | ±20% | 230mA | 90mΩ | No | 7.96MHz | -40°C to +105°C | 2 | 0603 (1608 Metric) | 1 | Surface Mount | |||
Qty Web Price 2,500 $0.235 5,000 $0.22 7,500 $0.215 10,000 $0.21 | 2,500 Ready to Ship! | 13 Weeks | 2210 | Reel | 4.7µH | ±30% | 2.15A | 69.6mΩ | Yes | Ferrite | 100kHz | -40°C to +125°C | L 6mm x W 6mm x H 2mm | 1 | Surface Mount | |||
Qty Web Price 2,000 $0.0634 6,000 $0.0592 10,000 $0.0573 20,000 $0.0549 40,000 $0.0525 | 2,000 Ready to Ship! | 30 Weeks | 2222 | Reel | ||||||||||||||
Qty Web Price 500 $0.435 1,000 $0.41 2,000 $0.39 2,500 $0.385 | 2,000 Ready to Ship! | 17 Weeks | 2152 | Reel | 1.5mH | ±20% | 270mA | 4.44Ω | Yes | Ferrite | 100kHz | -40°C to +125°C | L 10.1mm x W 10.1mm x H 4.85mm | 1 | Surface Mount | |||
Qty Web Price 2,000 $0.121 4,000 $0.115 6,000 $0.112 10,000 $0.108 20,000 $0.104 | 0 | 33 Weeks | Reel | 1µH | ±20% | 1.4A | 78mΩ | No | Ferrite | 1MHz | -40°C to +105°C | 0805 (2012 Metric) | L 2mm x W 1.25mm x H 1.4mm | 1 | Surface Mount | |||
Qty Web Price 2,000 $0.112 4,000 $0.107 6,000 $0.104 10,000 $0.10 20,000 $0.0959 | 0 | 13 Weeks | Reel | 47µH | ±10% | 210mA | 2.86Ω | No | Ferrite | 100kHz | -40°C to +105°C | 0806 (2016 Metric) | L 2mm x W 1.6mm x H 1.8mm | 1 | Surface Mount | |||
Qty Web Price 3,000 $0.122 6,000 $0.116 9,000 $0.112 12,000 $0.11 | 0 | 20 Weeks | Reel | 15µH | ±20% | 200mA | 3.328Ω | No | Ferrite | 1MHz | -40°C to +105°C | 0603 (1608 Metric) | L 1.6mm x W 0.8mm x H 0.7mm | 1 | Surface Mount | |||
Qty Web Price 2,000 $0.0992 4,000 $0.0947 8,000 $0.0904 10,000 $0.089 | 0 | 16 Weeks | 2031 | Reel | ||||||||||||||
TAIYO YUDEN ES series T type, 6.3x6.0x4.8mm, 6.8 uH± 30 %, T&R, HIGH RELIABILITY, AEC-Q200 G | Qty Web Price 1,000 $0.545 2,000 $0.515 3,000 $0.495 4,000 $0.485 | 0 | 8 Weeks | Reel | ||||||||||||||
Qty Web Price 10,000 $0.178 | 0 | 25 Weeks | Reel | |||||||||||||||
![]() TAIYO YUDEN MC Series 0603 0.47 uH 2.7 A 38 mΩ ±20% Tol. Surface Mount Multilayer Inductor | Qty Web Price 4,000 $0.152 8,000 $0.145 12,000 $0.14 16,000 $0.138 | 0 | 9 Weeks | Reel | ||||||||||||||
Qty Web Price 4,500 $0.158 9,000 $0.15 13,500 $0.146 | 0 | 13 Weeks | Reel | |||||||||||||||
Qty Web Price 2,500 $0.22 5,000 $0.21 7,500 $0.205 10,000 $0.20 | 0 | 15 Weeks | Reel | |||||||||||||||
Qty Web Price 2,500 $0.123 5,000 $0.118 7,500 $0.114 10,000 $0.112 12,500 $0.11 | 0 | 24 Weeks | 2204 | Reel | ||||||||||||||
Qty Web Price 1,000 $0.285 2,000 $0.27 3,000 $0.26 4,000 $0.255 5,000 $0.25 | 0 | 19 Weeks | Reel | |||||||||||||||
Qty Web Price 1,000 $0.20 2,000 $0.192 4,000 $0.183 5,000 $0.18 | 0 | 14 Weeks | Reel | 220µH | ±20% | 670mA | 806mΩ | Yes | Ferrite | 100kHz | -25°C to +120°C | L 8mm x W 8mm x H 4mm | 1 | Surface Mount | ||||
Qty Web Price 500 $0.485 1,000 $0.455 1,500 $0.445 2,500 $0.425 5,000 $0.405 | 0 | 31 Weeks | Reel | |||||||||||||||
Qty Web Price 500 $0.485 1,000 $0.455 1,500 $0.445 2,500 $0.425 5,000 $0.405 | 0 | 13 Weeks | Reel | 6.8µH | ±30% | 5.22A | 16.8mΩ | Yes | Ferrite | 100kHz | -40°C to +125°C | L 10.1mm x W 10.1mm x H 6.85mm | 1 | Surface Mount | ||||
Qty Web Price 500 $0.955 1,000 $0.895 1,500 $0.865 2,000 $0.845 | 0 | 20 Weeks | Reel |
Added to Your Shopping Cart