text.skipToContent text.skipToNavigation
Results: 363
Part Details
Part Details Price (USD)
Global Stock
Lead Time
Date Code
Package
Inductance-Nom
Rated Current-Max
Tolerance (%)
Shielding
DC Resistance
Core Material
Test Frequency
Operating Temp Range
Storage Temperature Range
Case Size
No of Terminals
Dimension
Moisture Sensitivity Level
Mounting Feature

Datasheet
5091893 CBC2012T470M
TAIYO YUDEN
CBC Series 0805 47 uH ±20% 7.54 Ohm DCR Wirewound Chip Power Inductor
Min: 3,000
Mult. of: 3,000
ECAD Model:
Increase Button Decrease Button
Qty
Web Price
3,000
$0.0824
6,000
$0.0787
9,000
$0.0766
15,000
$0.074
1,215,000
Ready to Ship!
16 Weeks 2147 Reel 47µH 150mA ±20% No 7.54Ω Ferrite 2.52MHz -40°C to +105°C 0805 (2012 Metric) 2 1 Surface Mount

Datasheet
7043996 NR4018T100M
TAIYO YUDEN
NR Series 10 uH ±20% 840 mA 216 mOhm Shielded SMT Wirewound Power Inductor
Min: 3,500
Mult. of: 3,500
ECAD Model:
Increase Button Decrease Button
Qty
Web Price
3,500
$0.145
7,000
$0.138
10,500
$0.134
14,000
$0.132
224,000
Ready to Ship!
24 Weeks 2145 Reel 10µH 840mA ±20% Yes 216mΩ L 4mm x W 4mm x H 1.8mm Surface Mount

Datasheet
8058344 NR3015T470M
TAIYO YUDEN
NR Series 1212 47uH 300mA 1.34 Ohms SMD Wirewound Inductor
Min: 2,000
Mult. of: 2,000
ECAD Model:
More Info Increase Button Decrease Button
Qty
Web Price
2,000
$0.141
4,000
$0.135
6,000
$0.131
8,000
$0.128
10,000
$0.126
172,000
Ready to Ship!
13 Weeks 2133 Reel 47µH 300mA ±20% Yes 1.608Ω Ferrite 100kHz -25°C to +120°C L 3mm x W 3mm x H 1.5mm 1 Surface Mount

Datasheet
9044000 NRH2410T2R2MN
TAIYO YUDEN
FIXED IND 2.2UH 970MA 180 MOHM
Min: 2,500
Mult. of: 2,500
ECAD Model:
More Info Increase Button Decrease Button
Qty
Web Price
2,500
$0.0748
5,000
$0.0715
10,000
$0.0684
12,500
$0.0674
37,500
$0.0628
150,000
Ready to Ship!
17 Weeks 2203 Reel

Datasheet
5053167 MAMK2520T1R0M
TAIYO YUDEN
1008 1 uH 2.7 A ±20% 2 MHz Unshielded Metal Core Wirewound Chip Power Inductor
Min: 3,000
Mult. of: 3,000
ECAD Model:
Increase Button Decrease Button
Qty
Web Price
3,000
$0.0841
6,000
$0.0802
9,000
$0.0781
15,000
$0.0754
117,000
Ready to Ship!
31 Weeks 2145 Reel 1µH 2.7A ±20% No 59mΩ 1008 (2520 Metric) Surface Mount

Datasheet
6063774 NRS5020T1R0NMGJ
TAIYO YUDEN
NRS Series 1 uH ±30% 3.6 mA 0.021 Ohm DCR Surface Mount Power Inductor
Min: 800
Mult. of: 800
ECAD Model:
More Info Increase Button Decrease Button
Qty
Web Price
800
$0.126
2,400
$0.117
4,000
$0.113
12,000
$0.105
20,000
$0.101
105,600
Ready to Ship!
21 Weeks 2204 Reel 1µH 3.6A ±30% Yes 25.2mΩ Ferrite 100kHz -25°C to +125°C 2 1 Surface Mount

Datasheet
5043999 NR6028T4R7M
TAIYO YUDEN
NR Series 4.7 uH ±20% 3 A 31 mOhm SMT Shielded Wirewound Inductor
Min: 2,000
Mult. of: 2,000
ECAD Model:
Increase Button Decrease Button
Qty
Web Price
2,000
$0.14
4,000
$0.133
6,000
$0.129
8,000
$0.127
10,000
$0.125
104,000
Ready to Ship!
34 Weeks 2131 Reel Surface Mount

Datasheet
1101842 NRS3015T4R7MNGHV
TAIYO YUDEN
FIXED IND 4.7UH 1.04A 144 MOHM
Min: 2,000
Mult. of: 2,000
ECAD Model:
More Info Increase Button Decrease Button
Qty
Web Price
2,000
$0.143
4,000
$0.136
6,000
$0.132
8,000
$0.13
10,000
$0.128
94,000
Ready to Ship!
43 Weeks 2211 Reel 4.7µH 1.04A ±20% Yes 144mΩ Ferrite 100kHz -40°C to +125°C L 3mm x W 3mm x H 1.5mm 1 Surface Mount

Datasheet
1053262 CB2518T102K
TAIYO YUDEN
CB Series 1007 1000 uH ±10 % 25 mA 24 Ohm DCR Wirewound Chip Power Inductor
Min: 2,000
Mult. of: 2,000
ECAD Model:
Increase Button Decrease Button
Qty
Web Price
2,000
$0.0634
6,000
$0.0592
10,000
$0.0573
20,000
$0.0549
40,000
$0.0525
80,000
Ready to Ship!
15 Weeks 2125 Reel 1mH 75mA ±10% No 31.2Ω Ferrite 252kHz -40°C to +105°C 1007 (2518 Metric) 2 1 Surface Mount

Datasheet
5053658 NRS5020T4R7MMGJ
TAIYO YUDEN
NRS Series 4.7 uH 2 A 72 mOhm ±20 % Surface Mount Power Inductor
Min: 800
Mult. of: 800
ECAD Model:
Increase Button Decrease Button
Qty
Web Price
800
$0.09
77,600
Ready to Ship!
34 Weeks 2115 Reel 4.7µH 2A ±20% Yes 72mΩ Surface Mount

Datasheet
1063495 CBC2518T100M
TAIYO YUDEN
CB Series 1007 10 uH ±20 % Tol. 680 mA Unshielded Surface Mount Power Inductor
Min: 2,000
Mult. of: 2,000
ECAD Model:
Increase Button Decrease Button
Qty
Web Price
2,000
$0.0739
6,000
$0.0688
8,000
$0.0676
20,000
$0.0637
30,000
$0.0621
72,000
Ready to Ship!
36 Weeks 2208 Reel 10µH 680mA ±20% No 0.36Ω Ferrite 2.52MHz -40°C to +105°C -40°C to +85°C 1007 (2518 Metric) 2 L 2.5mm x W 1.8mm x H 1.8mm Surface Mount

Datasheet
5100971 NRS3015T100MNGHV
TAIYO YUDEN
NRS Series 3 x 3 x 1.5 mm 10 uH ±20% 264 mOhm DCR SMT Power Inductor
Min: 1,400
Mult. of: 2,000
ECAD Model:
More Info Increase Button Decrease Button
Qty
Web Price
2,000
$0.143
4,000
$0.136
6,000
$0.132
8,000
$0.13
10,000
$0.128
61,400
Ready to Ship!
19 Weeks 2126 Reel 10µH 710mA ±20% Yes 264mΩ Ferrite 100kHz -40°C to +125°C 1 Surface Mount

Datasheet
8095203 NR6028T100M
TAIYO YUDEN
NR Series 10 uH ±20% 1.9 A 65 mOhm Shielded SMT Wirewound Inductor
Min: 2,000
Mult. of: 2,000
ECAD Model:
Increase Button Decrease Button
Qty
Web Price
2,000
$0.14
4,000
$0.133
6,000
$0.129
8,000
$0.127
10,000
$0.125
58,000
Ready to Ship!
43 Weeks 2124 Reel Surface Mount

Datasheet
9072087 NRS4018T150MDGJ
TAIYO YUDEN
NRS Series 4 x 4 x 1.8 mm 15 uH 0.85 A 252 mOhm Shielded SMT Inductor
Min: 3,500
Mult. of: 3,500
ECAD Model:
Increase Button Decrease Button
Qty
Web Price
3,500
$0.0994
7,000
$0.0949
10,500
$0.0924
14,000
$0.0906
17,500
$0.0893
52,500
Ready to Ship!
35 Weeks 2149 Reel 15µH 850mA ±20% Yes 250mΩ Ferrite 100kHz -25°C to +120°C 2 L 4mm x W 4mm x H 1.8mm 1 Surface Mount

Datasheet
4079669 BRL3225T150K
TAIYO YUDEN
BRL Series 1210 15 uH ±10 % 530 mA Unshielded Surface Mount Power Inductor
Min: 2,000
Mult. of: 2,000
ECAD Model:
More Info Increase Button Decrease Button
Qty
Web Price
2,000
$0.0992
4,000
$0.0947
8,000
$0.0904
10,000
$0.089
50,000
Ready to Ship!
25 Weeks 2137 Reel 15µH 530mA ±10% No 684mΩ Ferrite 0.1MHz -40°C to +105°C -40°C to +85°C 1210 (3225 Metric) 2 L 3.2mm x W 2.5mm x H 1.7mm Surface Mount

Datasheet
6116386 NRS4018T2R2MDGJV
TAIYO YUDEN
4018 2.2 uH 42 mOhms ± 20%Tol Surface Mount Power Inductors for Automotive
Min: 3,500
Mult. of: 3,500
ECAD Model:
Increase Button Decrease Button
Qty
Web Price
3,500
$0.15
7,000
$0.142
10,500
$0.138
14,000
$0.136
45,500
Ready to Ship!
27 Weeks 2152 Reel 2.2µH 2.2A ±20% Yes 42mΩ 100kHz -40°C to +125°C L 4mm x W 4mm x H 1.8mm Surface Mount

Datasheet
6095201 NR3015T1R0N
TAIYO YUDEN
NR Series 1 uH ±30% 2.1 A 36 mOhm Shielded SMT Wirewound Power Inductor
Min: 2,000
Mult. of: 2,000
ECAD Model:
More Info Increase Button Decrease Button
Qty
Web Price
2,000
$0.141
4,000
$0.135
6,000
$0.131
8,000
$0.128
10,000
$0.126
44,000
Ready to Ship!
27 Weeks 2142 Reel 1µH 2.1A ±30% Yes 36mΩ Ferrite 100kHz -25°C to +120°C 2 1 Surface Mount

Datasheet
4043994 LBM2016T100J
TAIYO YUDEN
LBM Series 0806 10 uH ±5% 2.52 MHz 215 mA SMT Wirewound Chip Inductor
Min: 2,000
Mult. of: 2,000
ECAD Model:
More Info Increase Button Decrease Button
Qty
Web Price
2,000
$0.0685
6,000
$0.0638
8,000
$0.0626
20,000
$0.0591
30,000
$0.0576
40,000
Ready to Ship!
16 Weeks 2145 Reel 10µH 215mA ±5% No 1.2Ω Ferrite 2.52MHz -40°C to +105°C 0806 (2016 Metric) 2 1 Surface Mount

Datasheet
9089433 NR3010T470M
TAIYO YUDEN
NR Series 47 uH ±20% 0.22 A 2.46 Ohm SMT Shielded Power Inductor
Min: 2,000
Mult. of: 2,000
ECAD Model:
More Info Increase Button Decrease Button
Qty
Web Price
2,000
$0.159
4,000
$0.152
6,000
$0.147
8,000
$0.144
10,000
$0.142
34,000
Ready to Ship!
28 Weeks 2112 Reel 47µH 235mA ±20% Yes 2.46Ω Ferrite 100kHz -25°C to +120°C 2 L 3mm x W 3mm x H 1mm 1 Surface Mount

Datasheet
4076945 NR3012T4R7M
TAIYO YUDEN
NR Series 4.7 uH ±20 % 0.77 A Shielded Surface Mount Power Inductor
Min: 2,000
Mult. of: 2,000
ECAD Model:
More Info Increase Button Decrease Button
Qty
Web Price
2,000
$0.15
4,000
$0.143
6,000
$0.139
8,000
$0.136
10,000
$0.134
34,000
Ready to Ship!
34 Weeks 2033 Reel Surface Mount

Datasheet
8046664 CBC2016T470M
TAIYO YUDEN
CBC Series 47uH 20% 0806 SMD Inductor
Min: 2,000
Mult. of: 2,000
ECAD Model:
More Info Increase Button Decrease Button
Qty
Web Price
2,000
$0.0878
4,000
$0.0839
8,000
$0.0802
10,000
$0.079
30,000
$0.0736
28,000
Ready to Ship!
15 Weeks 2135 Reel 47µH 150mA ±20% No 5.59Ω Ferrite 2.52MHz -40°C to +105°C 0806 (2016 Metric) 2 1 Surface Mount

Datasheet
5121020 NR3015T330M
TAIYO YUDEN
Fixed Inductors 3015 33uH 1008mOhms +/-20% 370mA LwPrfl
Min: 2,000
Mult. of: 2,000
ECAD Model:
Increase Button Decrease Button
Qty
Web Price
2,000
$0.141
4,000
$0.135
6,000
$0.131
8,000
$0.128
10,000
$0.126
22,000
Ready to Ship!
15 Weeks 2121 Reel 33µH 370mA ±20% Yes 1.008Ω Ferrite 100kHz -25°C to +120°C L 3mm x W 3mm x H 1.5mm 1 Surface Mount

Datasheet
6048248 NR5040T470M
TAIYO YUDEN
NR Series 47 uH ±20 % Tolerance 900 mA Shielded Surface Mount Power Inductor
Min: 1,500
Mult. of: 1,500
ECAD Model:
More Info Increase Button Decrease Button
Qty
Web Price
1,500
$0.172
3,000
$0.164
4,500
$0.159
7,500
$0.153
19,500
Ready to Ship!
17 Weeks 2102 Reel 47µH 900mA ±20% Yes 0.31Ω Ferrite 100kHz -25°C to +120°C -40°C to +85°C 2 L 4.9mm x W 4.9mm x H 4mm Surface Mount

Datasheet
4044003 NRS8040T3R6NJGJ
TAIYO YUDEN
NRS Series 8040 3.6 uH ±30% Tolerance 4.9A Shielded Surface Mount Power Inductor
Min: 1,000
Mult. of: 1,000
ECAD Model:
Increase Button Decrease Button
Qty
Web Price
1,000
$0.20
2,000
$0.192
4,000
$0.183
5,000
$0.18
19,000
Ready to Ship!
15 Weeks 2145 Reel 3.6µH 4.9A ±30% Yes 19.5MΩ Ferrite 100kHz -25°C to +125°C -40°C to +85°C L 8mm x W 8mm x H 4mm Surface Mount

Datasheet
1048046 CBC2518T470M
TAIYO YUDEN
CBC Series 1007 47 uH ±20% 240 mA 1.9 Ohm DCR SMT Power Inductor
Min: 2,000
Mult. of: 2,000
ECAD Model:
More Info Increase Button Decrease Button
Qty
Web Price
2,000
$0.0739
6,000
$0.0688
8,000
$0.0676
20,000
$0.0637
30,000
$0.0621
18,000
Ready to Ship!
26 Weeks 2117 Reel Surface Mount