Part Details | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Type | Inductance-Nom | Rated Current-Max | Tolerance (%) | DC Resistance | Self Resonance Frequency | Core Material | Test Frequency | Operating Temp Range | Storage Temperature Range | Case Size | No of Terminals | Dimension | Mounting Feature |
TAIYO YUDEN Inductor General Purpose Chip Wirewound 47uH 20% 2.52MHz Ferrite 0.06A 4.81Ohm | Qty Web Price 3,000 $0.0563 9,000 $0.0525 12,000 $0.0516 30,000 $0.0487 45,000 $0.0474 | 198,000 Ready to Ship! | 14 Weeks | 2224 | Reel | ||||||||||||||
Qty Web Price 1,000 $0.0695 3,000 $0.0648 5,000 $0.0627 20,000 $0.0574 30,000 $0.0559 | 191,000 Ready to Ship! | 35 Weeks | 2139 | Reel | Surface Mount | ||||||||||||||
TAIYO YUDEN 10µH Unshielded Wirewound Inductor 720mA 172.9mOhm Max 1210 (3225 Metric) | Qty Web Price 1,000 $0.131 3,000 $0.122 5,000 $0.118 10,000 $0.112 20,000 $0.107 | 57,000 Ready to Ship! | 34 Weeks | 2122 | Reel | Unshielded | 10µH | 720mA | ±20% | 172.9mΩ | 23MHz | Ferrite | 100kHz | -40°C to +105°C | 1210 (3225 Metric) | 2 | Surface Mount | ||
Qty Web Price 500 $0.41 1,000 $0.385 2,000 $0.365 2,500 $0.36 | 43,000 Ready to Ship! | 26 Weeks | 2139 | Reel | Surface Mount | ||||||||||||||
Qty Web Price 2,000 $0.0577 6,000 $0.0539 10,000 $0.0522 20,000 $0.0499 40,000 $0.0478 | 32,000 Ready to Ship! | 19 Weeks | 2209 | Reel | Unshielded | 22µH | 255mA | ±10% | 490mΩ | 19MHz | 2.52MHz | -40°C to +105°C | 1207 (3218 Metric) | L 3.2mm x W 1.8mm x H 2mm | Surface Mount | ||||
Qty Web Price 2,000 $0.111 4,000 $0.106 8,000 $0.101 10,000 $0.0997 | 26,000 Ready to Ship! | 22 Weeks | 2223 | Reel | Unshielded | 4.7µH | 270mA | ±5% | 1.014Ω | 40MHz | Ferrite | 7.96MHz | -40°C to +105°C | 0806 (2016 Metric) | L 2mm x W 1.6mm x H 1.8mm | Surface Mount | |||
Qty Web Price 3,500 $0.145 7,000 $0.138 10,500 $0.134 14,000 $0.132 | 24,500 Ready to Ship! | 18 Weeks | 2147 | Reel | Surface Mount | ||||||||||||||
Qty Web Price 3,500 $0.145 7,000 $0.138 10,500 $0.134 14,000 $0.132 | 21,000 Ready to Ship! | 30 Weeks | 2211 | Reel | Surface Mount | ||||||||||||||
Qty Web Price 2,000 $0.053 6,000 $0.0495 10,000 $0.0479 20,000 $0.0459 40,000 $0.0439 | 20,000 Ready to Ship! | 40 Weeks | 2106 | Reel | Unshielded | 10µH | 165mA | ±20% | 250mΩ | 30MHz | Ferrite | 2.52MHz | -25°C to +105°C | 1007 (2518 Metric) | 2 | Surface Mount | |||
TAIYO YUDEN Inductor Power Shielded Wirewound 4.9uH 30% 100KHz Ferrite 6A 0.0195Ohm DCR T/R | Qty Web Price 500 $0.41 1,000 $0.385 2,000 $0.365 2,500 $0.36 | 19,000 Ready to Ship! | 17 Weeks | 2149 | Reel | Shielded | 4.9µH | 6A | ±30% | 19.5mΩ | 23MHz | Ferrite | 100kHz | -25°C to +105°C | L 10mm x W 9.8mm x H 5mm | Surface Mount | |||
Qty Web Price 1,000 $0.115 3,000 $0.107 5,000 $0.103 10,000 $0.0987 20,000 $0.0942 | 18,000 Ready to Ship! | 29 Weeks | 2208 | Reel | 1µH | 100mA | ±10% | 13Ω | 1.6MHz | Ferrite | 100kHz | -40°C to +105°C | 1210 (3225 Metric) | 2 | L 3.2mm x W 2.5mm x H 2.7mm | Surface Mount | |||
TAIYO YUDEN CB Series 1210 100 uH ±20 % Tol. 340 mA Unshielded Surface Mount Power Inductor | Qty Web Price 1,000 $0.115 3,000 $0.107 5,000 $0.103 10,000 $0.0987 20,000 $0.0942 | 16,000 Ready to Ship! | 30 Weeks | 2136 | Reel | Surface Mount | |||||||||||||
Qty Web Price 2,000 $0.0985 4,000 $0.094 8,000 $0.0897 10,000 $0.0884 | 14,000 Ready to Ship! | 26 Weeks | 2203 | Reel | Surface Mount | ||||||||||||||
Qty Web Price 800 $0.126 2,400 $0.117 4,000 $0.113 12,000 $0.105 20,000 $0.101 | 12,000 Ready to Ship! | 27 Weeks | 2141 | Reel | Shielded | 22µH | 1A | ±20% | 312mΩ | 17MHz | Ferrite | 100kHz | -25°C to +125°C | L 4.9mm x W 4.9mm x H 2mm | Surface Mount | ||||
Qty Web Price 1,000 $0.115 3,000 $0.107 5,000 $0.103 10,000 $0.0987 20,000 $0.0942 | 10,000 Ready to Ship! | 29 Weeks | 2150 | Reel | Surface Mount | ||||||||||||||
Qty Web Price 2,000 $0.111 4,000 $0.106 8,000 $0.101 10,000 $0.0997 | 8,000 Ready to Ship! | 13 Weeks | 2211 | Reel | Unshielded | 2.2µH | 340mA | ±5% | 702mΩ | 75MHz | Ferrite | 7.96MHz | -40°C to +105°C | 0806 (2016 Metric) | 2 | Surface Mount | |||
Qty Web Price 1,000 $0.115 3,000 $0.107 5,000 $0.103 10,000 $0.0987 20,000 $0.0942 | 7,000 Ready to Ship! | 34 Weeks | 2128 | Reel | Unshielded | 10µH | 900mA | ±20% | 172.9mΩ | 23MHz | Ferrite | 100kHz | -40°C to +105°C | 1210 (3225 Metric) | H 2.7mm | Surface Mount | |||
TAIYO YUDEN Inductor Power Chip Wirewound 22uH 10% 100KHz Ferrite 0.31A 1.3Ohm DCR 0806 | Qty Web Price 2,000 $0.112 4,000 $0.107 6,000 $0.104 10,000 $0.10 20,000 $0.0959 | 6,000 Ready to Ship! | 16 Weeks | 2147 | Reel | Unshielded | 22µH | 310mA | ±10% | 1.3Ω | 24MHz | Ferrite | 100kHz | -40°C to +105°C | 0806 (2016 Metric) | 2 | Surface Mount | ||
TAIYO YUDEN Inductor Power Chip Wirewound 3.3uH 20% 100KHz Ferrite 1.2A 0.144Ohm DCR 1210 T/ | Qty Web Price 2,000 $0.0992 4,000 $0.0947 8,000 $0.0904 10,000 $0.089 | 6,000 Ready to Ship! | 36 Weeks | 2113 | Reel | Unshielded | 3.3µH | 1.2A | ±20% | 144mΩ | 140MHz | Ferrite | 100kHz | -40°C to +105°C | 1210 (3225 Metric) | 2 | Surface Mount | ||
Qty Web Price 500 $0.435 1,000 $0.41 2,000 $0.39 2,500 $0.385 | 6,000 Ready to Ship! | 14 Weeks | 2132 | Reel | |||||||||||||||
Qty Web Price 500 $0.41 1,000 $0.385 2,000 $0.365 2,500 $0.36 | 5,000 Ready to Ship! | 30 Weeks | 2145 | Reel | Surface Mount | ||||||||||||||
Qty Web Price 500 $0.64 1,000 $0.605 1,500 $0.585 2,000 $0.57 2,500 $0.56 | 5,000 Ready to Ship! | 16 Weeks | 2147 | Reel | Shielded | 15µH | 4.18A | ±20% | 27.96mΩ | 16.6MHz | Ferrite | 100kHz | -40°C to +125°C | L 12.5mm x W 12.5mm x H 5.85mm | Surface Mount | ||||
Qty Web Price 2,000 $0.0992 4,000 $0.0947 8,000 $0.0904 10,000 $0.089 | 4,000 Ready to Ship! | 34 Weeks | 2027 | Reel | Unshielded | 100µH | 250mA | ±10% | 3Ω | 5MHz | Ferrite | 100kHz | -40°C to +105°C | 1210 (3225 Metric) | Surface Mount | ||||
TAIYO YUDEN BRL Series 0603 2.2 uH ±20% 0.36 A 0.4 Ohm SMT Wirewound Chip Power Inductor | Qty Web Price 3,000 $0.122 6,000 $0.116 9,000 $0.112 12,000 $0.11 | 3,000 Ready to Ship! | 13 Weeks | 2039 | Reel | 2.2µH | 0.5A | ±20% | 0.4Ω | 400MHz | Ferrite | 1MHz | -40°C to +105°C | -40°C to +85°C | 0603 (1608 Metric) | 2 | Surface Mount | ||
TAIYO YUDEN Inductor Power Chip Wirewound 22uH 20% 2.52MHz Ferrite 0.27A 1.69Ohm DCR 0805 T/ | Qty Web Price 3,000 $0.111 6,000 $0.106 9,000 $0.103 12,000 $0.101 15,000 $0.0992 | 3,000 Ready to Ship! | 13 Weeks | 2145 | Reel | Molded | 22µH | 270mA | ±20% | 1.69Ω | 13MHz | Ferrite | 2.52MHz | -40°C to +105°C | 0805 (2012 Metric) | 2 | L 2mm x W 1.25mm x H 1mm | Surface Mount |
Added to Your Shopping Cart