text.skipToContent text.skipToNavigation
Results: 1
Part Details
Part Details Price (USD)
Global Stock
Lead Time
Date Code
Package
Data Rate
Max Power Consumption
Certified
Sensitivity
Frequency Range
Supply Voltage
Operating Temp Range
Storage Temperature Range
No of Terminals
Moisture Sensitivity Level
Dimension
Mounting Feature

Datasheet
9095189 EYSHJNZWZ
TAIYO YUDEN
EYSHJNZWZ: 3.6 V 2.4 GHz 2 Mbps BluetoothⓇ 5.0 Low Energy Module
Min: 2,000
Mult. of: 2,000
ECAD Model:
Increase Button Decrease Button
Qty
Web Price
2,000
$6.60
0 N/A Reel 2Mbps 16.6mA Yes -94dBm 2.402GHz to 2.48GHz 1.7V to 3.6V -40°C to +85°C -40°C to +85°C 28 3 11.3 x 5.1 x 1.3 mm Surface Mount