text.skipToContent text.skipToNavigation
Results: 4
Part Details
Part Details Price (USD)
Global Stock
Lead Time
Date Code
Package
Package Style
Family Name
Core Processor
Program Memory Type
Flash Size (Bytes)
RAM Size
Speed
No of I/O Lines
InterfaceType / Connectivity
Number Of Timers
Supply Voltage
Operating Temperature
On-Chip ADC
Watchdog Timers
Moisture Sensitivity Level
Mounting Feature

Datasheet
3018110 DF2317VTEBL25V
Renesas
H8S Series 128 kB Flash 8 kB RAM 25 MHz 16-Bit Microcontroller -TQFP-100
Min: 1
Mult. of: 1
ECAD Model:
More Info Increase Button Decrease Button
Qty
Web Price
1
$15.16
4
$14.01
15
$12.99
25
$12.62
50
$12.13
0 N/A Bulk TQFP-100 8kB 128kB 25MHz 79 4.5V to 5.5V Surface Mount

Datasheet
6089317 ATECC108A-SSHDA-B
Microchip
ATECC108A Series 10 KB 5.5 V I2C CryptoAuthentication Device - SOIC-8
Min: 4,000
Mult. of: 1,000
ECAD Model:
More Info Increase Button Decrease Button
Qty
Web Price
1,000
$1.09
0 52 Weeks Tube SOIC-8 Surface Mount

Datasheet
7009304 ST7FLITE29F2M6TR
STMicroelectronics
ST7 Series 8 kB Flash 384 B RAM 15 I/O 8MHz SMT 8-Bit Microcontroller - SOIC-20
Min: 1,000
Mult. of: 1,000
ECAD Model:
More Info Increase Button Decrease Button
Qty
Web Price
1,000
$3.87
0 Reel SOIC-20 ST7 ST7 Flash 8kB 384B 8MHz 15 SPI 4 3.3V to 5.5V -40°C to +85°C 7-chx10-bit 1 3 Surface Mount

Datasheet
4039272 ST7FLITE05M6TR
STMicroelectronics
ST7 Series 1.5 KB Flash 128 B RAM 8 MHz 8-Bit Microcontroller - SOIC-16
Min: 2,500
Mult. of: 2,500
ECAD Model:
More Info Increase Button Decrease Button
Qty
Web Price
2,500
$1.85
0 Reel SOIC-16 1.5kB 128B 8MHz 13 2.4V to 5.5V Surface Mount